22µF Hybrid Polymer Aluminium Electrolytic Capacitors:

71 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4061983RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.080
200+
HK$2.750
400+
HK$2.490
800+
HK$2.380
Min: 100 / Mult: 1
22µF
± 20%
50V
Radial Can - SMD
0.09ohm
10000 hours @ 105°C
6.3mm
9mm
-55°C
105°C
SC Series
AEC-Q200
4061983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$4.490
10+
HK$3.700
50+
HK$3.080
200+
HK$2.750
400+
HK$2.490
More Pricing...
Min: 1 / Mult: 1
22µF
± 20%
50V
Radial Can - SMD
0.09ohm
10000 hours @ 105°C
6.3mm
9mm
-55°C
105°C
SC Series
AEC-Q200
2095345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$8.640
50+
HK$4.210
100+
HK$3.750
250+
HK$3.600
500+
HK$3.450
More Pricing...
Min: 1 / Mult: 1
22µF
± 20%
63V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
6.3mm
7.7mm
-55°C
125°C
ZC Series
AEC-Q200
2753124

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
900+
HK$4.260
4500+
HK$3.990
9000+
HK$3.720
Min: 900 / Mult: 900
22µF
± 20%
63V
Radial Can - SMD
0.08ohm
10000 hours @ 105°C
6.3mm
7.7mm
-55°C
105°C
ZA Series
AEC-Q200
3254455

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$9.460
50+
HK$8.530
100+
HK$7.590
250+
HK$6.650
500+
HK$5.710
Min: 1 / Mult: 1
22µF
± 20%
63V
Radial Can - SMD
0.08ohm
10000 hours @ 105°C
6.3mm
8mm
-55°C
105°C
ZA Series
AEC-Q200
1907245

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$10.910
50+
HK$6.040
100+
HK$5.460
250+
HK$5.050
500+
HK$4.630
Min: 1 / Mult: 1
22µF
± 20%
50V
Radial Can - SMD
0.08ohm
10000 hours @ 105°C
6.3mm
5.8mm
-55°C
105°C
ZA Series
AEC-Q200
1907245RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.460
250+
HK$5.050
500+
HK$4.630
Min: 100 / Mult: 1
22µF
± 20%
50V
Radial Can - SMD
0.08ohm
10000 hours @ 105°C
6.3mm
5.8mm
-55°C
105°C
ZA Series
AEC-Q200
2836988

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$18.340
100+
HK$16.120
500+
HK$14.310
2500+
HK$10.120
6000+
HK$6.650
More Pricing...
Min: 10 / Mult: 10
22µF
± 20%
50V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
6.3mm
6.3mm
-55°C
125°C
183 CPHT Series
-
3254451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$14.230
50+
HK$8.090
100+
HK$6.700
250+
HK$6.300
500+
HK$5.890
Min: 1 / Mult: 1
22µF
± 20%
50V
Radial Can - SMD
0.08ohm
10000 hours @ 105°C
6.3mm
6.1mm
-55°C
105°C
ZA Series
AEC-Q200
2095340

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$5.880
50+
HK$5.310
100+
HK$4.740
250+
HK$4.170
500+
HK$3.590
Min: 1 / Mult: 1
22µF
± 20%
50V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
6.3mm
5.8mm
-55°C
125°C
ZC Series
AEC-Q200
2095340RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.740
250+
HK$4.170
500+
HK$3.590
Min: 100 / Mult: 1
22µF
± 20%
50V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
6.3mm
5.8mm
-55°C
125°C
ZC Series
AEC-Q200
2095333

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$5.350
50+
HK$4.720
100+
HK$4.590
250+
HK$4.460
500+
HK$4.320
More Pricing...
Min: 1 / Mult: 1
22µF
± 20%
35V
Radial Can - SMD
0.1ohm
4000 hours @ 125°C
5mm
5.8mm
-55°C
125°C
ZC Series
AEC-Q200
2095323RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.610
250+
HK$5.330
500+
HK$5.050
Min: 100 / Mult: 1
22µF
± 20%
63V
Radial Can - SMD
0.08ohm
10000 hours @ 105°C
6.3mm
7.7mm
-55°C
105°C
ZA Series
AEC-Q200
2095323

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$12.260
50+
HK$6.200
100+
HK$5.610
250+
HK$5.330
500+
HK$5.050
Min: 1 / Mult: 1
22µF
± 20%
63V
Radial Can - SMD
0.08ohm
10000 hours @ 105°C
6.3mm
7.7mm
-55°C
105°C
ZA Series
AEC-Q200
3254469

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$11.680
50+
HK$7.720
100+
HK$7.130
250+
HK$6.910
500+
HK$6.790
Min: 1 / Mult: 1
22µF
± 20%
63V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
6.3mm
8mm
-55°C
125°C
ZC Series
AEC-Q200
3345911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$16.560
50+
HK$8.520
100+
HK$7.010
250+
HK$6.630
500+
HK$6.240
Min: 1 / Mult: 1
22µF
± 20%
50V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
6.3mm
6.1mm
-55°C
125°C
ZC Series
AEC-Q200
2095345RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.750
250+
HK$3.600
500+
HK$3.450
900+
HK$2.970
Min: 100 / Mult: 1
22µF
± 20%
63V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
6.3mm
7.7mm
-55°C
125°C
ZC Series
AEC-Q200
2095333RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.590
250+
HK$4.460
500+
HK$4.320
1000+
HK$4.240
Min: 100 / Mult: 1
22µF
± 20%
35V
Radial Can - SMD
0.1ohm
4000 hours @ 125°C
5mm
5.8mm
-55°C
125°C
ZC Series
AEC-Q200
2836988RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.120
500+
HK$14.310
2500+
HK$10.120
6000+
HK$6.650
12000+
HK$6.520
Min: 100 / Mult: 10
22µF
± 20%
50V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
6.3mm
6.3mm
-55°C
125°C
183 CPHT Series
-
3254451RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.700
250+
HK$6.300
500+
HK$5.890
Min: 100 / Mult: 1
22µF
± 20%
50V
Radial Can - SMD
0.08ohm
10000 hours @ 105°C
6.3mm
6.1mm
-55°C
105°C
ZA Series
AEC-Q200
3586295

RoHS

Each
1+
HK$12.990
50+
HK$7.330
100+
HK$6.740
250+
HK$6.200
500+
HK$5.660
More Pricing...
Min: 1 / Mult: 1
22µF
± 20%
80V
Radial Leaded
0.045ohm
4000 hours @ 125°C
8mm
9.5mm
-55°C
125°C
ZC-A Series
AEC-Q200
3586276

RoHS

Each
1+
HK$11.350
50+
HK$5.980
100+
HK$5.420
250+
HK$4.940
500+
HK$4.450
More Pricing...
Min: 1 / Mult: 1
22µF
± 20%
80V
Radial Leaded
0.045ohm
10000 hours @ 105°C
8mm
9.5mm
-55°C
105°C
ZA-A Series
AEC-Q200
3227572

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$11.510
50+
HK$6.450
100+
HK$5.820
250+
HK$5.350
500+
HK$4.870
More Pricing...
Min: 1 / Mult: 1
22µF
± 20%
25V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
5mm
5.8mm
-55°C
125°C
ZC Series
AEC-Q200
3345911RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.010
250+
HK$6.630
500+
HK$6.240
Min: 100 / Mult: 1
22µF
± 20%
50V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
6.3mm
6.1mm
-55°C
125°C
ZC Series
AEC-Q200
3227572RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.820
250+
HK$5.350
500+
HK$4.870
1000+
HK$3.840
Min: 100 / Mult: 1
22µF
± 20%
25V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
5mm
5.8mm
-55°C
125°C
ZC Series
AEC-Q200
1-25 of 71 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY