270µF Hybrid Polymer Aluminium Electrolytic Capacitors:

72 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2666629

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$5.000
Min: 500 / Mult: 500
270µF
± 20%
35V
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
10.2mm
-55°C
125°C
ZC Series
AEC-Q200
2917968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$12.190
10+
HK$8.520
50+
HK$8.360
100+
HK$8.190
200+
HK$8.010
Min: 1 / Mult: 1
270µF
± 20%
35V
Radial Can - SMD
0.02ohm
10000 hours @ 105°C
10mm
10.5mm
-55°C
105°C
ZA Series
AEC-Q200
2690254

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$13.070
10+
HK$6.630
50+
HK$6.330
100+
HK$6.020
200+
HK$5.500
More Pricing...
Min: 1 / Mult: 1
270µF
± 20%
25V
Radial Can - SMD
0.027ohm
1000 hours @ 125°C
8mm
10.2mm
-55°C
125°C
ZK Series
AEC-Q200
2766984

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$16.940
10+
HK$10.440
50+
HK$9.980
100+
HK$9.520
200+
HK$9.060
More Pricing...
Min: 1 / Mult: 1
270µF
± 20%
35V
Radial Can - SMD
0.02ohm
2000 hours @ 145°C
10mm
10.2mm
-55°C
145°C
ZE Series
AEC-Q200
2753127

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$7.480
2500+
HK$6.460
5000+
HK$6.110
Min: 500 / Mult: 500
270µF
± 20%
35V
Radial Can - SMD
0.02ohm
10000 hours @ 105°C
10mm
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
3651559

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$26.060
10+
HK$18.750
25+
HK$17.110
50+
HK$15.460
100+
HK$14.310
More Pricing...
Min: 1 / Mult: 1
270µF
± 20%
50V
Radial Can - SMD
0.013ohm
4000 hours @ 125°C
10mm
16.8mm
-55°C
125°C
ZSU Series
AEC-Q200
2095317

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$17.180
10+
HK$11.840
50+
HK$10.360
100+
HK$8.880
200+
HK$8.710
Min: 1 / Mult: 1
270µF
± 20%
35V
Radial Can - SMD
0.02ohm
10000 hours @ 105°C
10mm
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2095317RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.880
200+
HK$8.710
Min: 100 / Mult: 1
270µF
± 20%
35V
Radial Can - SMD
0.02ohm
10000 hours @ 105°C
10mm
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2917975RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.790
200+
HK$7.730
Min: 100 / Mult: 1
270µF
± 20%
35V
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
10.5mm
-55°C
125°C
ZC Series
AEC-Q200
2917975

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$12.170
10+
HK$8.550
50+
HK$8.170
100+
HK$7.790
200+
HK$7.730
Min: 1 / Mult: 1
270µF
± 20%
35V
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
10.5mm
-55°C
125°C
ZC Series
AEC-Q200
2917968RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.190
200+
HK$8.010
Min: 100 / Mult: 1
270µF
± 20%
35V
Radial Can - SMD
0.02ohm
10000 hours @ 105°C
10mm
10.5mm
-55°C
105°C
ZA Series
AEC-Q200
2766984RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.520
200+
HK$9.060
500+
HK$8.810
Min: 100 / Mult: 1
270µF
± 20%
35V
Radial Can - SMD
0.02ohm
2000 hours @ 145°C
10mm
10.2mm
-55°C
145°C
ZE Series
AEC-Q200
2690254RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.020
200+
HK$5.500
500+
HK$4.970
Min: 100 / Mult: 1
270µF
± 20%
25V
Radial Can - SMD
0.027ohm
1000 hours @ 125°C
8mm
10.2mm
-55°C
125°C
ZK Series
AEC-Q200
3254487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$17.460
10+
HK$11.030
50+
HK$9.920
100+
HK$8.290
200+
HK$7.610
More Pricing...
Min: 1 / Mult: 1
270µF
± 20%
25V
Radial Can - SMD
0.027ohm
4000 hours @ 125°C
8mm
10.5mm
-55°C
125°C
ZK Series
AEC-Q200
3586311

RoHS

Each
1+
HK$16.030
10+
HK$9.210
50+
HK$8.840
100+
HK$8.470
200+
HK$7.790
More Pricing...
Min: 1 / Mult: 1
270µF
± 20%
35V
Radial Leaded
0.016ohm
4000 hours @ 125°C
10mm
9.5mm
-55°C
125°C
ZT Series
AEC-Q200
3442407RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.200
200+
HK$7.770
500+
HK$7.530
Min: 100 / Mult: 1
270µF
± 20%
25V
Radial Can - SMD
0.02ohm
1000 hours @ 150°C
10mm
10.2mm
-55°C
150°C
ZF Series
AEC-Q200
3586299

RoHS

Each
1+
HK$13.650
50+
HK$7.710
100+
HK$7.090
250+
HK$6.530
500+
HK$5.960
More Pricing...
Min: 1 / Mult: 1
270µF
± 20%
25V
Radial Leaded
0.027ohm
4000 hours @ 125°C
8mm
9.5mm
-55°C
125°C
ZK-A Series
AEC-Q200
3442407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$15.870
10+
HK$10.940
50+
HK$9.570
100+
HK$8.200
200+
HK$7.770
More Pricing...
Min: 1 / Mult: 1
270µF
± 20%
25V
Radial Can - SMD
0.02ohm
1000 hours @ 150°C
10mm
10.2mm
-55°C
150°C
ZF Series
AEC-Q200
3651568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.730
10+
HK$14.060
50+
HK$11.840
100+
HK$10.690
200+
HK$10.160
More Pricing...
Min: 1 / Mult: 1
270µF
± 20%
50V
Radial Leaded
0.013ohm
4000 hours @ 125°C
10mm
15.7mm
-55°C
125°C
ZSU-A Series
AEC-Q200
3586266

RoHS

Each
1+
HK$12.830
10+
HK$8.960
50+
HK$7.790
100+
HK$6.610
200+
HK$6.080
More Pricing...
Min: 1 / Mult: 1
270µF
± 20%
35V
Radial Leaded
0.02ohm
10000 hours @ 105°C
10mm
9.5mm
-55°C
105°C
ZA-A Series
AEC-Q200
3254487RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.290
200+
HK$7.610
500+
HK$6.920
2500+
HK$6.820
5000+
HK$6.690
Min: 100 / Mult: 1
270µF
± 20%
25V
Radial Can - SMD
0.027ohm
4000 hours @ 125°C
8mm
10.5mm
-55°C
125°C
ZK Series
AEC-Q200
3586333

RoHS

Each
1+
HK$16.200
10+
HK$8.640
50+
HK$8.270
100+
HK$7.900
200+
HK$7.530
More Pricing...
Min: 1 / Mult: 1
270µF
± 20%
35V
Radial Leaded
0.02ohm
2000 hours @ 145°C
10mm
9.5mm
-55°C
145°C
ZE-A Series
AEC-Q200
3783799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$13.650
50+
HK$10.770
400+
HK$7.920
800+
HK$7.360
1200+
HK$7.220
More Pricing...
Min: 10 / Mult: 10
270µF
± 20%
35V
Radial Can - SMD
0.022ohm
3000 hours @ 125°C
10mm
12.4mm
-55°C
125°C
A780 Series
AEC-Q200
3783795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$7.830
50+
HK$6.130
400+
HK$4.430
800+
HK$3.650
1200+
HK$3.580
More Pricing...
Min: 10 / Mult: 10
270µF
± 20%
35V
Radial Can - SMD
0.022ohm
3000 hours @ 125°C
10mm
12.2mm
-55°C
125°C
A780 Series
AEC-Q200
3651559RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.310
250+
HK$12.910
Min: 100 / Mult: 1
270µF
± 20%
50V
Radial Can - SMD
0.013ohm
4000 hours @ 125°C
10mm
16.8mm
-55°C
125°C
ZSU Series
AEC-Q200
1-25 of 72 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY