27µF Hybrid Polymer Aluminium Electrolytic Capacitors:

9 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3783838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$6.150
50+
HK$3.610
100+
HK$2.940
250+
HK$2.700
500+
HK$2.460
More Pricing...
Min: 1 / Mult: 1
27µF
± 20%
25V
Radial Can - SMD
0.07ohm
5000 hours @ 105°C
6.3mm
8mm
-55°C
105°C
AHA Series
-
3783838RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.940
250+
HK$2.700
500+
HK$2.460
1000+
HK$2.330
5000+
HK$2.330
Min: 100 / Mult: 1
27µF
± 20%
25V
Radial Can - SMD
0.07ohm
5000 hours @ 105°C
6.3mm
8mm
-55°C
105°C
AHA Series
-
4414038

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.990
10+
HK$7.100
100+
HK$6.490
500+
HK$5.620
1000+
HK$5.510
More Pricing...
Min: 1 / Mult: 1
27µF
± 20%
63V
Radial Can - SMD
0.05ohm
4000 hours @ 125°C
8mm
8.7mm
-55°C
125°C
HVK Series
AEC-Q200
3254459

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
HK$4.380
5000+
HK$4.300
10000+
HK$4.210
Min: 1000 / Mult: 1000
27µF
± 20%
35V
Radial Can - SMD
0.06ohm
10000 hours @ 105°C
6.3mm
6.1mm
-55°C
105°C
ZA Series
AEC-Q200
3345910

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$14.310
50+
HK$6.930
100+
HK$4.890
250+
HK$4.640
500+
HK$4.390
Min: 1 / Mult: 1
27µF
± 20%
35V
Radial Can - SMD
0.06ohm
10000 hours @ 105°C
6.3mm
6.1mm
-55°C
105°C
ZA Series
AEC-Q200
3345910RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.890
250+
HK$4.640
500+
HK$4.390
Min: 100 / Mult: 1
27µF
± 20%
35V
Radial Can - SMD
0.06ohm
10000 hours @ 105°C
6.3mm
6.1mm
-55°C
105°C
ZA Series
AEC-Q200
4313381RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.900
800+
HK$1.940
1600+
HK$1.850
2400+
HK$1.750
Min: 100 / Mult: 10
27µF
± 20%
63V
Radial Can - SMD
0.06ohm
4000 hours @ 125°C
6.3mm
9.7mm
-55°C
125°C
A780 Series
AEC-Q200
4313381

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$3.230
50+
HK$3.070
100+
HK$2.900
800+
HK$1.940
1600+
HK$1.850
More Pricing...
Min: 10 / Mult: 10
27µF
± 20%
63V
Radial Can - SMD
0.06ohm
4000 hours @ 125°C
6.3mm
9.7mm
-55°C
125°C
A780 Series
AEC-Q200
4587238

RoHS

Each
10+
HK$1.880
100+
HK$1.570
500+
HK$1.320
2500+
HK$1.170
3600+
HK$1.150
More Pricing...
Min: 10 / Mult: 10
27µF
± 20%
35V
Radial Can - SMD
0.06ohm
4000 hours @ 125°C
6.3mm
5.8mm
-40°C
125°C
EHBSA Series
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY