330µF Hybrid Polymer Aluminium Electrolytic Capacitors:

87 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3584431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$10.810
10+
HK$8.030
Min: 1 / Mult: 1
330µF
± 20%
25V
Radial Can - SMD
0.016ohm
4000 hours @ 125°C
10mm
10.5mm
-55°C
125°C
ZT Series
AEC-Q200
3584431RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$8.030
Min: 100 / Mult: 1
330µF
± 20%
25V
Radial Can - SMD
0.016ohm
4000 hours @ 125°C
10mm
10.5mm
-55°C
125°C
ZT Series
AEC-Q200
4171941RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$26.640
10+
HK$26.560
50+
HK$21.610
100+
HK$18.210
200+
HK$15.740
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
16V
Radial Can - SMD
0.02ohm
10000 hours @ 105°C
10mm
10.5mm
-55°C
105°C
WCAP-HSG5 Series
-
4171941

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$26.640
10+
HK$26.560
50+
HK$21.610
100+
HK$18.210
200+
HK$15.740
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
16V
Radial Can - SMD
0.02ohm
10000 hours @ 105°C
10mm
10.5mm
-55°C
105°C
WCAP-HSG5 Series
-
3783800

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$14.140
50+
HK$11.180
400+
HK$8.310
800+
HK$7.660
1200+
HK$7.510
More Pricing...
Min: 10 / Mult: 10
330µF
± 20%
35V
Radial Can - SMD
0.02ohm
3000 hours @ 125°C
10mm
12.4mm
-55°C
125°C
A780 Series
AEC-Q200
3783796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$6.150
50+
HK$5.260
400+
HK$4.370
800+
HK$4.360
1200+
HK$4.280
More Pricing...
Min: 10 / Mult: 10
330µF
± 20%
35V
Radial Can - SMD
0.02ohm
3000 hours @ 125°C
10mm
12.2mm
-55°C
125°C
A780 Series
AEC-Q200
3586302

RoHS

Each
1+
HK$14.970
10+
HK$8.550
50+
HK$8.130
100+
HK$7.710
200+
HK$7.120
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
35V
Radial Leaded
0.02ohm
4000 hours @ 125°C
10mm
9.5mm
-55°C
125°C
ZK-A Series
AEC-Q200
2095313

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$18.250
10+
HK$10.030
50+
HK$9.620
100+
HK$9.210
200+
HK$9.030
Min: 1 / Mult: 1
330µF
± 20%
25V
Radial Can - SMD
0.02ohm
10000 hours @ 105°C
10mm
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
3924576

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$16.690
50+
HK$10.860
250+
HK$7.580
500+
HK$7.120
1000+
HK$6.900
More Pricing...
Min: 5 / Mult: 5
330µF
± 20%
35V
Radial Can - SMD
0.018ohm
4000 hours @ 125°C
10mm
12.5mm
-40°C
125°C
B40900 Series
AEC-Q200
2095313RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.210
200+
HK$9.030
Min: 100 / Mult: 1
330µF
± 20%
25V
Radial Can - SMD
0.02ohm
10000 hours @ 105°C
10mm
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
3586323

RoHS

Each
1+
HK$13.760
10+
HK$7.480
50+
HK$7.170
100+
HK$6.870
200+
HK$6.580
Min: 1 / Mult: 1
330µF
± 20%
35V
Radial Leaded
0.014ohm
4000 hours @ 125°C
10mm
11.7mm
-55°C
125°C
ZS-A Series
AEC-Q200
3266926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$17.920
50+
HK$9.380
250+
HK$8.550
500+
HK$6.330
1000+
HK$5.880
More Pricing...
Min: 5 / Mult: 5
330µF
± 20%
25V
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
10.2mm
-40°C
125°C
B40900 Series
AEC-Q200
2917979RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.430
200+
HK$10.260
Min: 100 / Mult: 1
330µF
± 20%
35V
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
10.5mm
-55°C
125°C
ZK Series
AEC-Q200
2917979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$16.770
10+
HK$11.600
50+
HK$11.020
100+
HK$10.430
200+
HK$10.260
Min: 1 / Mult: 1
330µF
± 20%
35V
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
10.5mm
-55°C
125°C
ZK Series
AEC-Q200
2753121

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$7.070
2500+
HK$6.550
5000+
HK$6.420
Min: 500 / Mult: 500
330µF
± 20%
25V
Radial Can - SMD
0.02ohm
10000 hours @ 105°C
10mm
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
3651537

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$21.870
10+
HK$14.550
50+
HK$11.680
100+
HK$10.690
200+
HK$9.710
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
35V
Radial Can - SMD
0.011ohm
4000 hours @ 135°C
10mm
12.8mm
-55°C
135°C
ZU Series
AEC-Q200
3651529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$18.910
10+
HK$13.240
50+
HK$10.940
100+
HK$9.870
200+
HK$8.920
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
35V
Radial Can - SMD
0.011ohm
4000 hours @ 135°C
10mm
12.5mm
-55°C
135°C
ZU Series
AEC-Q200
3266926RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.380
250+
HK$8.550
500+
HK$6.330
1000+
HK$5.880
2500+
HK$5.770
Min: 100 / Mult: 5
330µF
± 20%
25V
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
10.2mm
-40°C
125°C
B40900 Series
AEC-Q200
3254464RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.790
200+
HK$8.860
500+
HK$7.930
Min: 100 / Mult: 1
330µF
± 20%
25V
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
10.5mm
-55°C
125°C
ZC Series
AEC-Q200
3227538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$17.390
10+
HK$12.140
50+
HK$10.060
100+
HK$9.180
200+
HK$8.370
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
25V
Radial Can - SMD
0.027ohm
4000 hours @ 125°C
8mm
10.5mm
-55°C
125°C
ZKU Series
AEC-Q200
3586309

RoHS

Each
1+
HK$10.430
10+
HK$7.140
50+
HK$6.790
100+
HK$6.440
200+
HK$6.340
Min: 1 / Mult: 1
330µF
± 20%
25V
Radial Leaded
0.016ohm
4000 hours @ 125°C
10mm
9.5mm
-55°C
125°C
ZT Series
AEC-Q200
3254449RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.940
200+
HK$7.810
500+
HK$6.970
Min: 100 / Mult: 1
330µF
± 20%
25V
Radial Can - SMD
0.02ohm
10000 hours @ 105°C
10mm
10.5mm
-55°C
105°C
ZA Series
AEC-Q200
3254464

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$20.230
10+
HK$13.490
50+
HK$10.610
100+
HK$9.790
200+
HK$8.860
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
25V
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
10.5mm
-55°C
125°C
ZC Series
AEC-Q200
3254449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$12.330
10+
HK$11.200
50+
HK$10.070
100+
HK$8.940
200+
HK$7.810
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
25V
Radial Can - SMD
0.02ohm
10000 hours @ 105°C
10mm
10.5mm
-55°C
105°C
ZA Series
AEC-Q200
3586331

RoHS

Each
1+
HK$16.200
10+
HK$8.640
50+
HK$8.270
100+
HK$7.900
200+
HK$7.530
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
25V
Radial Leaded
0.02ohm
2000 hours @ 145°C
10mm
9.5mm
-55°C
145°C
ZE-A Series
AEC-Q200
1-25 of 87 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY