33µF Hybrid Polymer Aluminium Electrolytic Capacitors:

97 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3586336

RoHS

Each
1+
HK$13.130
50+
HK$8.800
100+
HK$7.920
250+
HK$7.490
500+
HK$6.960
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
63V
Radial Leaded
0.04ohm
2000 hours @ 145°C
8mm
9.5mm
-55°C
145°C
ZE-A Series
AEC-Q200
2690256

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$13.650
50+
HK$6.870
100+
HK$6.240
250+
HK$5.700
500+
HK$5.150
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
35V
Radial Can - SMD
0.1ohm
4000 hours @ 125°C
5mm
5.8mm
-55°C
125°C
ZK Series
AEC-Q200
2836979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$16.120
100+
HK$11.760
500+
HK$8.120
2500+
HK$7.960
5400+
HK$7.800
More Pricing...
Min: 10 / Mult: 10
33µF
± 20%
50V
Radial Can - SMD
0.04ohm
10000 hours @ 105°C
6.3mm
6.3mm
-55°C
105°C
182 CPHZ Series
-
3254452

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$9.290
50+
HK$8.290
100+
HK$7.290
250+
HK$6.290
500+
HK$5.370
Min: 1 / Mult: 1
33µF
± 20%
50V
Radial Can - SMD
0.04ohm
10000 hours @ 105°C
6.3mm
8mm
-55°C
105°C
ZA Series
AEC-Q200
2806027

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
900+
HK$5.850
4500+
HK$5.120
9000+
HK$4.270
Min: 900 / Mult: 900
33µF
± 20%
50V
Radial Can - SMD
0.04ohm
4000 hours @ 125°C
6.3mm
7.7mm
-55°C
125°C
ZC Series
AEC-Q200
2095325

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$14.390
10+
HK$8.170
50+
HK$7.850
100+
HK$7.530
200+
HK$7.380
Min: 1 / Mult: 1
33µF
± 20%
63V
Radial Can - SMD
0.04ohm
10000 hours @ 105°C
8mm
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2917972

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$13.080
10+
HK$6.560
50+
HK$6.260
100+
HK$5.960
200+
HK$5.840
Min: 1 / Mult: 1
33µF
± 20%
80V
Radial Can - SMD
0.036ohm
4000 hours @ 125°C
10mm
10.2mm
-55°C
125°C
ZC Series
AEC-Q200
3288785

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$12.500
10+
HK$8.100
50+
HK$8.000
100+
HK$7.900
200+
HK$7.800
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
80V
Radial Can - SMD
0.036ohm
4000 hours @ 125°C
10mm
10.5mm
-55°C
125°C
ZC Series
AEC-Q200
2254478

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$22.840
10+
HK$14.250
50+
HK$14.160
100+
HK$13.880
200+
HK$13.590
Min: 1 / Mult: 1
33µF
± 20%
80V
Radial Can - SMD
0.036ohm
10000 hours @ 105°C
10mm
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2095341RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.100
250+
HK$6.090
500+
HK$6.070
Min: 100 / Mult: 10
33µF
± 20%
50V
Radial Can - SMD
0.04ohm
4000 hours @ 125°C
6.3mm
7.7mm
-55°C
125°C
ZC Series
AEC-Q200
3227567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$7.980
50+
HK$4.300
100+
HK$4.190
250+
HK$4.080
500+
HK$3.970
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
35V
Radial Can - SMD
0.06ohm
10000 hours @ 105°C
6.3mm
5.8mm
-55°C
105°C
ZA Series
AEC-Q200
2095341

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$13.520
50+
HK$6.710
100+
HK$6.100
250+
HK$6.090
500+
HK$6.070
Min: 1 / Mult: 1
33µF
± 20%
50V
Radial Can - SMD
0.04ohm
4000 hours @ 125°C
6.3mm
7.7mm
-55°C
125°C
ZC Series
AEC-Q200
2254478RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.880
200+
HK$13.590
Min: 100 / Mult: 1
33µF
± 20%
80V
Radial Can - SMD
0.036ohm
10000 hours @ 105°C
10mm
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2095327RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.740
250+
HK$5.850
500+
HK$4.960
1000+
HK$4.070
5000+
HK$3.640
Min: 100 / Mult: 10
33µF
± 20%
25V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
5mm
5.8mm
-55°C
125°C
ZC Series
AEC-Q200
2095327

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$8.510
50+
HK$7.630
100+
HK$6.740
250+
HK$5.850
500+
HK$4.960
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
25V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
5mm
5.8mm
-55°C
125°C
ZC Series
AEC-Q200
2095325RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.530
200+
HK$7.380
Min: 100 / Mult: 1
33µF
± 20%
63V
Radial Can - SMD
0.04ohm
10000 hours @ 105°C
8mm
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2690256RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.240
250+
HK$5.700
500+
HK$5.150
1000+
HK$5.080
Min: 100 / Mult: 1
33µF
± 20%
35V
Radial Can - SMD
0.1ohm
4000 hours @ 125°C
5mm
5.8mm
-55°C
125°C
ZK Series
AEC-Q200
2917972RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.960
200+
HK$5.840
Min: 100 / Mult: 1
33µF
± 20%
80V
Radial Can - SMD
0.036ohm
4000 hours @ 125°C
10mm
10.2mm
-55°C
125°C
ZC Series
AEC-Q200
2836979RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.760
500+
HK$8.120
2500+
HK$7.960
5400+
HK$7.800
10800+
HK$7.640
Min: 100 / Mult: 10
33µF
± 20%
50V
Radial Can - SMD
0.04ohm
10000 hours @ 105°C
6.3mm
6.3mm
-55°C
105°C
182 CPHZ Series
-
2766987

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$11.760
10+
HK$10.930
50+
HK$10.100
100+
HK$9.260
200+
HK$8.430
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
63V
Radial Can - SMD
0.04ohm
2000 hours @ 145°C
8mm
10.2mm
-55°C
145°C
ZE Series
AEC-Q200
2766987RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.260
200+
HK$8.430
500+
HK$7.710
Min: 100 / Mult: 1
33µF
± 20%
63V
Radial Can - SMD
0.04ohm
2000 hours @ 145°C
8mm
10.2mm
-55°C
145°C
ZE Series
AEC-Q200
2666627

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$13.320
2500+
HK$13.060
5000+
HK$12.790
Min: 500 / Mult: 500
33µF
± 20%
80V
Radial Can - SMD
0.036ohm
10000 hours @ 105°C
10mm
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2806021

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$6.050
2500+
HK$5.180
5000+
HK$5.080
Min: 500 / Mult: 500
33µF
± 20%
63V
Radial Can - SMD
0.04ohm
10000 hours @ 105°C
8mm
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
3288785RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.900
200+
HK$7.800
500+
HK$7.700
Min: 100 / Mult: 1
33µF
± 20%
80V
Radial Can - SMD
0.036ohm
4000 hours @ 125°C
10mm
10.5mm
-55°C
125°C
ZC Series
AEC-Q200
3254470

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$9.760
2500+
HK$8.540
5000+
HK$7.180
Min: 500 / Mult: 500
33µF
± 20%
63V
Radial Can - SMD
0.04ohm
4000 hours @ 125°C
8mm
10.5mm
-55°C
125°C
ZC Series
AEC-Q200
1-25 of 97 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY