390µF Hybrid Polymer Aluminium Electrolytic Capacitors:

26 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3227535

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$13.650
10+
HK$7.810
50+
HK$7.650
100+
HK$7.480
200+
HK$7.440
Min: 1 / Mult: 1
390µF
± 20%
35V
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
10.2mm
-55°C
125°C
ZKU Series
AEC-Q200
3227543

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$16.790
10+
HK$12.880
50+
HK$10.360
100+
HK$9.480
200+
HK$9.320
Min: 1 / Mult: 1
390µF
± 20%
35V
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
10.5mm
-55°C
125°C
ZKU Series
AEC-Q200
3586307

RoHS

Each
1+
HK$14.970
10+
HK$8.550
50+
HK$8.130
100+
HK$7.710
200+
HK$7.120
More Pricing...
Min: 1 / Mult: 1
390µF
± 20%
35V
Radial Leaded
0.02ohm
4000 hours @ 125°C
10mm
9.5mm
-55°C
125°C
ZKU-A Series
AEC-Q200
3227535RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.480
200+
HK$7.440
Min: 100 / Mult: 1
390µF
± 20%
35V
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
10.2mm
-55°C
125°C
ZKU Series
AEC-Q200
3227543RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.480
200+
HK$9.320
Min: 100 / Mult: 1
390µF
± 20%
35V
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
10.5mm
-55°C
125°C
ZKU Series
AEC-Q200
3580735

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$30.300
50+
HK$17.870
250+
HK$13.670
500+
HK$12.270
1000+
HK$11.500
Min: 5 / Mult: 5
390µF
± 20%
35V
Radial Can - SMD
0.018ohm
4000 hours @ 125°C
10mm
12.5mm
-40°C
125°C
B40920 Series
AEC-Q200
3580735RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$17.870
250+
HK$13.670
500+
HK$12.270
1000+
HK$11.500
Min: 100 / Mult: 5
390µF
± 20%
35V
Radial Can - SMD
0.018ohm
4000 hours @ 125°C
10mm
12.5mm
-40°C
125°C
B40920 Series
AEC-Q200
4689909RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
HK$13.900
250+
HK$12.750
500+
HK$9.700
1000+
HK$9.210
2500+
HK$9.130
Min: 150 / Mult: 5
390µF
-
35V
-
0.02ohm
-
10mm
10.2mm
-40°C
125°C
-
-
4562621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$78.420
10+
HK$58.700
50+
HK$53.350
100+
HK$49.780
500+
HK$46.200
More Pricing...
Min: 1 / Mult: 1
390µF
± 20%
35V
Radial Can - SMD
20mohm
4000 hours @ 125°C
10mm
10.4mm
-55°C
125°C
A787 Series
AEC-Q200
4172891RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.920
200+
HK$11.350
500+
HK$10.770
Min: 100 / Mult: 1
390µF
± 20%
35V
Radial Can - SMD
0.016ohm
4000 hours @ 135°C
10mm
10.2mm
-55°C
135°C
ZTU Series
AEC-Q200
4172892

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$25.080
10+
HK$18.250
50+
HK$14.970
100+
HK$13.810
200+
HK$13.160
More Pricing...
Min: 1 / Mult: 1
390µF
± 20%
35V
Radial Can - SMD
0.016ohm
4000 hours @ 135°C
10mm
10.5mm
-55°C
135°C
ZTU Series
AEC-Q200
4562621RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$58.700
50+
HK$53.350
100+
HK$49.780
500+
HK$46.200
1000+
HK$45.280
Min: 10 / Mult: 1
390µF
-
35V
-
20mohm
-
10mm
10.4mm
-55°C
125°C
-
-
4172892RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.810
200+
HK$13.160
500+
HK$12.500
Min: 100 / Mult: 1
390µF
± 20%
35V
Radial Can - SMD
0.016ohm
4000 hours @ 135°C
10mm
10.5mm
-55°C
135°C
ZTU Series
AEC-Q200
4312856RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.740
500+
HK$5.570
1000+
HK$5.030
Min: 100 / Mult: 1
390µF
± 20%
26V
Radial Can - SMD
0.02ohm
1000 hours @ 150°C
10mm
10.4mm
-55°C
150°C
A785 Series
AEC-Q200
4312856

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$14.550
10+
HK$7.400
50+
HK$7.070
100+
HK$6.740
500+
HK$5.570
More Pricing...
Min: 1 / Mult: 1
390µF
± 20%
26V
Radial Can - SMD
0.02ohm
1000 hours @ 150°C
10mm
10.4mm
-55°C
150°C
A785 Series
AEC-Q200
4689909

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$25.650
50+
HK$13.900
250+
HK$12.750
500+
HK$9.700
1000+
HK$9.210
More Pricing...
Min: 5 / Mult: 5
390µF
± 20%
35V
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
10.2mm
-40°C
125°C
B40921 Series
AEC-Q200
4313390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$4.880
50+
HK$4.280
100+
HK$3.680
500+
HK$3.400
1000+
HK$3.110
More Pricing...
Min: 10 / Mult: 10
390µF
± 20%
25V
Radial Can - SMD
0.025ohm
4000 hours @ 125°C
8mm
12.2mm
-55°C
125°C
A780 Series
AEC-Q200
4457540

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$20.600
50+
HK$12.670
250+
HK$10.200
500+
HK$9.130
1000+
HK$8.660
More Pricing...
Min: 5 / Mult: 5
390µF
± 20%
35V
Radial Can - SMD
0.02ohm
10000 hours @ 105°C
10mm
10.2mm
-40°C
105°C
B40950 Series
-
4172891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$23.510
10+
HK$16.120
50+
HK$12.910
100+
HK$11.920
200+
HK$11.350
More Pricing...
Min: 1 / Mult: 1
390µF
± 20%
35V
Radial Can - SMD
0.016ohm
4000 hours @ 135°C
10mm
10.2mm
-55°C
135°C
ZTU Series
AEC-Q200
4313390RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.680
500+
HK$3.400
1000+
HK$3.110
2000+
HK$3.050
Min: 100 / Mult: 10
390µF
± 20%
25V
Radial Can - SMD
0.025ohm
4000 hours @ 125°C
8mm
12.2mm
-55°C
125°C
A780 Series
AEC-Q200
4312854RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.520
500+
HK$3.670
1000+
HK$3.280
2000+
HK$3.220
Min: 100 / Mult: 10
390µF
± 20%
26V
Radial Can - SMD
0.02ohm
1000 hours @ 150°C
10mm
10.2mm
-55°C
150°C
A785 Series
AEC-Q200
4312854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$5.000
50+
HK$4.760
100+
HK$4.520
500+
HK$3.670
1000+
HK$3.280
More Pricing...
Min: 10 / Mult: 10
390µF
± 20%
26V
Radial Can - SMD
0.02ohm
1000 hours @ 150°C
10mm
10.2mm
-55°C
150°C
A785 Series
AEC-Q200
4414055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$22.360
10+
HK$15.380
100+
HK$11.350
500+
HK$10.440
1000+
HK$8.880
More Pricing...
Min: 1 / Mult: 1
390µF
± 20%
35V
Radial Can - SMD
0.018ohm
4000 hours @ 135°C
10mm
12.5mm
-55°C
135°C
HVX Series
AEC-Q200
4587253

RoHS

Each
5+
HK$5.840
50+
HK$4.910
250+
HK$4.540
500+
HK$4.210
1000+
HK$4.020
More Pricing...
Min: 5 / Mult: 5
390µF
± 20%
35V
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
10.2mm
-40°C
125°C
EHBSA Series
AEC-Q200
4718982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.660
10+
HK$14.520
50+
HK$13.060
100+
HK$12.360
200+
HK$11.490
More Pricing...
Min: 1 / Mult: 1
390µF
± 20%
35V
Radial Can - SMD
0.012ohm
4000 hours @ 135°C
10mm
10.2mm
-55°C
135°C
ZVU Series
AEC-Q200
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY