68µF Hybrid Polymer Aluminium Electrolytic Capacitors:

102 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3870425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$5.360
50+
HK$4.890
100+
HK$4.400
500+
HK$3.500
1000+
HK$3.100
More Pricing...
Min: 10 / Mult: 10
68µF
± 20%
63V
Radial Can - SMD
0.035ohm
3000 hours @ 125°C
10mm
12.2mm
-55°C
125°C
A780 Series
AEC-Q200
3870425RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.400
500+
HK$3.500
1000+
HK$3.100
2000+
HK$3.000
4000+
HK$2.890
More Pricing...
Min: 100 / Mult: 10
68µF
± 20%
63V
Radial Can - SMD
0.035ohm
3000 hours @ 125°C
10mm
12.2mm
-55°C
125°C
A780 Series
AEC-Q200
4155670RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.850
500+
HK$6.720
1000+
HK$6.580
Min: 100 / Mult: 1
68µF
± 20%
63V
Radial Can - SMD
0.035ohm
2000 hours @ 135°C
10mm
10.4mm
-55°C
135°C
A781 Series
AEC-Q200
4155670

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$14.820
10+
HK$9.680
50+
HK$7.530
100+
HK$6.850
500+
HK$6.720
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
63V
Radial Can - SMD
0.035ohm
2000 hours @ 135°C
10mm
10.4mm
-55°C
135°C
A781 Series
AEC-Q200
4061981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$5.740
10+
HK$4.730
50+
HK$3.930
200+
HK$3.520
400+
HK$3.180
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
35V
Radial Can - SMD
0.04ohm
4000 hours @ 125°C
6.3mm
9mm
-55°C
125°C
SA Series
AEC-Q200
4061989

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$4.710
10+
HK$3.880
50+
HK$3.240
200+
HK$2.890
400+
HK$2.610
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
35V
Radial Can - SMD
0.04ohm
10000 hours @ 105°C
6.3mm
9mm
-55°C
105°C
SC Series
AEC-Q200
4061989RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.240
200+
HK$2.890
400+
HK$2.610
800+
HK$2.480
Min: 100 / Mult: 1
68µF
± 20%
35V
Radial Can - SMD
0.04ohm
10000 hours @ 105°C
6.3mm
9mm
-55°C
105°C
SC Series
AEC-Q200
4061981RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.930
200+
HK$3.520
400+
HK$3.180
800+
HK$3.030
Min: 100 / Mult: 1
68µF
± 20%
35V
Radial Can - SMD
0.04ohm
4000 hours @ 125°C
6.3mm
9mm
-55°C
125°C
SA Series
AEC-Q200
2666628

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
900+
HK$4.230
4500+
HK$4.110
9000+
HK$4.030
Min: 900 / Mult: 900
68µF
± 20%
35V
Radial Can - SMD
0.035ohm
10000 hours @ 105°C
6.3mm
7.7mm
-55°C
105°C
ZA Series
AEC-Q200
2806014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$14.970
10+
HK$7.680
50+
HK$7.350
100+
HK$7.020
200+
HK$6.880
Min: 1 / Mult: 1
68µF
± 20%
63V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
10mm
10.2mm
-55°C
125°C
ZC Series
AEC-Q200
3584435

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$18.500
10+
HK$13.400
50+
HK$10.690
100+
HK$9.790
200+
HK$9.290
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
50V
Radial Can - SMD
0.025ohm
4000 hours @ 125°C
8mm
10.5mm
-55°C
125°C
ZT Series
AEC-Q200
3584428

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$17.600
10+
HK$11.100
50+
HK$10.570
100+
HK$10.030
200+
HK$9.340
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
63V
Radial Can - SMD
0.025ohm
4000 hours @ 125°C
10mm
10.2mm
-55°C
125°C
ZT Series
AEC-Q200
2095320

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$13.190
10+
HK$8.690
50+
HK$6.940
100+
HK$6.800
200+
HK$6.660
Min: 1 / Mult: 1
68µF
± 20%
50V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
8mm
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2766985

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$10.770
10+
HK$8.470
50+
HK$8.210
100+
HK$7.940
200+
HK$7.670
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
50V
Radial Can - SMD
0.03ohm
2000 hours @ 145°C
8mm
10.2mm
-55°C
145°C
ZE Series
AEC-Q200
2753122

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$6.520
2500+
HK$6.390
5000+
HK$6.260
Min: 500 / Mult: 500
68µF
± 20%
50V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
8mm
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
3586274

RoHS

Each
1+
HK$10.440
10+
HK$7.370
100+
HK$6.180
500+
HK$4.790
Min: 1 / Mult: 1
68µF
± 20%
63V
Radial Leaded
0.03ohm
10000 hours @ 105°C
10mm
9.5mm
-55°C
105°C
ZA-A Series
AEC-Q200
2806032

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
900+
HK$6.000
4500+
HK$5.250
9000+
HK$4.350
Min: 900 / Mult: 900
68µF
± 20%
35V
Radial Can - SMD
0.035ohm
4000 hours @ 125°C
6.3mm
7.7mm
-55°C
125°C
ZC Series
AEC-Q200
3227551

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$15.380
50+
HK$8.800
100+
HK$7.970
250+
HK$7.200
500+
HK$6.430
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
25V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
6.3mm
8mm
-55°C
105°C
ZA Series
AEC-Q200
2095315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$12.750
50+
HK$7.030
100+
HK$6.000
250+
HK$5.560
500+
HK$5.120
Min: 1 / Mult: 1
68µF
± 20%
35V
Radial Can - SMD
0.035ohm
10000 hours @ 105°C
6.3mm
7.7mm
-55°C
105°C
ZA Series
AEC-Q200
2095320RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.800
200+
HK$6.660
Min: 100 / Mult: 1
68µF
± 20%
50V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
8mm
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2095335

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$10.320
50+
HK$9.300
100+
HK$8.280
250+
HK$7.260
500+
HK$6.230
Min: 1 / Mult: 1
68µF
± 20%
35V
Radial Can - SMD
0.035ohm
4000 hours @ 125°C
6.3mm
7.7mm
-55°C
125°C
ZC Series
AEC-Q200
2095315RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.000
250+
HK$5.560
500+
HK$5.120
Min: 100 / Mult: 1
68µF
± 20%
35V
Radial Can - SMD
0.035ohm
10000 hours @ 105°C
6.3mm
7.7mm
-55°C
105°C
ZA Series
AEC-Q200
2095335RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.280
250+
HK$7.260
500+
HK$6.230
Min: 100 / Mult: 1
68µF
± 20%
35V
Radial Can - SMD
0.035ohm
4000 hours @ 125°C
6.3mm
7.7mm
-55°C
125°C
ZC Series
AEC-Q200
2690252RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.240
250+
HK$3.880
500+
HK$3.520
1000+
HK$3.450
5000+
HK$3.380
More Pricing...
Min: 100 / Mult: 1
68µF
± 20%
25V
Radial Can - SMD
0.05ohm
1000 hours @ 125°C
6.3mm
5.8mm
-55°C
125°C
ZK Series
AEC-Q200
2806014RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.020
200+
HK$6.880
Min: 100 / Mult: 1
68µF
± 20%
63V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
10mm
10.2mm
-55°C
125°C
ZC Series
AEC-Q200
1-25 of 102 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY