82µF Hybrid Polymer Aluminium Electrolytic Capacitors:

47 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3586275

RoHS

Each
1+
HK$12.830
10+
HK$7.200
50+
HK$6.910
100+
HK$6.620
200+
HK$6.080
More Pricing...
Min: 1 / Mult: 1
82µF
± 20%
63V
Radial Leaded
0.03ohm
10000 hours @ 105°C
10mm
9.5mm
-55°C
105°C
ZA-A Series
AEC-Q200
3924581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$18.990
50+
HK$12.500
250+
HK$9.540
500+
HK$8.550
1000+
HK$7.800
More Pricing...
Min: 5 / Mult: 5
82µF
± 20%
63V
2917 [7343 Metric]
0.03ohm
4000 hours @ 135°C
10mm
10.2mm
-40°C
145°C
B40940 Series
AEC-Q200
3227588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$15.020
50+
HK$7.990
100+
HK$7.270
250+
HK$6.650
500+
HK$6.410
Min: 1 / Mult: 1
82µF
± 20%
25V
Radial Can - SMD
0.05ohm
4000 hours @ 125°C
6.3mm
6.1mm
-55°C
125°C
ZK Series
AEC-Q200
3227559RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.740
200+
HK$6.240
500+
HK$5.730
Min: 100 / Mult: 1
82µF
± 20%
63V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
10mm
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
3586294

RoHS

Each
1+
HK$14.230
10+
HK$7.570
50+
HK$7.250
100+
HK$6.920
200+
HK$6.340
More Pricing...
Min: 1 / Mult: 1
82µF
± 20%
63V
Radial Leaded
0.03ohm
4000 hours @ 125°C
10mm
9.5mm
-55°C
125°C
ZC-A Series
AEC-Q200
3227559

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$14.230
10+
HK$7.070
50+
HK$6.910
100+
HK$6.740
200+
HK$6.240
More Pricing...
Min: 1 / Mult: 1
82µF
± 20%
63V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
10mm
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
3227587RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.760
250+
HK$6.060
500+
HK$5.370
1000+
HK$4.790
Min: 100 / Mult: 1
82µF
± 20%
25V
Radial Can - SMD
0.05ohm
4000 hours @ 125°C
6.3mm
5.8mm
-55°C
125°C
ZK Series
AEC-Q200
3584442

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$19.900
10+
HK$14.720
50+
HK$12.090
100+
HK$11.020
200+
HK$10.120
More Pricing...
Min: 1 / Mult: 1
82µF
± 20%
63V
Radial Can - SMD
0.025ohm
4000 hours @ 125°C
10mm
10.5mm
-55°C
125°C
ZT Series
AEC-Q200
3227588RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.270
250+
HK$6.650
500+
HK$6.410
Min: 100 / Mult: 1
82µF
± 20%
25V
Radial Can - SMD
0.05ohm
4000 hours @ 125°C
6.3mm
6.1mm
-55°C
125°C
ZK Series
AEC-Q200
3584442RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.020
200+
HK$10.120
500+
HK$9.250
Min: 100 / Mult: 1
82µF
± 20%
63V
Radial Can - SMD
0.025ohm
4000 hours @ 125°C
10mm
10.5mm
-55°C
125°C
ZT Series
AEC-Q200
3586338

RoHS

Each
1+
HK$16.200
10+
HK$8.640
50+
HK$8.270
100+
HK$7.900
200+
HK$7.530
More Pricing...
Min: 1 / Mult: 1
82µF
± 20%
63V
Radial Leaded
0.03ohm
2000 hours @ 145°C
10mm
9.5mm
-55°C
145°C
ZE-A Series
AEC-Q200
3586320

RoHS

Each
1+
HK$16.030
10+
HK$8.640
50+
HK$8.240
100+
HK$7.840
200+
HK$7.480
More Pricing...
Min: 1 / Mult: 1
82µF
± 20%
63V
Radial Leaded
0.025ohm
4000 hours @ 125°C
10mm
9.5mm
-55°C
125°C
ZT Series
AEC-Q200
3227587

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$8.140
50+
HK$7.450
100+
HK$6.760
250+
HK$6.060
500+
HK$5.370
More Pricing...
Min: 1 / Mult: 1
82µF
± 20%
25V
Radial Can - SMD
0.05ohm
4000 hours @ 125°C
6.3mm
5.8mm
-55°C
125°C
ZK Series
AEC-Q200
3924581RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$12.500
250+
HK$9.540
500+
HK$8.550
1000+
HK$7.800
2500+
HK$7.730
More Pricing...
Min: 100 / Mult: 5
82µF
± 20%
63V
2917 [7343 Metric]
0.03ohm
4000 hours @ 135°C
10mm
10.2mm
-40°C
145°C
B40940 Series
AEC-Q200
4312861RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.840
500+
HK$5.660
1000+
HK$5.100
Min: 100 / Mult: 1
82µF
± 20%
63V
Radial Can - SMD
0.03ohm
1000 hours @ 150°C
10mm
10.4mm
-55°C
150°C
A785 Series
AEC-Q200
4380576

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.790
50+
HK$8.390
100+
HK$7.680
250+
HK$7.110
500+
HK$6.540
More Pricing...
Min: 1 / Mult: 1
82µF
± 20%
25V
Radial Can - SMD
0.058ohm
2000 hours @ 135°C
5mm
5.8mm
-55°C
135°C
ZL Series
AEC-Q200
4312860RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.620
500+
HK$3.760
1000+
HK$3.360
2000+
HK$3.300
Min: 100 / Mult: 10
82µF
± 20%
63V
Radial Can - SMD
0.03ohm
1000 hours @ 150°C
10mm
10.2mm
-55°C
150°C
A785 Series
AEC-Q200
4457544

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$18.380
50+
HK$11.300
250+
HK$9.100
500+
HK$8.150
1000+
HK$7.730
More Pricing...
Min: 5 / Mult: 5
82µF
± 20%
63V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
10mm
10.2mm
-40°C
105°C
B40950 Series
-
4312873RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.810
400+
HK$3.120
800+
HK$2.840
1200+
HK$2.790
2000+
HK$2.730
Min: 100 / Mult: 10
82µF
± 20%
50V
Radial Can - SMD
0.036ohm
1000 hours @ 150°C
8mm
12.2mm
-55°C
150°C
A785 Series
AEC-Q200
4370103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.010
10+
HK$16.280
50+
HK$12.830
100+
HK$11.760
200+
HK$11.190
More Pricing...
Min: 1 / Mult: 1
82µF
± 20%
63V
Radial Can - SMD
0.016ohm
4000 hours @ 135°C
10mm
10.2mm
-55°C
135°C
ZV Series
AEC-Q200
4380582

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.350
50+
HK$8.960
100+
HK$8.090
250+
HK$7.490
500+
HK$6.880
More Pricing...
Min: 1 / Mult: 1
82µF
± 20%
35V
Radial Can - SMD
0.04ohm
2000 hours @ 135°C
6.3mm
5.8mm
-55°C
135°C
ZL Series
AEC-Q200
4312860

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$5.110
50+
HK$4.870
100+
HK$4.620
500+
HK$3.760
1000+
HK$3.360
More Pricing...
Min: 10 / Mult: 10
82µF
± 20%
63V
Radial Can - SMD
0.03ohm
1000 hours @ 150°C
10mm
10.2mm
-55°C
150°C
A785 Series
AEC-Q200
4313383

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$4.160
50+
HK$3.130
100+
HK$2.810
800+
HK$2.760
1600+
HK$2.700
More Pricing...
Min: 10 / Mult: 10
82µF
± 20%
35V
Radial Can - SMD
0.045ohm
4000 hours @ 125°C
6.3mm
9.7mm
-55°C
125°C
A780 Series
AEC-Q200
4312873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$4.490
50+
HK$3.810
400+
HK$3.120
800+
HK$2.840
1200+
HK$2.790
More Pricing...
Min: 10 / Mult: 10
82µF
± 20%
50V
Radial Can - SMD
0.036ohm
1000 hours @ 150°C
8mm
12.2mm
-55°C
150°C
A785 Series
AEC-Q200
4380591

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.720
50+
HK$11.020
100+
HK$10.030
250+
HK$9.340
500+
HK$8.640
More Pricing...
Min: 1 / Mult: 1
82µF
± 20%
35V
Radial Can - SMD
0.04ohm
2000 hours @ 135°C
6.3mm
6.1mm
-55°C
135°C
ZL Series
AEC-Q200
1-25 of 47 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY