Hybrid Polymer Aluminium Electrolytic Capacitors:

1,595 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2946554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$24.250
10+
HK$17.350
25+
HK$15.830
50+
HK$14.310
100+
HK$13.160
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
50V
Radial Can - SMD
0.013ohm
4000 hours @ 125°C
10mm
-
-
16.8mm
-55°C
125°C
ZS Series
AEC-Q200
3288783

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$14.230
10+
HK$8.060
50+
HK$7.740
100+
HK$7.420
200+
HK$7.160
Min: 1 / Mult: 1
220µF
± 20%
25V
Radial Can - SMD
0.027ohm
4000 hours @ 125°C
8mm
-
-
10.5mm
-55°C
125°C
ZC Series
AEC-Q200
3227562

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$10.360
50+
HK$5.270
100+
HK$4.760
250+
HK$4.330
500+
HK$3.890
More Pricing...
Min: 1 / Mult: 1
10µF
± 20%
35V
Radial Can - SMD
0.1ohm
10000 hours @ 105°C
5mm
-
-
5.8mm
-55°C
105°C
ZA Series
AEC-Q200
3924575

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$20.140
50+
HK$11.680
250+
HK$8.390
500+
HK$7.810
1000+
HK$7.540
More Pricing...
Min: 5 / Mult: 5
470µF
± 20%
25V
Radial Can - SMD
0.018ohm
4000 hours @ 125°C
10mm
-
-
12.5mm
-40°C
125°C
B40900 Series
AEC-Q200
2095320

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$13.190
10+
HK$8.690
50+
HK$6.940
100+
HK$6.800
200+
HK$6.660
Min: 1 / Mult: 1
68µF
± 20%
50V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
8mm
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2666629

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$5.000
Min: 500 / Mult: 500
270µF
± 20%
35V
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
-
-
10.2mm
-55°C
125°C
ZC Series
AEC-Q200
2095323RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.610
250+
HK$5.330
500+
HK$5.050
Min: 100 / Mult: 1
22µF
± 20%
63V
Radial Can - SMD
0.08ohm
10000 hours @ 105°C
6.3mm
-
-
7.7mm
-55°C
105°C
ZA Series
AEC-Q200
2095329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$6.720
50+
HK$5.850
100+
HK$5.740
250+
HK$5.620
500+
HK$5.500
Min: 1 / Mult: 1
100µF
± 20%
25V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
6.3mm
-
-
7.7mm
-55°C
125°C
ZC Series
AEC-Q200
2095311

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$12.090
10+
HK$6.640
50+
HK$6.300
100+
HK$5.950
200+
HK$5.840
Min: 1 / Mult: 1
220µF
± 20%
25V
Radial Can - SMD
0.027ohm
10000 hours @ 105°C
8mm
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2095323

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$12.260
50+
HK$6.200
100+
HK$5.610
250+
HK$5.330
500+
HK$5.050
Min: 1 / Mult: 1
22µF
± 20%
63V
Radial Can - SMD
0.08ohm
10000 hours @ 105°C
6.3mm
-
-
7.7mm
-55°C
105°C
ZA Series
AEC-Q200
2095320RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.800
200+
HK$6.660
Min: 100 / Mult: 1
68µF
± 20%
50V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
8mm
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
3651533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$18.910
10+
HK$10.940
50+
HK$9.710
100+
HK$8.470
200+
HK$8.220
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
63V
Radial Can - SMD
0.012ohm
4000 hours @ 135°C
10mm
-
-
12.5mm
-55°C
135°C
ZU Series
AEC-Q200
3584431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$10.810
10+
HK$8.030
Min: 1 / Mult: 1
330µF
± 20%
25V
Radial Can - SMD
0.016ohm
4000 hours @ 125°C
10mm
-
-
10.5mm
-55°C
125°C
ZT Series
AEC-Q200
3296819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.310
50+
HK$4.440
100+
HK$4.130
250+
HK$3.940
500+
HK$3.750
More Pricing...
Min: 1 / Mult: 1
-
-
-
Radial Can - SMD
-
-
6.3mm
-
-
7.7mm
-55°C
135°C
GYC Series
-
2095317

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$17.180
10+
HK$11.840
50+
HK$10.360
100+
HK$8.880
200+
HK$8.710
Min: 1 / Mult: 1
270µF
± 20%
35V
Radial Can - SMD
0.02ohm
10000 hours @ 105°C
10mm
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2095317RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.880
200+
HK$8.710
Min: 100 / Mult: 1
270µF
± 20%
35V
Radial Can - SMD
0.02ohm
10000 hours @ 105°C
10mm
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2095311RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.950
200+
HK$5.840
Min: 100 / Mult: 1
220µF
± 20%
25V
Radial Can - SMD
0.027ohm
10000 hours @ 105°C
8mm
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2095329RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.740
250+
HK$5.620
500+
HK$5.500
Min: 100 / Mult: 1
100µF
± 20%
25V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
6.3mm
-
-
7.7mm
-55°C
125°C
ZC Series
AEC-Q200
2946554RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.160
250+
HK$10.940
Min: 100 / Mult: 1
220µF
± 20%
50V
Radial Can - SMD
0.013ohm
4000 hours @ 125°C
10mm
-
-
16.8mm
-55°C
125°C
ZS Series
AEC-Q200
3254477RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.040
250+
HK$6.840
500+
HK$5.890
Min: 100 / Mult: 1
47µF
± 20%
35V
Radial Can - SMD
0.06ohm
4000 hours @ 125°C
6.3mm
-
-
6.1mm
-55°C
125°C
ZC Series
AEC-Q200
3227582

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$12.090
10+
HK$6.040
50+
HK$5.760
100+
HK$5.470
200+
HK$5.370
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
35V
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
-
-
10.2mm
-55°C
125°C
ZC Series
AEC-Q200
3254477

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$10.440
50+
HK$9.240
100+
HK$8.040
250+
HK$6.840
500+
HK$5.890
Min: 1 / Mult: 1
47µF
± 20%
35V
Radial Can - SMD
0.06ohm
4000 hours @ 125°C
6.3mm
-
-
6.1mm
-55°C
125°C
ZC Series
AEC-Q200
3580736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$21.190
50+
HK$12.010
250+
HK$9.770
500+
HK$8.510
1000+
HK$8.050
More Pricing...
Min: 5 / Mult: 5
430µF
± 20%
35V
Radial Can - SMD
0.018ohm
4000 hours @ 125°C
10mm
-
-
12.5mm
-40°C
125°C
B40920 Series
AEC-Q200
3288783RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.420
200+
HK$7.160
Min: 100 / Mult: 1
220µF
± 20%
25V
Radial Can - SMD
0.027ohm
4000 hours @ 125°C
8mm
-
-
10.5mm
-55°C
125°C
ZC Series
AEC-Q200
3227542RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.360
200+
HK$9.290
500+
HK$8.210
Min: 100 / Mult: 1
220µF
± 20%
35V
Radial Can - SMD
0.027ohm
4000 hours @ 125°C
8mm
-
-
10.5mm
-55°C
125°C
ZKU Series
AEC-Q200
1-25 of 1595 items
of 64 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY