Hybrid Polymer Aluminium Electrolytic Capacitors:

1,593 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2666629

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$5.000
Min: 500 / Mult: 500
270µF
± 20%
35V
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
-
-
10.2mm
-55°C
125°C
ZC Series
AEC-Q200
3584431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$10.810
10+
HK$8.030
Min: 1 / Mult: 1
330µF
± 20%
25V
Radial Can - SMD
0.016ohm
4000 hours @ 125°C
10mm
-
-
10.5mm
-55°C
125°C
ZT Series
AEC-Q200
3296819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.310
50+
HK$4.440
100+
HK$4.130
250+
HK$3.940
500+
HK$3.750
More Pricing...
Min: 1 / Mult: 1
-
-
-
Radial Can - SMD
-
-
6.3mm
-
-
7.7mm
-55°C
135°C
GYC Series
-
3584431RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$8.030
Min: 100 / Mult: 1
330µF
± 20%
25V
Radial Can - SMD
0.016ohm
4000 hours @ 125°C
10mm
-
-
10.5mm
-55°C
125°C
ZT Series
AEC-Q200
3296816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.920
10+
HK$6.700
50+
HK$6.430
100+
HK$4.920
200+
HK$4.510
More Pricing...
Min: 1 / Mult: 1
-
-
-
Radial Can - SMD
-
4000 hours @ 135°C
10mm
-
-
10mm
-55°C
135°C
GYC Series
-
3870424RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.880
400+
HK$4.240
800+
HK$2.950
1200+
HK$2.920
2000+
HK$2.860
More Pricing...
Min: 100 / Mult: 10
56µF
± 20%
63V
Radial Can - SMD
0.04ohm
3000 hours @ 125°C
8mm
-
-
12.2mm
-55°C
125°C
A780 Series
AEC-Q200
3870425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$5.360
50+
HK$4.890
100+
HK$4.400
500+
HK$3.500
1000+
HK$3.100
More Pricing...
Min: 10 / Mult: 10
68µF
± 20%
63V
Radial Can - SMD
0.035ohm
3000 hours @ 125°C
10mm
-
-
12.2mm
-55°C
125°C
A780 Series
AEC-Q200
3870424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$5.530
50+
HK$4.880
400+
HK$4.240
800+
HK$2.950
1200+
HK$2.920
More Pricing...
Min: 10 / Mult: 10
56µF
± 20%
63V
Radial Can - SMD
0.04ohm
3000 hours @ 125°C
8mm
-
-
12.2mm
-55°C
125°C
A780 Series
AEC-Q200
3870425RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.400
500+
HK$3.500
1000+
HK$3.100
2000+
HK$3.000
4000+
HK$2.890
More Pricing...
Min: 100 / Mult: 10
68µF
± 20%
63V
Radial Can - SMD
0.035ohm
3000 hours @ 125°C
10mm
-
-
12.2mm
-55°C
125°C
A780 Series
AEC-Q200
2666626

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$5.920
2500+
HK$5.130
5000+
HK$5.010
Min: 500 / Mult: 500
100µF
± 20%
50V
Radial Can - SMD
0.028ohm
10000 hours @ 105°C
10mm
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
3442413

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$16.690
10+
HK$12.830
50+
HK$10.440
100+
HK$9.540
200+
HK$8.870
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
50V
Radial Can - SMD
0.028ohm
1000 hours @ 150°C
10mm
-
-
10.2mm
-55°C
150°C
ZF Series
AEC-Q200
2806029

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$7.000
2500+
HK$6.130
5000+
HK$5.890
Min: 500 / Mult: 500
56µF
± 20%
63V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
10mm
-
-
10.2mm
-55°C
125°C
ZC Series
AEC-Q200
3651562

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.650
10+
HK$8.800
50+
HK$8.190
100+
HK$7.580
200+
HK$7.070
More Pricing...
Min: 1 / Mult: 1
680µF
± 20%
25V
Radial Leaded
0.014ohm
4000 hours @ 125°C
10mm
-
-
11.7mm
-55°C
125°C
ZSU-A Series
AEC-Q200
3442413RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.540
200+
HK$8.870
500+
HK$8.190
2500+
HK$7.510
5000+
HK$7.500
Min: 100 / Mult: 1
100µF
± 20%
50V
Radial Can - SMD
0.028ohm
1000 hours @ 150°C
10mm
-
-
10.2mm
-55°C
150°C
ZF Series
AEC-Q200
3586336

RoHS

Each
1+
HK$13.130
50+
HK$8.800
100+
HK$7.920
250+
HK$7.490
500+
HK$6.960
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
63V
Radial Leaded
0.04ohm
2000 hours @ 145°C
8mm
-
-
9.5mm
-55°C
145°C
ZE-A Series
AEC-Q200
3783797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$12.360
50+
HK$11.390
400+
HK$6.740
800+
HK$6.180
1200+
HK$6.130
More Pricing...
Min: 10 / Mult: 10
560µF
± 20%
25V
Radial Can - SMD
0.022ohm
3000 hours @ 125°C
10mm
-
-
12.4mm
-55°C
125°C
A780 Series
AEC-Q200
3783797RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$11.390
400+
HK$6.740
800+
HK$6.180
1200+
HK$6.130
2000+
HK$6.080
More Pricing...
Min: 100 / Mult: 10
560µF
± 20%
25V
Radial Can - SMD
0.022ohm
3000 hours @ 125°C
10mm
-
-
12.4mm
-55°C
125°C
A780 Series
AEC-Q200
3783843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$9.320
10+
HK$7.140
50+
HK$6.560
100+
HK$5.500
200+
HK$5.390
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
25V
Radial Can - SMD
0.027ohm
4000 hours @ 125°C
8mm
-
-
11.5mm
-55°C
125°C
AHC Series
-
3783843RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.500
200+
HK$5.390
500+
HK$5.280
2500+
HK$5.180
5000+
HK$5.070
Min: 100 / Mult: 1
220µF
± 20%
25V
Radial Can - SMD
0.027ohm
4000 hours @ 125°C
8mm
-
-
11.5mm
-55°C
125°C
AHC Series
-
4011595

RoHS

Each
1+
HK$83.190
10+
HK$60.180
50+
HK$50.640
100+
HK$48.830
528+
HK$48.790
More Pricing...
Min: 1 / Mult: 1
780µF
± 20%
63V
Axial Leaded
0.006ohm
4000 hours @ 125°C
16.2mm
34.7mm
-
-
-40°C
125°C
PHA227 Series
AEC-Q200
3931620

RoHS

Each
1+
HK$70.460
10+
HK$61.080
50+
HK$47.610
100+
HK$45.340
528+
HK$44.860
Min: 1 / Mult: 1
370µF
-10%, +30%
63V
2917 [7343 Metric]
0.0061ohm
2000 hours @ 150°C
16mm
-
-
35mm
-40°C
150°C
PHA226 Series
AEC-Q200
3973314

RoHS

Each
1+
HK$53.190
10+
HK$39.210
50+
HK$32.230
100+
HK$30.090
528+
HK$30.050
More Pricing...
Min: 1 / Mult: 1
370µF
-10%, +30%
63V
Axial Leaded
0.0061ohm
3000 hours @ 125°C
16mm
35mm
-
-
-40°C
125°C
PHA225 Series
AEC-Q200
4155670

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$14.820
10+
HK$9.680
50+
HK$7.530
100+
HK$6.850
500+
HK$6.720
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
63V
Radial Can - SMD
0.035ohm
2000 hours @ 135°C
10mm
-
-
10.4mm
-55°C
135°C
A781 Series
AEC-Q200
4155684RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.750
500+
HK$6.450
1000+
HK$5.830
Min: 100 / Mult: 1
100µF
± 20%
50V
Radial Can - SMD
0.03ohm
2000 hours @ 135°C
10mm
-
-
10.4mm
-55°C
135°C
A781 Series
AEC-Q200
4155684

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$16.360
10+
HK$8.550
50+
HK$8.150
100+
HK$7.750
500+
HK$6.450
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
50V
Radial Can - SMD
0.03ohm
2000 hours @ 135°C
10mm
-
-
10.4mm
-55°C
135°C
A781 Series
AEC-Q200
1-25 of 1593 items
of 64 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY