3200µF Hybrid Polymer Aluminium Electrolytic Capacitors:

12 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4312853

RoHS

Each
1+
HK$100.120
10+
HK$61.160
50+
HK$60.530
430+
HK$59.890
860+
HK$59.260
More Pricing...
Min: 1 / Mult: 1
3200µF
± 20%
35V
Axial Leaded
-
-
18.2mm
34.7mm
-
-
-40°C
125°C
PHA223 Series
AEC-Q200
4574942

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$145.910
10+
HK$111.140
50+
HK$99.510
340+
HK$87.880
680+
HK$86.130
More Pricing...
Min: 1 / Mult: 1
3200µF
± 20%
35V
Vertical Radial Crown - SMD
8000µohm
2000 hours @ 125°C
-
-
19mm
36.9mm
-40°C
125°C
PHV227 Series
AEC-Q200
4574937RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$123.960
50+
HK$116.110
100+
HK$108.260
315+
HK$104.070
630+
HK$99.880
Min: 10 / Mult: 1
3200µF
-
35V
-
8000µohm
-
-
43mm
20mm
17.2mm
-40°C
125°C
-
-
4574942RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$111.140
50+
HK$99.510
340+
HK$87.880
680+
HK$86.130
1020+
HK$84.370
Min: 10 / Mult: 1
3200µF
-
35V
-
8000µohm
-
-
-
19mm
36.9mm
-40°C
125°C
-
-
4312845

RoHS

Each
1+
HK$112.370
10+
HK$70.120
50+
HK$69.630
320+
HK$69.130
640+
HK$68.630
More Pricing...
Min: 1 / Mult: 1
3200µF
± 20%
35V
Radial Leaded
-
-
18.2mm
-
-
35.7mm
-40°C
125°C
PHH223 Series
AEC-Q200
4312840

RoHS

Each
1+
HK$97.000
10+
HK$68.640
50+
HK$67.730
320+
HK$66.810
640+
HK$65.900
More Pricing...
Min: 1 / Mult: 1
3200µF
± 20%
35V
Radial Leaded
-
-
18.2mm
-
-
35.7mm
-40°C
125°C
PHH227 Series
AEC-Q200
4574923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$162.350
10+
HK$124.780
50+
HK$113.280
100+
HK$101.770
315+
HK$99.740
More Pricing...
Min: 1 / Mult: 1
3200µF
± 20%
35V
Horizontal Radial Crown - SMD
6400µohm
2000 hours @ 125°C
-
43mm
20mm
17.2mm
-40°C
125°C
PHS223 Series
AEC-Q200
4574923RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$124.780
50+
HK$113.280
100+
HK$101.770
315+
HK$99.740
630+
HK$97.700
Min: 10 / Mult: 1
3200µF
-
35V
-
6400µohm
-
-
43mm
20mm
17.2mm
-40°C
125°C
-
-
4574937

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$161.940
10+
HK$123.960
50+
HK$116.110
100+
HK$108.260
315+
HK$104.070
More Pricing...
Min: 1 / Mult: 1
3200µF
± 20%
35V
Horizontal Radial Crown - SMD
8000µohm
2000 hours @ 125°C
-
43mm
20mm
17.2mm
-40°C
125°C
PHS227 Series
AEC-Q200
4312849

RoHS

Each
1+
HK$96.100
10+
HK$58.700
50+
HK$58.000
430+
HK$57.300
860+
HK$56.600
More Pricing...
Min: 1 / Mult: 1
3200µF
± 20%
35V
Axial Leaded
-
-
18.2mm
34.7mm
-
-
-40°C
125°C
PHA227 Series
AEC-Q200
4574927

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$146.400
10+
HK$112.040
50+
HK$101.190
340+
HK$90.340
680+
HK$88.540
More Pricing...
Min: 1 / Mult: 1
3200µF
± 20%
35V
Vertical Radial Crown - SMD
6400µohm
2000 hours @ 125°C
-
-
19mm
36.9mm
-40°C
125°C
PHV223 Series
AEC-Q200
4574927RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$112.040
50+
HK$101.190
340+
HK$90.340
680+
HK$88.540
1020+
HK$86.730
Min: 10 / Mult: 1
3200µF
-
35V
-
6400µohm
-
-
-
19mm
36.9mm
-40°C
125°C
-
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY