33µF Hybrid Polymer Aluminium Electrolytic Capacitors:

100 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3586316

RoHS

Each
1+
HK$13.830
50+
HK$7.900
100+
HK$7.090
250+
HK$6.560
500+
HK$6.020
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
63V
Radial Leaded
0.032ohm
4000 hours @ 125°C
8mm
9.5mm
-55°C
125°C
ZT Series
AEC-Q200
3586296

RoHS

Each
1+
HK$13.440
10+
HK$7.200
50+
HK$6.890
100+
HK$6.580
200+
HK$6.220
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
80V
Radial Leaded
0.036ohm
4000 hours @ 125°C
10mm
9.5mm
-55°C
125°C
ZC-A Series
AEC-Q200
3586336

RoHS

Each
1+
HK$12.480
50+
HK$8.360
100+
HK$7.530
250+
HK$7.120
500+
HK$6.620
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
63V
Radial Leaded
0.04ohm
2000 hours @ 145°C
8mm
9.5mm
-55°C
145°C
ZE-A Series
AEC-Q200
3586290

RoHS

Each
1+
HK$12.350
50+
HK$6.970
100+
HK$6.410
250+
HK$5.890
500+
HK$5.380
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
63V
Radial Leaded
0.04ohm
4000 hours @ 125°C
8mm
9.5mm
-55°C
125°C
ZC-A Series
AEC-Q200
2690256

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.570
50+
HK$6.980
100+
HK$6.330
250+
HK$5.780
500+
HK$5.230
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
35V
Radial Can - SMD
0.1ohm
4000 hours @ 125°C
5mm
5.8mm
-55°C
125°C
ZK Series
AEC-Q200
4370099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.620
10+
HK$11.510
50+
HK$11.060
100+
HK$10.610
200+
HK$9.830
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
63V
Radial Can - SMD
0.022ohm
4000 hours @ 135°C
8mm
10.2mm
-55°C
135°C
ZV Series
AEC-Q200
2095319

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.470
50+
HK$8.640
100+
HK$6.790
250+
HK$6.360
500+
HK$5.930
Min: 1 / Mult: 1
33µF
± 20%
50V
Radial Can - SMD
0.04ohm
10000 hours @ 105°C
6.3mm
7.7mm
-55°C
105°C
ZA Series
AEC-Q200
2836979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$13.160
100+
HK$12.090
500+
HK$9.950
2500+
HK$8.880
5400+
HK$8.640
More Pricing...
Min: 10 / Mult: 10
33µF
± 20%
50V
Radial Can - SMD
0.04ohm
10000 hours @ 105°C
6.3mm
6.3mm
-55°C
105°C
182 CPHZ Series
-
2806020

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
900+
HK$4.480
4500+
HK$4.280
9000+
HK$4.200
Min: 900 / Mult: 900
33µF
± 20%
50V
Radial Can - SMD
0.04ohm
10000 hours @ 105°C
6.3mm
7.7mm
-55°C
105°C
ZA Series
AEC-Q200
3254452

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.640
50+
HK$7.910
100+
HK$7.170
250+
HK$6.430
500+
HK$5.690
Min: 1 / Mult: 1
33µF
± 20%
50V
Radial Can - SMD
0.04ohm
10000 hours @ 105°C
6.3mm
8mm
-55°C
105°C
ZA Series
AEC-Q200
2806027

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
900+
HK$6.350
4500+
HK$5.560
9000+
HK$4.600
Min: 900 / Mult: 900
33µF
± 20%
50V
Radial Can - SMD
0.04ohm
4000 hours @ 125°C
6.3mm
7.7mm
-55°C
125°C
ZC Series
AEC-Q200
2095325

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.720
10+
HK$7.480
50+
HK$7.140
100+
HK$6.800
200+
HK$6.670
Min: 1 / Mult: 1
33µF
± 20%
63V
Radial Can - SMD
0.04ohm
10000 hours @ 105°C
8mm
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2917972

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.190
10+
HK$9.060
50+
HK$8.860
100+
HK$8.670
200+
HK$8.450
Min: 1 / Mult: 1
33µF
± 20%
80V
Radial Can - SMD
0.036ohm
4000 hours @ 125°C
10mm
10.2mm
-55°C
125°C
ZC Series
AEC-Q200
3288785

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.910
10+
HK$11.940
50+
HK$10.970
100+
HK$10.000
200+
HK$9.030
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
80V
Radial Can - SMD
0.036ohm
4000 hours @ 125°C
10mm
10.5mm
-55°C
125°C
ZC Series
AEC-Q200
2254478

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$22.280
10+
HK$15.790
50+
HK$13.900
100+
HK$12.010
200+
HK$11.770
Min: 1 / Mult: 1
33µF
± 20%
80V
Radial Can - SMD
0.036ohm
10000 hours @ 105°C
10mm
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2095341RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.510
250+
HK$6.500
500+
HK$6.480
Min: 100 / Mult: 10
33µF
± 20%
50V
Radial Can - SMD
0.04ohm
4000 hours @ 125°C
6.3mm
7.7mm
-55°C
125°C
ZC Series
AEC-Q200
2806016

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
HK$3.900
5000+
HK$3.770
10000+
HK$3.700
Min: 1000 / Mult: 1000
33µF
± 20%
25V
Radial Can - SMD
0.08ohm
10000 hours @ 105°C
5mm
5.8mm
-55°C
105°C
ZA Series
AEC-Q200
3227567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.390
50+
HK$4.120
100+
HK$3.710
250+
HK$3.640
500+
HK$3.560
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
35V
Radial Can - SMD
0.06ohm
10000 hours @ 105°C
6.3mm
5.8mm
-55°C
105°C
ZA Series
AEC-Q200
2095341

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.950
50+
HK$7.230
100+
HK$6.510
250+
HK$6.500
500+
HK$6.480
Min: 1 / Mult: 1
33µF
± 20%
50V
Radial Can - SMD
0.04ohm
4000 hours @ 125°C
6.3mm
7.7mm
-55°C
125°C
ZC Series
AEC-Q200
2095309

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.840
50+
HK$6.310
100+
HK$5.470
250+
HK$5.000
500+
HK$4.520
Min: 1 / Mult: 1
33µF
± 20%
25V
Radial Can - SMD
0.08ohm
10000 hours @ 105°C
5mm
5.8mm
-55°C
105°C
ZA Series
AEC-Q200
2095327

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.510
50+
HK$7.630
100+
HK$6.740
250+
HK$5.850
500+
HK$4.960
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
25V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
5mm
5.8mm
-55°C
125°C
ZC Series
AEC-Q200
2095309RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.470
250+
HK$5.000
500+
HK$4.520
Min: 100 / Mult: 1
33µF
± 20%
25V
Radial Can - SMD
0.08ohm
10000 hours @ 105°C
5mm
5.8mm
-55°C
105°C
ZA Series
AEC-Q200
2095319RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.790
250+
HK$6.360
500+
HK$5.930
Min: 100 / Mult: 1
33µF
± 20%
50V
Radial Can - SMD
0.04ohm
10000 hours @ 105°C
6.3mm
7.7mm
-55°C
105°C
ZA Series
AEC-Q200
2095327RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.740
250+
HK$5.850
500+
HK$4.960
1000+
HK$4.070
5000+
HK$3.740
Min: 100 / Mult: 10
33µF
± 20%
25V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
5mm
5.8mm
-55°C
125°C
ZC Series
AEC-Q200
2254478RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.010
200+
HK$11.770
Min: 100 / Mult: 1
33µF
± 20%
80V
Radial Can - SMD
0.036ohm
10000 hours @ 105°C
10mm
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
1-25 of 100 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY