370µF Hybrid Polymer Aluminium Electrolytic Capacitors:

7 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3678095

RoHS

Each
1+
HK$69.700
10+
HK$41.510
50+
HK$38.370
352+
HK$35.220
704+
HK$34.520
More Pricing...
Min: 1 / Mult: 1
370µF
-10%, +30%
63V
Radial Leaded
6100µohm
3000 hours @ 125°C
16mm
-
-
35mm
-40°C
125°C
PHH225 Series
AEC-Q200
3931620

RoHS

Each
1+
HK$70.460
10+
HK$61.080
50+
HK$47.610
100+
HK$45.340
528+
HK$44.860
Min: 1 / Mult: 1
370µF
-10%, +30%
63V
2917 [7343 Metric]
6100µohm
2000 hours @ 150°C
16mm
-
-
35mm
-40°C
150°C
PHA226 Series
AEC-Q200
3973314

RoHS

Each
1+
HK$47.570
10+
HK$35.290
50+
HK$29.010
100+
HK$27.080
528+
HK$24.710
More Pricing...
Min: 1 / Mult: 1
370µF
-10%, +30%
63V
Axial Leaded
6100µohm
3000 hours @ 125°C
16mm
35mm
-
-
-40°C
125°C
PHA225 Series
AEC-Q200
4538945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$141.470
10+
HK$107.770
50+
HK$96.510
400+
HK$85.250
800+
HK$83.550
More Pricing...
Min: 1 / Mult: 1
370µF
-10%, +30%
63V
-
7300µohm
2000 hours @ 125°C
-
43mm
18mm
17.2mm
-40°C
125°C
PHS225 Series
AEC-Q200
4568220

RoHS

Each
1+
HK$141.470
10+
HK$107.770
50+
HK$100.090
100+
HK$92.400
500+
HK$85.250
More Pricing...
Min: 1 / Mult: 1
370µF
-10%, +30%
63V
-
0.0073ohm
2000 hours @ 125°C
-
43mm
18mm
17.2mm
-40°C
125°C
PHS225 Series
AEC-Q200
4538949

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$146.810
10+
HK$112.370
50+
HK$100.170
340+
HK$87.960
680+
HK$86.340
More Pricing...
Min: 1 / Mult: 1
370µF
-10%, +30%
63V
Radial Leaded
7300µohm
2000 hours @ 125°C
-
-
17mm
37mm
-40°C
125°C
PHV225 Series
AEC-Q200
4568223

RoHS

Each
1+
HK$146.810
10+
HK$112.370
50+
HK$105.220
100+
HK$98.070
500+
HK$87.960
More Pricing...
Min: 1 / Mult: 1
370µF
-10%, +30%
63V
Radial Leaded
0.0073ohm
2000 hours @ 125°C
-
-
17mm
37mm
-40°C
125°C
PHV225 Series
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY