5200µF Hybrid Polymer Aluminium Electrolytic Capacitors:

11 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4574944

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$164.230
10+
HK$125.680
50+
HK$117.730
100+
HK$109.780
315+
HK$105.510
More Pricing...
Total:HK$164.23
Min: 1 / Mult: 1
5200µF
± 20%
25V
Horizontal Radial Crown - SMD
8000µohm
2000 hours @ 125°C
-
43mm
20mm
17.2mm
-40°C
125°C
PHS227 Series
AEC-Q200
4413274

RoHS

Each
1+
HK$135.000
10+
HK$83.790
50+
HK$81.610
320+
HK$79.430
640+
HK$79.350
More Pricing...
Total:HK$135.00
Min: 1 / Mult: 1
5200µF
± 20%
25V
Radial Leaded
-
-
18.2mm
-
-
35.7mm
-40°C
125°C
PHH223 Series
AEC-Q200
4413278

RoHS

Each
1+
HK$111.830
10+
HK$79.170
50+
HK$77.590
320+
HK$76.010
640+
HK$75.920
More Pricing...
Total:HK$111.83
Min: 1 / Mult: 1
5200µF
± 20%
25V
Radial Leaded
-
-
18.2mm
-
-
35.7mm
-40°C
125°C
PHH227 Series
AEC-Q200
4574944RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$125.680
50+
HK$117.730
100+
HK$109.780
315+
HK$105.510
630+
HK$101.230
Total:HK$1,256.80
Min: 10 / Mult: 1
5200µF
-
25V
-
8000µohm
-
-
43mm
20mm
17.2mm
-40°C
125°C
-
-
4413265

RoHS

Each
1+
HK$116.360
10+
HK$69.680
50+
HK$68.570
430+
HK$67.460
860+
HK$66.120
More Pricing...
Total:HK$116.36
Min: 1 / Mult: 1
5200µF
± 20%
25V
Axial Leaded
-
-
18.2mm
34.7mm
-
-
-40°C
125°C
PHA223 Series
AEC-Q200
4574931RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$128.670
50+
HK$116.190
100+
HK$103.700
315+
HK$101.630
630+
HK$99.560
Total:HK$1,286.70
Min: 10 / Mult: 1
5200µF
-
25V
-
6400µohm
-
-
43mm
20mm
17.2mm
-40°C
125°C
-
-
4574948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$147.990
10+
HK$112.770
50+
HK$100.970
340+
HK$89.170
680+
HK$88.660
More Pricing...
Total:HK$147.99
Min: 1 / Mult: 1
5200µF
± 20%
25V
Vertical Radial Crown - SMD
8000µohm
2000 hours @ 125°C
-
-
19mm
36.9mm
-40°C
125°C
PHV227 Series
AEC-Q200
4574948RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$112.770
50+
HK$100.970
340+
HK$89.170
680+
HK$88.660
1020+
HK$88.140
Total:HK$1,127.70
Min: 10 / Mult: 1
5200µF
-
25V
-
8000µohm
-
-
-
19mm
36.9mm
-40°C
125°C
-
-
4574931

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$168.160
10+
HK$128.670
50+
HK$116.190
100+
HK$103.700
315+
HK$101.630
More Pricing...
Total:HK$168.16
Min: 1 / Mult: 1
5200µF
± 20%
25V
Horizontal Radial Crown - SMD
6400µohm
2000 hours @ 125°C
-
43mm
20mm
17.2mm
-40°C
125°C
PHS223 Series
AEC-Q200
4574935

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$152.010
10+
HK$115.850
50+
HK$103.710
340+
HK$91.570
680+
HK$89.740
More Pricing...
Total:HK$152.01
Min: 1 / Mult: 1
5200µF
± 20%
25V
Vertical Radial Crown - SMD
6400µohm
2000 hours @ 125°C
-
-
19mm
36.9mm
-40°C
125°C
PHV223 Series
AEC-Q200
4574935RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$115.850
50+
HK$103.710
340+
HK$91.570
680+
HK$89.740
1020+
HK$87.910
Total:HK$1,158.50
Min: 10 / Mult: 1
5200µF
-
25V
-
6400µohm
-
-
-
19mm
36.9mm
-40°C
125°C
-
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY