780µF Hybrid Polymer Aluminium Electrolytic Capacitors:

4 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4011595

RoHS

Each
1+
HK$78.130
10+
HK$47.800
50+
HK$47.100
100+
HK$46.390
528+
HK$46.350
More Pricing...
Min: 1 / Mult: 1
780µF
± 20%
63V
Axial Leaded
6000µohm
4000 hours @ 125°C
16.2mm
34.7mm
-
-40°C
125°C
PHA227 Series
AEC-Q200
4229120

RoHS

Each
1+
HK$106.210
10+
HK$65.930
50+
HK$64.040
100+
HK$62.150
528+
HK$61.070
More Pricing...
Min: 1 / Mult: 1
780µF
± 20%
63V
Axial Leaded
4700µohm
2000 hours @ 125°C
16.2mm
-
35.7mm
-40°C
125°C
PHA223 Series
AEC-Q200
4011601

RoHS

Each
1+
HK$109.000
10+
HK$71.270
50+
HK$64.780
352+
HK$58.280
704+
HK$57.310
More Pricing...
Min: 1 / Mult: 1
780µF
± 20%
63V
Radial Leaded
6000µohm
4000 hours @ 125°C
16.2mm
35.7mm
-
-40°C
125°C
PHH227 Series
AEC-Q200
4229124

RoHS

Each
1+
HK$103.000
10+
HK$96.150
50+
HK$89.300
352+
HK$82.450
704+
HK$75.600
More Pricing...
Min: 1 / Mult: 1
780µF
± 20%
63V
Radial
4700µohm
2000 hours @ 125°C
16.2mm
-
35.7mm
-40°C
125°C
PHH223 Series
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY