PHH223 Series Hybrid Polymer Aluminium Electrolytic Capacitors:
24 Products FoundPHH223 Series, +125°C, Hybrid Radial Crown, UL ESR, AEC-Q200
KEMET’s PHH223 is a Ultra Low ESR conductive polymer hybrid capacitor with outstanding electrical performance. These capacitors contain a radial crown, which allows them to be mounted in a standing position. The device has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The PHH223 winding is housed in a cylindrical aluminum can with a high purity aluminum lid and high-quality rubber gasket. Low ESR is conditioned by a highly conductive polymer (PEDOT/PSS) and an all-welded design. The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator - paper. The PHH223 winding is impregnated with liquid electrolyte that results to self-healing features of the capacitor. Thanks to its mechanical robustness, the PHH223 is suitable for use in mobile and automotive installations with operation up to +125°C.
- 8,000 hours at +125°C
- High temperature capability up to 140°C
- Extremely high ripple current
- Up to 50 Arms, continuous load
- High vibration resistance up to 20 g 22 h/axis
- Polarized all-welded design
- Self-healing behaviours
- Outstanding electrical performance
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$113.850 10+ HK$106.630 50+ HK$99.410 480+ HK$92.190 960+ HK$84.970 More Pricing... | Min: 1 / Mult: 1 | 800µF | ± 20% | 63V | Radial | 4200µohm | 2000 hours @ 125°C | 18.2mm | 27.7mm | - | -40°C | 125°C | PHH223 Series | AEC-Q200 | |||||
Each | 1+ HK$97.490 10+ HK$59.520 50+ HK$58.840 352+ HK$58.160 704+ HK$57.480 More Pricing... | Min: 1 / Mult: 1 | 2100µF | ± 20% | 35V | Radial Leaded | - | - | 16.2mm | - | 35.7mm | -40°C | 125°C | PHH223 Series | AEC-Q200 | |||||
Each | 1+ HK$97.660 10+ HK$91.060 50+ HK$84.460 100+ HK$77.860 528+ HK$71.260 More Pricing... | Min: 1 / Mult: 1 | 540µF | ± 20% | 63V | Radial | 5000µohm | 2000 hours @ 125°C | 16.2mm | 27.7mm | - | -40°C | 125°C | PHH223 Series | AEC-Q200 | |||||
Each | 1+ HK$122.890 10+ HK$93.220 50+ HK$85.660 432+ HK$78.090 864+ HK$72.090 More Pricing... | Min: 1 / Mult: 1 | 4700µF | ± 20% | 25V | Radial Leaded | 3800µohm | 2000 hours @ 125°C | 20.2mm | - | 27.7mm | -40°C | 125°C | PHH223 Series | AEC-Q200 | |||||
Each | 1+ HK$218.000 10+ HK$168.930 50+ HK$165.770 100+ HK$162.600 288+ HK$152.700 More Pricing... | Min: 1 / Mult: 1 | 1900µF | ± 20% | 63V | Radial Leaded | 3600µohm | 2000 hours @ 125°C | 20.2mm | - | 43.7mm | -40°C | 125°C | PHH223 Series | AEC-Q200 | |||||
Each | 1+ HK$129.800 10+ HK$80.560 50+ HK$78.470 320+ HK$76.370 640+ HK$76.290 More Pricing... | Min: 1 / Mult: 1 | 5200µF | ± 20% | 25V | Radial Leaded | - | - | 18.2mm | - | 35.7mm | -40°C | 125°C | PHH223 Series | AEC-Q200 | |||||
Each | 1+ HK$158.900 10+ HK$121.580 50+ HK$113.900 100+ HK$106.210 432+ HK$97.910 More Pricing... | Min: 1 / Mult: 1 | 1000µF | ± 20% | 63V | Radial Leaded | 4000µohm | 2000 hours @ 125°C | 20.2mm | - | 27.7mm | -40°C | 125°C | PHH223 Series | AEC-Q200 | |||||
Each | 1+ HK$112.370 10+ HK$70.120 50+ HK$69.630 320+ HK$69.130 640+ HK$68.630 More Pricing... | Min: 1 / Mult: 1 | 3200µF | ± 20% | 35V | Radial Leaded | - | - | 18.2mm | - | 35.7mm | -40°C | 125°C | PHH223 Series | AEC-Q200 | |||||
Each | 1+ HK$134.400 10+ HK$85.160 50+ HK$84.750 320+ HK$84.330 640+ HK$83.920 More Pricing... | Min: 1 / Mult: 1 | 1100µF | ± 20% | 63V | Radial | 3900µohm | 2000 hours @ 125°C | 18.2mm | 35.7mm | - | -40°C | 125°C | PHH223 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$119.930 10+ HK$90.920 50+ HK$83.610 100+ HK$76.290 500+ HK$76.200 More Pricing... | Min: 1 / Mult: 1 | 2900µF | ± 20% | 35V | Radial Leaded | 0.0038ohm | 2000 hours @ 125°C | 20.2mm | - | 27.7mm | -40°C | 125°C | PHH223 Series | AEC-Q200 | |||||
Each | 1+ HK$157.090 10+ HK$120.260 50+ HK$112.620 100+ HK$104.970 288+ HK$100.910 More Pricing... | Min: 1 / Mult: 1 | 5400µF | ± 20% | 35V | Radial Leaded | 3500µohm | 2000 hours @ 125°C | 20.2mm | - | 43.7mm | -40°C | 125°C | PHH223 Series | AEC-Q200 | |||||
Each | 1+ HK$112.540 10+ HK$69.050 50+ HK$67.160 352+ HK$65.270 704+ HK$63.970 More Pricing... | Min: 1 / Mult: 1 | 3600µF | ± 20% | 25V | Radial Leaded | - | - | 16.2mm | - | 35.7mm | -40°C | 125°C | PHH223 Series | AEC-Q200 | |||||
Each | 1+ HK$165.560 10+ HK$127.250 50+ HK$120.100 100+ HK$112.950 288+ HK$108.550 More Pricing... | Min: 1 / Mult: 1 | 8700µF | ± 20% | 25V | Radial Leaded | 3500µohm | 2000 hours @ 125°C | 20.2mm | - | 43.7mm | -40°C | 125°C | PHH223 Series | AEC-Q200 | |||||
Each | 1+ HK$120.260 10+ HK$71.270 50+ HK$70.160 480+ HK$69.050 960+ HK$67.670 More Pricing... | Min: 1 / Mult: 1 | 3700µF | ± 20% | 25V | Radial Leaded | - | - | 18.2mm | - | 27.7mm | -40°C | 125°C | PHH223 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$158.900 10+ HK$121.580 50+ HK$113.900 100+ HK$106.210 250+ HK$102.060 More Pricing... | Min: 1 / Mult: 1 | 1000µF | ± 20% | 63V | Radial Leaded | 0.004ohm | 2000 hours @ 125°C | 20.2mm | - | 27.7mm | -40°C | 125°C | PHH223 Series | AEC-Q200 | |||||
Each | 1+ HK$101.440 10+ HK$58.780 50+ HK$57.880 100+ HK$56.970 528+ HK$56.850 More Pricing... | Min: 1 / Mult: 1 | 2500µF | ± 20% | 25V | Radial Leaded | - | - | 16.2mm | - | 27.7mm | -40°C | 125°C | PHH223 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$218.000 10+ HK$168.930 50+ HK$165.770 100+ HK$162.600 250+ HK$159.350 More Pricing... | Min: 1 / Mult: 1 | 1900µF | ± 20% | 63V | Radial Leaded | 0.0036ohm | 2000 hours @ 125°C | 20.2mm | - | 43.7mm | -40°C | 125°C | PHH223 Series | AEC-Q200 | |||||
Each | 1+ HK$103.000 10+ HK$96.150 50+ HK$89.300 352+ HK$82.450 704+ HK$75.600 More Pricing... | Min: 1 / Mult: 1 | 780µF | ± 20% | 63V | Radial | 4700µohm | 2000 hours @ 125°C | 16.2mm | 35.7mm | - | -40°C | 125°C | PHH223 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$157.090 10+ HK$120.260 50+ HK$112.620 100+ HK$104.970 500+ HK$100.910 More Pricing... | Min: 1 / Mult: 1 | 5400µF | ± 20% | 35V | Radial Leaded | 0.0035ohm | 2000 hours @ 125°C | 20.2mm | - | 43.7mm | -40°C | 125°C | PHH223 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$165.560 10+ HK$127.250 50+ HK$120.100 100+ HK$112.950 250+ HK$110.700 More Pricing... | Min: 1 / Mult: 1 | 8700µF | ± 20% | 25V | Radial Leaded | 0.0035ohm | 2000 hours @ 125°C | 20.2mm | - | 43.7mm | -40°C | 125°C | PHH223 Series | AEC-Q200 | |||||
Each | 1+ HK$104.150 10+ HK$64.700 50+ HK$63.890 480+ HK$63.080 960+ HK$62.270 More Pricing... | Min: 1 / Mult: 1 | 2200µF | ± 20% | 35V | Radial Leaded | - | - | 18.2mm | - | 27.7mm | -40°C | 125°C | PHH223 Series | AEC-Q200 | |||||
Each | 1+ HK$119.930 10+ HK$90.920 50+ HK$83.560 432+ HK$76.200 864+ HK$70.370 More Pricing... | Min: 1 / Mult: 1 | 2900µF | ± 20% | 35V | Radial Leaded | 3800µohm | 2000 hours @ 125°C | 20.2mm | - | 27.7mm | -40°C | 125°C | PHH223 Series | AEC-Q200 | |||||
Each | 1+ HK$85.990 10+ HK$52.370 50+ HK$50.930 100+ HK$49.490 528+ HK$49.230 More Pricing... | Min: 1 / Mult: 1 | 1400µF | ± 20% | 35V | Radial Leaded | - | - | 16.2mm | - | 27.7mm | -40°C | 125°C | PHH223 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$122.890 10+ HK$93.220 50+ HK$85.700 100+ HK$78.180 500+ HK$78.090 More Pricing... | Min: 1 / Mult: 1 | 4700µF | ± 20% | 25V | Radial Leaded | 0.0038ohm | 2000 hours @ 125°C | 20.2mm | - | 27.7mm | -40°C | 125°C | PHH223 Series | AEC-Q200 | |||||