Hybrid Polymer Aluminium Electrolytic Capacitors:

1,585 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2666629

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$4.900
Min: 500 / Mult: 500
270µF
± 20%
35V
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
-
-
10.2mm
-55°C
125°C
ZC Series
AEC-Q200
3584431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$10.860
10+
HK$7.830
Min: 1 / Mult: 1
330µF
± 20%
25V
Radial Can - SMD
0.016ohm
4000 hours @ 125°C
10mm
-
-
10.5mm
-55°C
125°C
ZT Series
AEC-Q200
3296819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.390
50+
HK$4.600
100+
HK$4.170
250+
HK$3.940
500+
HK$3.710
More Pricing...
Min: 1 / Mult: 1
-
-
-
Radial Can - SMD
-
-
6.3mm
-
-
7.7mm
-55°C
135°C
GYC Series
-
3584431RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$7.830
Min: 100 / Mult: 1
330µF
± 20%
25V
Radial Can - SMD
0.016ohm
4000 hours @ 125°C
10mm
-
-
10.5mm
-55°C
125°C
ZT Series
AEC-Q200
3296816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.920
10+
HK$6.700
100+
HK$6.150
500+
HK$5.110
1000+
HK$4.480
More Pricing...
Min: 1 / Mult: 1
-
-
-
Radial Can - SMD
-
4000 hours @ 135°C
10mm
-
-
10mm
-55°C
135°C
GYC Series
-
3870425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$5.360
50+
HK$4.890
100+
HK$4.400
500+
HK$3.500
1000+
HK$3.100
More Pricing...
Min: 10 / Mult: 10
68µF
± 20%
63V
Radial Can - SMD
0.035ohm
3000 hours @ 125°C
10mm
-
-
12.2mm
-55°C
125°C
A780 Series
AEC-Q200
3870424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$4.980
50+
HK$4.400
400+
HK$3.820
800+
HK$2.660
1200+
HK$2.630
More Pricing...
Min: 10 / Mult: 10
56µF
± 20%
63V
Radial Can - SMD
0.04ohm
3000 hours @ 125°C
8mm
-
-
12.2mm
-55°C
125°C
A780 Series
AEC-Q200
3870425RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.400
500+
HK$3.500
1000+
HK$3.100
2000+
HK$3.000
4000+
HK$2.890
More Pricing...
Min: 100 / Mult: 10
68µF
± 20%
63V
Radial Can - SMD
0.035ohm
3000 hours @ 125°C
10mm
-
-
12.2mm
-55°C
125°C
A780 Series
AEC-Q200
3870424RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.400
400+
HK$3.820
800+
HK$2.660
1200+
HK$2.630
2000+
HK$2.580
More Pricing...
Min: 100 / Mult: 10
56µF
± 20%
63V
Radial Can - SMD
0.04ohm
3000 hours @ 125°C
8mm
-
-
12.2mm
-55°C
125°C
A780 Series
AEC-Q200
3586288

RoHS

Each
1+
HK$14.140
10+
HK$8.090
50+
HK$7.680
100+
HK$7.270
200+
HK$6.710
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
50V
Radial Leaded
0.028ohm
4000 hours @ 125°C
10mm
-
-
9.5mm
-55°C
125°C
ZC-A Series
AEC-Q200
3586337

RoHS

Each
1+
HK$15.130
10+
HK$13.070
50+
HK$11.430
100+
HK$9.790
200+
HK$8.200
More Pricing...
Min: 1 / Mult: 1
56µF
± 20%
63V
Radial Leaded
0.03ohm
2000 hours @ 145°C
10mm
-
-
9.5mm
-55°C
145°C
ZE-A Series
AEC-Q200
3584430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$16.130
10+
HK$13.030
50+
HK$11.380
100+
HK$9.950
Min: 1 / Mult: 1
220µF
± 20%
25V
Radial Can - SMD
0.022ohm
4000 hours @ 125°C
8mm
-
-
10.5mm
-55°C
125°C
ZT Series
AEC-Q200
3586259

RoHS

Each
1+
HK$9.030
10+
HK$7.120
50+
HK$6.170
100+
HK$5.350
500+
HK$4.040
Min: 1 / Mult: 1
150µF
± 20%
25V
Radial Leaded
0.027ohm
10000 hours @ 105°C
8mm
-
-
9.5mm
-55°C
105°C
ZA-A Series
AEC-Q200
2095344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$5.700
50+
HK$3.040
100+
HK$2.380
250+
HK$2.110
500+
HK$1.840
More Pricing...
Min: 1 / Mult: 1
10µF
± 20%
63V
Radial Can - SMD
0.12ohm
4000 hours @ 125°C
6.3mm
-
-
5.8mm
-55°C
125°C
ZC Series
AEC-Q200
3651564

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.160
10+
HK$13.650
50+
HK$11.350
100+
HK$10.530
200+
HK$9.830
More Pricing...
Min: 1 / Mult: 1
1000µF
± 20%
25V
Radial Leaded
0.011ohm
4000 hours @ 125°C
10mm
-
-
15.7mm
-55°C
125°C
ZSU-A Series
AEC-Q200
3442422

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$17.980
10+
HK$14.570
50+
HK$12.720
100+
HK$11.130
Min: 1 / Mult: 1
100µF
± 20%
50V
Radial Can - SMD
0.028ohm
1000 hours @ 150°C
10mm
-
-
10.5mm
-55°C
150°C
ZF Series
AEC-Q200
2753119

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
900+
HK$3.820
Min: 900 / Mult: 900
100µF
± 20%
25V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
6.3mm
-
-
7.7mm
-55°C
105°C
ZA Series
AEC-Q200
3254469

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$11.680
50+
HK$7.720
100+
HK$7.130
250+
HK$6.910
500+
HK$6.790
Min: 1 / Mult: 1
22µF
± 20%
63V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
6.3mm
-
-
8mm
-55°C
125°C
ZC Series
AEC-Q200
3586300

RoHS

Each
1+
HK$12.580
10+
HK$8.660
50+
HK$7.800
100+
HK$6.940
200+
HK$6.240
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
25V
Radial Leaded
0.02ohm
4000 hours @ 125°C
10mm
-
-
9.5mm
-55°C
125°C
ZK-A Series
AEC-Q200
2095344RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.380
250+
HK$2.110
500+
HK$1.840
1000+
HK$1.670
5000+
HK$1.600
More Pricing...
Min: 100 / Mult: 1
10µF
± 20%
63V
Radial Can - SMD
0.12ohm
4000 hours @ 125°C
6.3mm
-
-
5.8mm
-55°C
125°C
ZC Series
AEC-Q200
2690252RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.240
250+
HK$3.880
500+
HK$3.520
1000+
HK$3.450
5000+
HK$3.380
More Pricing...
Min: 100 / Mult: 1
68µF
± 20%
25V
Radial Can - SMD
0.05ohm
1000 hours @ 125°C
6.3mm
-
-
5.8mm
-55°C
125°C
ZK Series
AEC-Q200
2690252

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$9.850
50+
HK$4.680
100+
HK$4.240
250+
HK$3.880
500+
HK$3.520
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
25V
Radial Can - SMD
0.05ohm
1000 hours @ 125°C
6.3mm
-
-
5.8mm
-55°C
125°C
ZK Series
AEC-Q200
3586305

RoHS

Each
1+
HK$14.970
10+
HK$7.950
50+
HK$7.620
100+
HK$7.280
200+
HK$6.900
More Pricing...
Min: 1 / Mult: 1
560µF
± 20%
25V
Radial Leaded
0.02ohm
4000 hours @ 125°C
10mm
-
-
9.5mm
-55°C
125°C
ZKU-A Series
AEC-Q200
3586307

RoHS

Each
1+
HK$14.970
10+
HK$8.550
50+
HK$8.130
100+
HK$7.710
200+
HK$7.120
More Pricing...
Min: 1 / Mult: 1
390µF
± 20%
35V
Radial Leaded
0.02ohm
4000 hours @ 125°C
10mm
-
-
9.5mm
-55°C
125°C
ZKU-A Series
AEC-Q200
3586283

RoHS

Each
1+
HK$14.230
10+
HK$7.570
50+
HK$7.250
100+
HK$6.920
200+
HK$6.540
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
35V
Radial Leaded
0.02ohm
4000 hours @ 125°C
10mm
-
-
9.5mm
-55°C
125°C
ZC-A Series
AEC-Q200
1-25 of 1585 items
of 64 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY