0.1µF Leaded Aluminium Electrolytic Capacitors:

12 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1871011

RoHS

Each
1+
HK$0.827
50+
HK$0.535
100+
HK$0.468
250+
HK$0.332
500+
HK$0.313
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
-
1.5mm
4mm
7mm
MCMHR Series
-
-40°C
105°C
1902938

RoHS

Each
1+
HK$0.762
50+
HK$0.493
100+
HK$0.430
250+
HK$0.381
500+
HK$0.305
More Pricing...
Min: 1 / Mult: 1
0.1µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
-
2mm
5mm
11mm
MCRH Series
8mA
-40°C
105°C
1870945

RoHS

Each
1+
HK$1.130
50+
HK$0.640
100+
HK$0.567
250+
HK$0.453
500+
HK$0.403
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
1.5mm
4mm
5mm
MCUMR Series
-
-40°C
85°C
9452729

RoHS

Each
1+
HK$0.827
50+
HK$0.535
100+
HK$0.468
250+
HK$0.332
500+
HK$0.313
More Pricing...
Min: 1 / Mult: 1
0.1µF
63V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
1.5mm
4mm
7mm
MCMHR Series
-
-40°C
105°C
1902919

RoHS

Each
1+
HK$0.755
50+
HK$0.490
100+
HK$0.427
250+
HK$0.378
500+
HK$0.303
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
MCRH Series
7mA
-40°C
105°C
1870979

RoHS

Each
1+
HK$0.753
50+
HK$0.487
100+
HK$0.425
250+
HK$0.376
500+
HK$0.302
More Pricing...
Min: 1 / Mult: 1
0.1µF
63V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
1.5mm
4mm
7mm
MCMR Series
-
-40°C
85°C
1870965

RoHS

Each
1+
HK$0.776
50+
HK$0.502
100+
HK$0.439
250+
HK$0.388
500+
HK$0.310
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
1.5mm
4mm
7mm
MCMR Series
-
-40°C
85°C
2901330

RoHS

Each
1+
HK$0.363
50+
HK$0.261
100+
HK$0.245
250+
HK$0.230
500+
HK$0.217
More Pricing...
Min: 1 / Mult: 1
0.1µF
63V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
1.5mm
4mm
7mm
SS Series
1mA
-40°C
105°C
2465832

RoHS

Each
1+
HK$0.824
10+
HK$0.767
100+
HK$0.680
500+
HK$0.610
1000+
HK$0.552
More Pricing...
Min: 1 / Mult: 1
0.1µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
WCAP-ATG5 Series
1.3mA
-40°C
105°C
2465800

RoHS

Each
1+
HK$0.824
10+
HK$0.767
100+
HK$0.680
500+
HK$0.610
1000+
HK$0.552
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
WCAP-ATG5 Series
1.3mA
-40°C
105°C
2465725

RoHS

Each
1+
HK$0.762
10+
HK$0.709
100+
HK$0.629
500+
HK$0.564
1000+
HK$0.510
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
11mm
WCAP-ATG8 Series
3.3mA
-40°C
85°C
2465757

RoHS

Each
1+
HK$0.822
10+
HK$0.732
100+
HK$0.642
500+
HK$0.494
1000+
HK$0.477
More Pricing...
Min: 1 / Mult: 1
0.1µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
11mm
WCAP-ATG8 Series
4mA
-40°C
85°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY