0.33µF Leaded Aluminium Electrolytic Capacitors:

8 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1902922

RoHS

Each
1+
HK$0.786
50+
HK$0.508
100+
HK$0.444
250+
HK$0.394
500+
HK$0.315
More Pricing...
Min: 1 / Mult: 1
0.33µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
MCRH Series
7mA
-40°C
105°C
-
1871013

RoHS

Each
1+
HK$0.796
50+
HK$0.515
100+
HK$0.449
250+
HK$0.398
500+
HK$0.318
More Pricing...
Min: 1 / Mult: 1
0.33µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
1.5mm
4mm
7mm
MCMHR Series
-
-40°C
105°C
-
1902940

RoHS

Each
1+
HK$0.755
50+
HK$0.490
100+
HK$0.427
250+
HK$0.378
500+
HK$0.303
More Pricing...
Min: 1 / Mult: 1
0.33µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
MCRH Series
8mA
-40°C
105°C
-
2465727

RoHS

Each
5+
HK$0.905
50+
HK$0.765
250+
HK$0.584
500+
HK$0.573
1000+
HK$0.561
More Pricing...
Min: 5 / Mult: 5
0.33µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
11mm
WCAP-ATG8 Series
5.5mA
-40°C
85°C
-
2901332

RoHS

Each
1+
HK$0.681
50+
HK$0.405
100+
HK$0.266
250+
HK$0.223
500+
HK$0.192
More Pricing...
Min: 1 / Mult: 1
0.33µF
63V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
1.5mm
4mm
7mm
SS Series
4mA
-40°C
105°C
-
1686955

RoHS

Each
1+
HK$2.650
10+
HK$1.720
100+
HK$1.460
500+
HK$1.300
1000+
HK$1.200
More Pricing...
Min: 1 / Mult: 1
0.33µF
50V
20%
PC Pin
1000 hours @ 105C
Polar
Radial Leaded
2mm
5mm
11mm
SMG Series
4.3mA
-40°C
85°C
-
1907135

RoHS

Each
5+
HK$1.010
50+
HK$0.756
100+
HK$0.573
500+
HK$0.393
1000+
HK$0.337
Min: 5 / Mult: 5
0.33µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
11mm
M-A Series
4.4mA
-40°C
85°C
AEC-Q200
2465802

RoHS

Each
1+
HK$0.855
10+
HK$0.795
100+
HK$0.706
500+
HK$0.633
1000+
HK$0.572
More Pricing...
Min: 1 / Mult: 1
0.33µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
WCAP-ATG5 Series
4mA
-40°C
105°C
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY