0.47µF Leaded Aluminium Electrolytic Capacitors:

16 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9451340

RoHS

Each
1+
HK$0.693
50+
HK$0.449
100+
HK$0.392
250+
HK$0.347
500+
HK$0.277
More Pricing...
Min: 1 / Mult: 1
0.47µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
11mm
MCGPR Series
8mA
-40°C
85°C
1902941

RoHS

Each
1+
HK$0.755
50+
HK$0.490
100+
HK$0.427
250+
HK$0.378
500+
HK$0.303
More Pricing...
Min: 1 / Mult: 1
0.47µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
MCRH Series
10mA
-40°C
105°C
2465787

RoHS

Each
1+
HK$1.730
50+
HK$1.470
100+
HK$1.280
250+
HK$1.140
500+
HK$0.995
More Pricing...
Min: 1 / Mult: 1
0.47µF
400V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
11mm
WCAP-ATG8 Series
12mA
-25°C
85°C
1871024

RoHS

Each
1+
HK$0.796
50+
HK$0.515
100+
HK$0.449
250+
HK$0.398
500+
HK$0.318
More Pricing...
Min: 1 / Mult: 1
0.47µF
63V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
1.5mm
4mm
7mm
MCMHR Series
-
-40°C
105°C
2465803

RoHS

Each
5+
HK$0.924
50+
HK$0.806
250+
HK$0.622
500+
HK$0.546
1000+
HK$0.521
More Pricing...
Min: 5 / Mult: 5
0.47µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
WCAP-ATG5 Series
7mA
-40°C
105°C
2465728

RoHS

Each
5+
HK$0.924
50+
HK$0.781
250+
HK$0.596
500+
HK$0.529
1000+
HK$0.504
More Pricing...
Min: 5 / Mult: 5
0.47µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
11mm
WCAP-ATG8 Series
7.5mA
-40°C
85°C
2465859

RoHS

Each
1+
HK$1.190
50+
HK$1.050
100+
HK$0.898
250+
HK$0.797
500+
HK$0.697
More Pricing...
Min: 1 / Mult: 1
0.47µF
400V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11mm
WCAP-ATG5 Series
14mA
-25°C
105°C
2533737

RoHS

Each
5+
HK$1.190
50+
HK$1.050
250+
HK$0.797
500+
HK$0.697
1000+
HK$0.663
More Pricing...
Min: 5 / Mult: 5
0.47µF
50V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
WCAP-ATLL Series
12mA
-55°C
105°C
2465835

RoHS

Each
5+
HK$0.987
50+
HK$0.822
250+
HK$0.642
500+
HK$0.592
1000+
HK$0.559
More Pricing...
Min: 5 / Mult: 5
0.47µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
WCAP-ATG5 Series
7mA
-40°C
105°C
4256986

RoHS

Each
5+
HK$0.987
50+
HK$0.822
250+
HK$0.642
500+
HK$0.559
1000+
HK$0.527
More Pricing...
Min: 5 / Mult: 5
0.47µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
-
2mm
5mm
11mm
WCAP-ATG8 Series
8mA
-40°C
85°C
1136317

RoHS

Each
1+
HK$0.688
2+
HK$0.437
3+
HK$0.369
5+
HK$0.309
10+
HK$0.270
More Pricing...
Min: 1 / Mult: 1
0.47µF
50V
20%
Radial Leaded
2000 hours @ 105C
Polar
Radial Leaded
2mm
5mm
11mm
MCRH Series
8mA
-40°C
105°C
2901333

RoHS

Each
5+
HK$0.323
50+
HK$0.232
250+
HK$0.217
500+
HK$0.204
1000+
HK$0.193
More Pricing...
Min: 5 / Mult: 5
0.47µF
63V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
1.5mm
4mm
7mm
SS Series
6mA
-40°C
105°C
1902923

RoHS

Each
1+
HK$0.811
50+
HK$0.526
100+
HK$0.459
250+
HK$0.407
500+
HK$0.325
More Pricing...
Min: 1 / Mult: 1
0.47µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
MCRH Series
8mA
-40°C
105°C
1236676

RoHS

Each
5+
HK$0.720
50+
HK$0.467
250+
HK$0.361
500+
HK$0.289
1000+
HK$0.256
More Pricing...
Min: 5 / Mult: 5
0.47µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2mm
5mm
11mm
MCNP Series
13mA
-40°C
85°C
1871014

RoHS

Each
1+
HK$0.784
50+
HK$0.507
100+
HK$0.443
250+
HK$0.393
500+
HK$0.314
More Pricing...
Min: 1 / Mult: 1
0.47µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
1.5mm
4mm
7mm
MCMHR Series
-
-40°C
105°C
1692336

RoHS

Each
1+
HK$1.890
10+
HK$1.220
100+
HK$1.030
500+
HK$0.920
1000+
HK$0.847
More Pricing...
Min: 1 / Mult: 1
0.47µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
KMG Series
6.2mA
-55°C
105°C
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY