1000µF Leaded Aluminium Electrolytic Capacitors:

423 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2346582

RoHS

Each
1+
HK$5.490
50+
HK$2.580
100+
HK$2.300
250+
HK$2.260
500+
HK$2.210
More Pricing...
Min: 1 / Mult: 1
1000µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
PX Series
-
740mA
-55°C
105°C
-
9692878

RoHS

Each
1+
HK$9.650
5+
HK$7.350
10+
HK$5.050
20+
HK$4.640
40+
HK$4.220
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
NHG-A Series
-
810mA
-55°C
105°C
AEC-Q200
9693076

RoHS

Each
1+
HK$15.860
3+
HK$13.220
5+
HK$10.570
10+
HK$7.920
20+
HK$7.770
More Pricing...
Min: 1 / Mult: 1
1000µF
63V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
25mm
NHG-A Series
-
930mA
-55°C
105°C
AEC-Q200
8126666

RoHS

Each
1+
HK$9.570
50+
HK$4.570
100+
HK$4.200
250+
HK$3.800
500+
HK$3.400
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
ZLH Series
-
2.48A
-40°C
105°C
-
9451323

RoHS

Each
1+
HK$8.030
5+
HK$5.190
10+
HK$4.530
25+
HK$4.020
50+
HK$3.220
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
13mm
-
-
21mm
MCGPR Series
-
1.04A
-40°C
85°C
-
2346595

RoHS

Each
1+
HK$6.800
50+
HK$3.250
100+
HK$2.910
250+
HK$2.620
500+
HK$2.330
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
PX Series
-
865mA
-55°C
105°C
-
1744917

RoHS

Each
1+
HK$8.470
5+
HK$6.560
10+
HK$4.640
25+
HK$4.400
50+
HK$4.160
More Pricing...
Min: 1 / Mult: 1
1000µF
16V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
FK Series
-
1.24A
-55°C
105°C
AEC-Q200
9451226

RoHS

Each
1+
HK$5.270
10+
HK$2.980
50+
HK$2.120
100+
HK$1.690
200+
HK$1.500
More Pricing...
Min: 1 / Mult: 1
1000µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
-
21mm
MCGPR Series
0.2487ohm
900mA
-40°C
85°C
-
9451447

RoHS

Each
1+
HK$9.250
5+
HK$5.990
10+
HK$5.230
20+
HK$4.270
40+
HK$3.410
More Pricing...
Min: 1 / Mult: 1
1000µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
-
26mm
MCGPR Series
0.1658ohm
1.26A
-40°C
85°C
-
9692797

RoHS

Each
1+
HK$4.950
5+
HK$3.800
10+
HK$2.650
25+
HK$2.500
50+
HK$2.350
More Pricing...
Min: 1 / Mult: 1
1000µF
16V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
NHG-A Series
-
560mA
-55°C
105°C
AEC-Q200
9693823

RoHS

Each
1+
HK$9.570
5+
HK$7.510
10+
HK$5.450
20+
HK$5.110
40+
HK$4.760
More Pricing...
Min: 1 / Mult: 1
1000µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
-
25mm
M-A Series
-
1.05A
-40°C
85°C
-
9693009

RoHS

Each
1+
HK$9.820
5+
HK$7.990
10+
HK$6.160
20+
HK$5.670
40+
HK$5.180
More Pricing...
Min: 1 / Mult: 1
1000µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
25mm
NHG-A Series
-
950mA
-55°C
105°C
AEC-Q200
1800671

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$14.820
50+
HK$7.490
250+
HK$6.850
500+
HK$6.220
1500+
HK$5.580
Min: 5 / Mult: 5
1000µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
FR Series
-
2.6A
-40°C
105°C
-
9451129

RoHS

Each
1+
HK$3.110
10+
HK$2.010
50+
HK$1.560
100+
HK$1.250
200+
HK$1.110
More Pricing...
Min: 1 / Mult: 1
1000µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
MCGPR Series
0.2818ohm
760mA
-40°C
85°C
-
2610799

RoHS

Each
1+
HK$1.790
50+
HK$1.010
100+
HK$0.887
250+
HK$0.709
500+
HK$0.630
More Pricing...
Min: 1 / Mult: 1
1000µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
13mm
MCKSK Series
-
586mA
-40°C
105°C
-
2760327

RoHS

Each
5+
HK$5.800
50+
HK$2.980
250+
HK$2.410
500+
HK$2.180
1000+
HK$1.940
More Pricing...
Min: 5 / Mult: 5
1000µF
16V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
20mm
FR Series
-
1.56A
-40°C
105°C
-
2313342

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
40000+
HK$2.440
200000+
HK$2.400
400000+
HK$2.350
Min: 40000 / Mult: 40000
1000µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
5mm
10mm
-
-
20mm
FR Series
-
2.18A
-40°C
105°C
-
1907238

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$4.400
500+
HK$3.670
2500+
HK$3.400
10000+
HK$3.340
20000+
HK$3.270
Min: 10 / Mult: 10
1000µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
FR Series
-
2.18A
-40°C
105°C
-
2346262

RoHS

Each
1+
HK$7.650
50+
HK$3.650
100+
HK$3.610
250+
HK$3.610
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
YXJ Series
-
1.9A
-40°C
105°C
-
9693718

RoHS

Each
1+
HK$7.890
5+
HK$6.160
10+
HK$4.420
20+
HK$4.100
40+
HK$3.780
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
M-A Series
-
900mA
-40°C
85°C
-
2346498

RoHS

Each
5+
HK$3.410
50+
HK$1.550
250+
HK$1.420
500+
HK$1.290
1000+
HK$1.170
More Pricing...
Min: 5 / Mult: 5
1000µF
10V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
-
11.5mm
PK Series
-
660mA
-40°C
85°C
-
9692738

RoHS

Each
1+
HK$2.700
5+
HK$2.030
10+
HK$1.360
25+
HK$1.290
50+
HK$1.210
More Pricing...
Min: 1 / Mult: 1
1000µF
6.3V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
11.5mm
NHG-A Series
-
380mA
-55°C
105°C
AEC-Q200
1831277

RoHS

Each
1+
HK$6.630
50+
HK$3.170
100+
HK$3.090
250+
HK$3.010
500+
HK$2.930
More Pricing...
Min: 1 / Mult: 1
1000µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
ZLJ Series
-
2.5A
-40°C
105°C
-
1744968

RoHS

Each
1+
HK$18.790
5+
HK$14.430
10+
HK$10.070
20+
HK$9.930
40+
HK$9.790
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
15mm
FK Series
-
1.8A
-55°C
105°C
AEC-Q200
9692312

RoHS

Each
1+
HK$10.070
5+
HK$7.740
10+
HK$5.400
20+
HK$5.080
40+
HK$4.750
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
25mm
FC Series
-
1.945A
-55°C
105°C
AEC-Q200
1-25 of 423 items
of 17 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY