12000µF Leaded Aluminium Electrolytic Capacitors:

7 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2346176

RoHS

Each
1+
HK$19.400
5+
HK$17.140
10+
HK$14.880
25+
HK$14.270
50+
HK$13.650
More Pricing...
Min: 1 / Mult: 1
12000µF
6.3V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
31.5mm
YXG Series
-
4.17A
-40°C
105°C
2504355

RoHS

Each
1+
HK$43.490
2+
HK$40.600
3+
HK$37.700
5+
HK$34.800
10+
HK$31.900
More Pricing...
Min: 1 / Mult: 1
12000µF
-
-
PC Pin
-
Polar
-
-
-
-
40mm
GPD Series
-
-
-40°C
135°C
3442975

RoHS

Each
1+
HK$61.780
10+
HK$54.890
50+
HK$48.030
Min: 1 / Mult: 1
12000µF
10V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
21mm
38mm
-
126 ALX Series
0.047ohm
2.2A
-40°C
125°C
3131996

RoHS

Each
1+
HK$33.700
5+
HK$32.480
10+
HK$31.240
25+
HK$30.020
50+
HK$28.790
More Pricing...
Min: 1 / Mult: 1
12000µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
35.5mm
WCAP-ATG5 Series
-
2.15A
-40°C
105°C
2465667

RoHS

Each
1+
HK$42.830
5+
HK$42.500
10+
HK$42.170
25+
HK$41.430
50+
HK$36.580
More Pricing...
Min: 1 / Mult: 1
12000µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
18mm
-
35.5mm
WCAP-ATG8 Series
-
3.058A
-40°C
85°C
3131977

RoHS

Each
1+
HK$25.400
10+
HK$24.250
25+
HK$23.270
50+
HK$20.640
100+
HK$18.340
More Pricing...
Min: 1 / Mult: 1
12000µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
35.5mm
WCAP-ATG5 Series
-
2.05A
-40°C
105°C
2504388

RoHS

Each
1+
HK$22.910
10+
HK$15.310
25+
HK$13.730
50+
HK$12.150
100+
HK$11.790
More Pricing...
Min: 1 / Mult: 1
12000µF
16V
20%
PC Pin
10000 hours @ 105C
Polar
Radial Leaded
7.5mm
18mm
-
40mm
KYB Series
-
4.7A
-40°C
105°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY