150µF Leaded Aluminium Electrolytic Capacitors:

133 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9692274

RoHS

Each
1+
HK$3.700
5+
HK$2.770
10+
HK$1.840
25+
HK$1.720
50+
HK$1.590
More Pricing...
Min: 1 / Mult: 1
150µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
FC Series
-
555mA
-55°C
105°C
AEC-Q200
2313383

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
HK$1.820
Min: 1000 / Mult: 1000
150µF
63V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
20mm
FR Series
-
930mA
-40°C
105°C
-
1165417

RoHS

Each
1+
HK$11.250
10+
HK$8.700
50+
HK$8.010
100+
HK$6.610
200+
HK$6.220
More Pricing...
Min: 1 / Mult: 1
150µF
16V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
-
8mm
11mm
-
030 AS Series
1.7ohm
200mA
-40°C
85°C
-
2313294

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$0.540
10000+
HK$0.459
20000+
HK$0.450
Min: 2000 / Mult: 2000
150µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
5mm
-
11mm
FR Series
-
280mA
-40°C
105°C
-
2313309

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$0.550
4000+
HK$0.510
10000+
HK$0.493
Min: 2000 / Mult: 2000
150µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
5mm
-
11mm
FR Series
-
280mA
-40°C
105°C
-
2313382

RoHS

Each (Supplied on Full Reel)
Full Reel
1500+
HK$2.600
7500+
HK$2.530
15000+
HK$2.460
Min: 1500 / Mult: 1500
150µF
63V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
FR Series
-
1.073A
-40°C
105°C
-
3235595

RoHS

Each
1+
HK$3.700
10+
HK$3.660
50+
HK$3.480
200+
HK$3.100
400+
HK$2.610
More Pricing...
Min: 1 / Mult: 1
150µF
35V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
16mm
WCAP-ATLL Series
-
714mA
-55°C
105°C
-
3235497

RoHS

Each
1+
HK$1.560
10+
HK$1.500
25+
HK$1.490
50+
HK$1.310
100+
HK$1.150
More Pricing...
Min: 1 / Mult: 1
150µF
10V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
WCAP-ATLL Series
-
282mA
-55°C
105°C
-
4256975

RoHS

Each
1+
HK$2.390
10+
HK$2.360
50+
HK$2.030
200+
HK$1.770
400+
HK$1.570
More Pricing...
Min: 1 / Mult: 1
150µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
-
3.5mm
8mm
-
11.5mm
WCAP-ATG8 Series
-
308mA
-40°C
85°C
-
4256983

RoHS

Each
1+
HK$3.130
10+
HK$2.910
50+
HK$2.690
100+
HK$2.330
200+
HK$2.070
More Pricing...
Min: 1 / Mult: 1
150µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
-
5mm
10mm
-
12.5mm
WCAP-ATG8 Series
-
363mA
-40°C
85°C
-
4257006

RoHS

Each
1+
HK$4.200
10+
HK$4.150
50+
HK$3.540
100+
HK$3.150
200+
HK$2.920
More Pricing...
Min: 1 / Mult: 1
150µF
50V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
-
5mm
10mm
-
12.5mm
WCAP-ATUL Series
-
800mA
-40°C
105°C
-
2465882

RoHS

Each
1+
HK$63.060
5+
HK$63.040
10+
HK$63.020
20+
HK$63.000
40+
HK$62.980
More Pricing...
Min: 1 / Mult: 1
150µF
400V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
10mm
22mm
-
31mm
WCAP-ATG5 Series
-
640mA
-25°C
105°C
-
2508132

RoHS

Each
10+
HK$3.610
100+
HK$2.540
500+
HK$2.120
2500+
HK$1.680
5600+
HK$1.660
More Pricing...
Min: 10 / Mult: 10
150µF
50V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
-
5mm
10mm
-
12.5mm
FR Series
-
1.17A
-40°C
105°C
-
1165424

RoHS

Each
1+
HK$16.950
10+
HK$9.820
50+
HK$9.400
100+
HK$8.980
200+
HK$7.680
More Pricing...
Min: 1 / Mult: 1
150µF
25V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
-
8mm
18mm
-
031 AS Series
1.49ohm
240mA
-40°C
85°C
-
1281819

RoHS

Each
5+
HK$4.120
50+
HK$1.890
250+
HK$1.680
500+
HK$1.320
1000+
HK$1.160
More Pricing...
Min: 5 / Mult: 5
150µF
35V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
ZLG Series
-
1A
-40°C
105°C
-
2342118

RoHS

Each
1+
HK$79.510
5+
HK$46.920
10+
HK$40.040
25+
HK$35.500
50+
HK$32.490
More Pricing...
Min: 1 / Mult: 1
150µF
450V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
40mm
QXW Series
-
970mA
-25°C
105°C
-
2480410

RoHS

Each
1+
HK$38.230
5+
HK$33.090
10+
HK$27.950
25+
HK$25.320
50+
HK$22.690
More Pricing...
Min: 1 / Mult: 1
150µF
420V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
45mm
BXW Series
-
2.385A
-40°C
105°C
-
3132090

RoHS

Each
1+
HK$2.720
10+
HK$2.520
50+
HK$2.310
200+
HK$2.020
400+
HK$1.790
More Pricing...
Min: 1 / Mult: 1
150µF
16V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
WCAP-AT1H Series
-
300mA
-40°C
105°C
-
2346415

RoHS

Each
1+
HK$4.360
50+
HK$2.030
100+
HK$1.810
250+
HK$1.700
500+
HK$1.580
More Pricing...
Min: 1 / Mult: 1
150µF
50V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
ZLH Series
-
979mA
-40°C
105°C
-
1691109

RoHS

Each
1+
HK$32.650
10+
HK$22.270
100+
HK$19.410
Min: 1 / Mult: 1
150µF
400V
20%
PC Pin
8000 hours @ 105C
Polar
Radial Leaded
7.5mm
18mm
-
40mm
KXG Series
-
985mA
-40°C
105°C
-
2900579

RoHS

Each
1+
HK$11.920
5+
HK$9.310
10+
HK$6.700
25+
HK$6.200
50+
HK$5.690
More Pricing...
Min: 1 / Mult: 1
150µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
FS Series
-
1.4A
-40°C
105°C
-
1848394

RoHS

Each
1+
HK$3.620
5+
HK$2.660
10+
HK$1.700
25+
HK$1.540
50+
HK$1.380
More Pricing...
Min: 1 / Mult: 1
150µF
35V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
FM Series
-
950mA
-40°C
105°C
-
1547013

RoHS

Each
1+
HK$8.720
50+
HK$7.970
100+
HK$7.220
250+
HK$6.460
500+
HK$5.710
More Pricing...
Min: 1 / Mult: 1
150µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
ZLH Series
-
1.43A
-40°C
105°C
-
2465880

RoHS

Each
1+
HK$53.020
5+
HK$51.090
10+
HK$49.160
25+
HK$47.230
50+
HK$45.300
More Pricing...
Min: 1 / Mult: 1
150µF
400V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
35.5mm
WCAP-ATG5 Series
-
610mA
-25°C
105°C
-
1547020

RoHS

Each
1+
HK$38.970
5+
HK$36.260
10+
HK$33.540
25+
HK$31.980
50+
HK$30.420
More Pricing...
Min: 1 / Mult: 1
150µF
450V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
45mm
KXW Series
-
800mA
-25°C
105°C
-
1-25 of 133 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY