2.2µF Leaded Aluminium Electrolytic Capacitors:

104 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9451366

RoHS

Each
1+
HK$0.694
50+
HK$0.449
100+
HK$0.392
250+
HK$0.347
500+
HK$0.279
More Pricing...
Min: 1 / Mult: 1
2.2µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCGPR Series
75.358ohm
21mA
-40°C
85°C
-
1236667

RoHS

Each
5+
HK$0.761
50+
HK$0.493
250+
HK$0.380
500+
HK$0.305
1000+
HK$0.270
More Pricing...
Min: 5 / Mult: 5
2.2µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2mm
5mm
-
-
11mm
MCNP Series
-
20mA
-40°C
85°C
-
2610808

RoHS

Each
1+
HK$0.529
50+
HK$0.343
100+
HK$0.299
250+
HK$0.265
500+
HK$0.212
More Pricing...
Min: 1 / Mult: 1
2.2µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCKSK Series
-
30mA
-40°C
105°C
-
2610821

RoHS

Each
1+
HK$1.680
50+
HK$0.940
100+
HK$0.835
250+
HK$0.667
500+
HK$0.592
More Pricing...
Min: 1 / Mult: 1
2.2µF
450V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
12mm
MCKSK Series
-
39mA
-25°C
105°C
-
3289256

RoHS

Each
1+
HK$27.380
50+
HK$17.350
100+
HK$14.800
250+
HK$13.820
500+
HK$12.830
More Pricing...
Min: 1 / Mult: 1
2.2µF
100V
± 20%
Axial Leaded
1000 hours @ 105°C
Polar
Axial Leaded
-
6.3mm
12.7mm
-
-
138 AML Series
65ohm
24mA
-40°C
105°C
-
3346415

RoHS

Each
5+
HK$1.910
50+
HK$0.887
250+
HK$0.536
500+
HK$0.503
1000+
HK$0.470
More Pricing...
Min: 5 / Mult: 5
2.2µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
5mm
-
-
11mm
NHG-A Series
-
18mA
-55°C
105°C
AEC-Q200
1848456

RoHS

Each
1+
HK$1.850
5+
HK$1.400
10+
HK$0.932
25+
HK$0.834
50+
HK$0.736
More Pricing...
Min: 1 / Mult: 1
2.2µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
FC Series
-
45mA
-55°C
105°C
AEC-Q200
9693742

RoHS

Each
10+
HK$0.672
100+
HK$0.445
500+
HK$0.391
1000+
HK$0.336
2800+
HK$0.328
More Pricing...
Min: 10 / Mult: 10
2.2µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
M-A Series
-
20mA
-40°C
85°C
-
1165431

RoHS

Each
1+
HK$14.850
50+
HK$8.730
100+
HK$7.430
250+
HK$6.940
500+
HK$6.450
More Pricing...
Min: 1 / Mult: 1
2.2µF
63V
-10%, +50%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
-
4.5mm
10mm
-
-
030 AS Series
65.2ohm
25mA
-40°C
85°C
-
8766797

RoHS

Each
1+
HK$1.190
5+
HK$0.807
10+
HK$0.665
25+
HK$0.617
50+
HK$0.573
More Pricing...
Min: 1 / Mult: 1
2.2µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
4mm
-
-
7mm
AK Series
-
16mA
-40°C
85°C
-
2079140

RoHS

Each
5+
HK$1.940
50+
HK$1.040
250+
HK$0.831
500+
HK$0.792
1000+
HK$0.765
Min: 5 / Mult: 5
2.2µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
EB Series
-
15mA
-40°C
105°C
-
1848563

RoHS

Each
5+
HK$2.960
50+
HK$1.330
250+
HK$1.050
500+
HK$0.932
1000+
HK$0.824
Min: 5 / Mult: 5
2.2µF
160V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11.2mm
NHG-A Series
-
25mA
-25°C
105°C
AEC-Q200
1281850

RoHS

Each
5+
HK$1.660
50+
HK$0.976
250+
HK$0.834
500+
HK$0.736
1500+
HK$0.674
More Pricing...
Min: 5 / Mult: 5
2.2µF
50V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
YXM Series
-
35mA
-25°C
105°C
-
9692894

RoHS

Each
10+
HK$0.940
100+
HK$0.588
500+
HK$0.576
1000+
HK$0.563
2900+
HK$0.445
More Pricing...
Min: 10 / Mult: 10
2.2µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
NHG-A Series
-
18mA
-55°C
105°C
AEC-Q200
1870949

RoHS

Each
1+
HK$0.458
50+
HK$0.386
100+
HK$0.306
250+
HK$0.282
500+
HK$0.242
More Pricing...
Min: 1 / Mult: 1
2.2µF
50V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
1.5mm
4mm
-
-
5mm
MCUMR Series
-
-
-40°C
85°C
-
9693408

RoHS

Each
1+
HK$4.030
5+
HK$3.230
10+
HK$2.420
25+
HK$2.330
50+
HK$2.240
More Pricing...
Min: 1 / Mult: 1
2.2µF
450V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
12.5mm
NHG-A Series
-
29mA
-25°C
105°C
AEC-Q200
9451463

RoHS

Each
1+
HK$0.743
50+
HK$0.481
100+
HK$0.419
250+
HK$0.372
500+
HK$0.297
More Pricing...
Min: 1 / Mult: 1
2.2µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCGPR Series
-
-
-40°C
85°C
-
9681531

RoHS

Each
1+
HK$14.230
10+
HK$8.720
100+
HK$7.530
500+
HK$7.320
1000+
HK$7.100
More Pricing...
Min: 1 / Mult: 1
2.2µF
450V
20%
Axial Leaded
2000 hours @ 85C
Polar
Axial Leaded
-
10mm
20mm
-
-
TTA Series
188.394ohm
31mA
-25°C
85°C
-
1236678

RoHS

Each
5+
HK$0.836
50+
HK$0.541
250+
HK$0.334
500+
HK$0.316
1000+
HK$0.296
More Pricing...
Min: 5 / Mult: 5
2.2µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2mm
5mm
-
-
11mm
MCNP Series
-
25mA
-40°C
85°C
-
9696610

RoHS

Each
5+
HK$2.860
50+
HK$1.350
250+
HK$0.831
500+
HK$0.781
1000+
HK$0.731
More Pricing...
Min: 5 / Mult: 5
2.2µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2mm
5mm
-
-
11mm
SU Series
-
18mA
-40°C
85°C
-
1236687

RoHS

Each
1+
HK$0.407
50+
HK$0.343
100+
HK$0.273
250+
HK$0.251
500+
HK$0.215
More Pricing...
Min: 1 / Mult: 1
2.2µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2.5mm
6.3mm
-
-
11mm
MCNP Series
-
25mA
-40°C
85°C
-
2495116

RoHS

Each
5+
HK$1.100
50+
HK$0.965
250+
HK$0.747
500+
HK$0.655
1000+
HK$0.614
More Pricing...
Min: 5 / Mult: 5
2.2µF
50V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
WCAP-ATLL Series
-
36mA
-55°C
105°C
-
2610816

RoHS

Each
1+
HK$1.400
50+
HK$0.785
100+
HK$0.696
250+
HK$0.557
500+
HK$0.494
More Pricing...
Min: 1 / Mult: 1
2.2µF
400V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
12mm
MCKSK Series
-
32mA
-25°C
105°C
-
2346641

RoHS

Each
5+
HK$4.360
50+
HK$2.480
250+
HK$1.650
500+
HK$1.290
1000+
HK$1.200
More Pricing...
Min: 5 / Mult: 5
2.2µF
400V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
11.5mm
PX Series
-
31mA
-40°C
105°C
-
2346636

RoHS

Each
5+
HK$3.210
50+
HK$1.450
250+
HK$1.290
500+
HK$0.995
1000+
HK$0.860
More Pricing...
Min: 5 / Mult: 5
2.2µF
350V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11mm
PX Series
-
25mA
-40°C
105°C
-
1-25 of 104 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY