22µF Leaded Aluminium Electrolytic Capacitors:

309 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1902929

RoHS

Each
1+
HK$0.755
50+
HK$0.490
100+
HK$0.427
250+
HK$0.378
500+
HK$0.303
More Pricing...
Min: 1 / Mult: 1
22µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
MCRH Series
-
68mA
-40°C
105°C
-
1848399

RoHS

Each
1+
HK$1.850
5+
HK$1.420
10+
HK$0.990
25+
HK$0.918
50+
HK$0.846
More Pricing...
Min: 1 / Mult: 1
22µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
FM Series
-
250mA
-40°C
105°C
-
1902914

RoHS

Each
1+
HK$0.780
50+
HK$0.504
100+
HK$0.441
250+
HK$0.389
500+
HK$0.311
More Pricing...
Min: 1 / Mult: 1
22µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
MCRH Series
-
57mA
-40°C
105°C
-
9452125

RoHS

Each
1+
HK$1.840
50+
HK$1.040
100+
HK$0.920
250+
HK$0.736
500+
HK$0.654
More Pricing...
Min: 1 / Mult: 1
22µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11mm
MCRH Series
-
96mA
-40°C
105°C
-
2079142

RoHS

Each
1+
HK$1.940
5+
HK$1.500
10+
HK$1.050
25+
HK$0.881
50+
HK$0.816
More Pricing...
Min: 1 / Mult: 1
22µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
EB Series
-
39mA
-40°C
105°C
-
2610815

RoHS

Each
1+
HK$7.440
50+
HK$2.990
100+
HK$2.640
250+
HK$2.340
500+
HK$1.930
More Pricing...
Min: 1 / Mult: 1
22µF
400V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
25mm
MCKSK Series
-
175mA
-25°C
105°C
-
9452044

RoHS

Each
1+
HK$1.860
50+
HK$1.050
100+
HK$0.930
250+
HK$0.687
500+
HK$0.609
More Pricing...
Min: 1 / Mult: 1
22µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.54mm
6.3mm
-
11mm
MCRH Series
-
82mA
-40°C
105°C
-
9451161

RoHS

Each
1+
HK$0.710
50+
HK$0.460
100+
HK$0.401
250+
HK$0.354
500+
HK$0.284
More Pricing...
Min: 1 / Mult: 1
22µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
MCGPR Series
-
70mA
-40°C
85°C
-
2113044

RoHS

Each
1+
HK$8.480
10+
HK$5.340
100+
HK$5.180
500+
HK$5.010
1000+
HK$4.840
More Pricing...
Min: 1 / Mult: 1
22µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
KXG Series
-
260mA
-40°C
105°C
-
9451390

RoHS

Each
1+
HK$0.870
50+
HK$0.564
100+
HK$0.492
250+
HK$0.348
500+
HK$0.330
More Pricing...
Min: 1 / Mult: 1
22µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
MCGPR Series
7.536ohm
90mA
-40°C
85°C
-
1831311

RoHS

Each
1+
HK$14.940
50+
HK$7.540
100+
HK$6.860
250+
HK$6.680
500+
HK$6.500
More Pricing...
Min: 1 / Mult: 1
22µF
400V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
BXC Series
-
760mA
-25°C
105°C
-
9451064

RoHS

Each
1+
HK$0.710
50+
HK$0.460
100+
HK$0.402
250+
HK$0.355
500+
HK$0.284
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
MCGPR Series
-
60mA
-40°C
85°C
-
1902997

RoHS

Each
1+
HK$1.120
50+
HK$0.633
100+
HK$0.562
250+
HK$0.448
500+
HK$0.398
More Pricing...
Min: 1 / Mult: 1
22µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
MCGLR Series
-
70mA
-55°C
105°C
-
9693360

RoHS

Each
1+
HK$11.660
5+
HK$9.200
10+
HK$6.740
20+
HK$6.210
40+
HK$5.680
More Pricing...
Min: 1 / Mult: 1
22µF
400V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
NHG-A Series
-
145mA
-25°C
105°C
AEC-Q200
1165420

RoHS

Each
1+
HK$15.430
50+
HK$10.120
100+
HK$8.810
250+
HK$8.170
500+
HK$7.520
More Pricing...
Min: 1 / Mult: 1
22µF
25V
-10%, +50%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
-
4.5mm
10mm
-
030 AS Series
10.2ohm
60mA
-40°C
85°C
-
8126968

RoHS

Each
5+
HK$3.700
50+
HK$2.130
250+
HK$1.390
500+
HK$0.864
1500+
HK$0.790
More Pricing...
Min: 5 / Mult: 5
22µF
50V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
2.5mm
8mm
-
5mm
ML Series
-
62mA
-40°C
105°C
-
4061511

RoHS

Each
1+
HK$12.580
10+
HK$12.120
50+
HK$11.660
200+
HK$10.490
400+
HK$10.410
More Pricing...
Min: 1 / Mult: 1
22µF
400V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Can
3.5mm
8mm
-
16mm
WCAP-ATG5 Series
-
200mA
-25°C
105°C
-
1281815

RoHS

Each
1+
HK$2.390
10+
HK$1.570
100+
HK$0.880
500+
HK$0.583
1000+
HK$0.461
More Pricing...
Min: 1 / Mult: 1
22µF
25V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
7mm
ZLG Series
-
350mA
-40°C
105°C
-
8126402

RoHS

Each
1+
HK$2.470
10+
HK$1.370
100+
HK$0.757
500+
HK$0.547
1000+
HK$0.488
More Pricing...
Min: 1 / Mult: 1
22µF
25V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
5mm
ML Series
-
42mA
-40°C
105°C
-
9452397

RoHS

Each
1+
HK$0.765
50+
HK$0.645
100+
HK$0.510
250+
HK$0.470
500+
HK$0.402
More Pricing...
Min: 1 / Mult: 1
22µF
35V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
5mm
MCUMHR Series
-
42mA
-40°C
85°C
-
2364855

RoHS

Each
1+
HK$49.410
2+
HK$45.820
3+
HK$42.220
5+
HK$38.620
10+
HK$35.020
More Pricing...
Min: 1 / Mult: 1
22µF
500V
20%
Axial Leaded
2000 hours @ 85C
Polar
Axial Leaded
-
16mm
32mm
-
TTA Series
0.01675ohm
115mA
-55°C
85°C
-
2326314

RoHS

Each
1+
HK$2.020
5+
HK$1.580
10+
HK$1.130
25+
HK$1.040
50+
HK$0.936
More Pricing...
Min: 1 / Mult: 1
22µF
35V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
FC Series
-
175mA
-55°C
105°C
AEC-Q200
1673502

RoHS

Each
1+
HK$16.030
5+
HK$12.510
10+
HK$8.980
20+
HK$8.630
40+
HK$8.280
More Pricing...
Min: 1 / Mult: 1
22µF
450V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
7.5mm
16mm
-
20mm
EE Series
-
945mA
-25°C
105°C
-
2610820

RoHS

Each
1+
HK$10.210
5+
HK$6.600
10+
HK$5.760
25+
HK$4.090
50+
HK$3.650
More Pricing...
Min: 1 / Mult: 1
22µF
450V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
22mm
MCKSK Series
-
152mA
-25°C
105°C
-
2079125

RoHS

Each
1+
HK$2.750
5+
HK$1.870
10+
HK$1.540
25+
HK$1.430
50+
HK$1.330
More Pricing...
Min: 1 / Mult: 1
22µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
2.5mm
6.3mm
-
11.2mm
EB Series
-
40mA
-40°C
105°C
-
1-25 of 309 items
of 13 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY