27µF Leaded Aluminium Electrolytic Capacitors:

37 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2480421

RoHS

Each
1+
HK$20.110
10+
HK$13.600
50+
HK$10.660
100+
HK$9.860
200+
HK$9.080
More Pricing...
Min: 1 / Mult: 1
27µF
450V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
14.5mm
20mm
BXW Series
-
838mA
-40°C
105°C
-
1688112

RoHS

Each
1+
HK$2.800
10+
HK$1.430
100+
HK$1.290
500+
HK$1.040
1000+
HK$0.954
More Pricing...
Min: 1 / Mult: 1
27µF
35V
20%
Radial Leaded
2000 hours @ 105C
Polar
Radial Leaded
2mm
5mm
11.5mm
LXY Series
0.75ohm
163mA
-55°C
105°C
-
2504396
Each
1+
HK$2.960
10+
HK$1.510
100+
HK$1.220
500+
HK$1.040
1000+
HK$0.979
More Pricing...
Min: 1 / Mult: 1
27µF
50V
20%
Radial Leaded
5000 hours @ 105C
Polar
Radial Leaded
2mm
5mm
11mm
KYB Series
-
238mA
-40°C
105°C
-
2326316

RoHS

Each
5+
HK$2.270
50+
HK$1.180
250+
HK$0.948
500+
HK$0.856
1000+
HK$0.764
More Pricing...
Min: 5 / Mult: 5
27µF
35V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
FC Series
-
175mA
-55°C
105°C
AEC-Q200
2480246

RoHS

Each
1+
HK$10.770
50+
HK$7.890
100+
HK$5.890
250+
HK$5.350
500+
HK$4.810
More Pricing...
Min: 1 / Mult: 1
27µF
250V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
BXW Series
-
650mA
-40°C
105°C
-
2465959

RoHS

Each
1+
HK$1.570
50+
HK$1.340
100+
HK$1.170
250+
HK$1.040
500+
HK$0.905
More Pricing...
Min: 1 / Mult: 1
27µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11mm
WCAP-ATLI Series
-
260mA
-55°C
105°C
-
2766958

RoHS

Each
5+
HK$2.520
50+
HK$1.190
250+
HK$0.957
500+
HK$0.815
1000+
HK$0.672
More Pricing...
Min: 5 / Mult: 5
27µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
FS Series
0.34ohm
250mA
-40°C
105°C
-
2480317

RoHS

Each
1+
HK$14.640
10+
HK$7.400
50+
HK$7.070
100+
HK$6.730
200+
HK$6.270
More Pricing...
Min: 1 / Mult: 1
27µF
400V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
25mm
BXW Series
-
725mA
-40°C
105°C
-
2465932

RoHS

Each
1+
HK$1.240
50+
HK$1.070
100+
HK$0.929
250+
HK$0.822
500+
HK$0.724
More Pricing...
Min: 1 / Mult: 1
27µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11mm
WCAP-ATLI Series
-
265mA
-55°C
105°C
-
2465917

RoHS

Each
1+
HK$3.700
10+
HK$3.350
50+
HK$2.780
200+
HK$2.410
400+
HK$2.260
More Pricing...
Min: 1 / Mult: 1
27µF
100V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
WCAP-ATUL Series
-
300mA
-40°C
105°C
-
2480319

RoHS

Each
1+
HK$21.290
10+
HK$14.140
50+
HK$11.180
100+
HK$10.280
200+
HK$9.420
More Pricing...
Min: 1 / Mult: 1
27µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
16mm
BXW Series
-
950mA
-40°C
105°C
-
2900602

RoHS

Each
1+
HK$5.180
50+
HK$2.650
100+
HK$2.400
250+
HK$2.220
500+
HK$2.040
More Pricing...
Min: 1 / Mult: 1
27µF
100V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
11.5mm
FS Series
-
490mA
-40°C
105°C
-
3254122

RoHS

Each
5+
HK$2.450
50+
HK$1.210
250+
HK$0.780
500+
HK$0.710
1000+
HK$0.645
More Pricing...
Min: 5 / Mult: 5
27µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
5mm
11mm
FS Series
-
250mA
-40°C
105°C
-
3235569

RoHS

Each
5+
HK$1.240
50+
HK$1.070
250+
HK$0.822
500+
HK$0.724
1000+
HK$0.683
More Pricing...
Min: 5 / Mult: 5
27µF
25V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
WCAP-ATLL Series
-
156mA
-55°C
105°C
-
3235613

RoHS

Each
1+
HK$1.650
50+
HK$1.410
100+
HK$1.220
250+
HK$1.090
500+
HK$0.946
More Pricing...
Min: 1 / Mult: 1
27µF
50V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11mm
WCAP-ATLL Series
-
192mA
-55°C
105°C
-
3235589

RoHS

Each
5+
HK$1.240
50+
HK$1.070
250+
HK$0.822
500+
HK$0.724
1000+
HK$0.683
More Pricing...
Min: 5 / Mult: 5
27µF
35V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
WCAP-ATLL Series
-
174mA
-55°C
105°C
-
3254134

RoHS

Each
1+
HK$2.470
5+
HK$1.910
10+
HK$1.340
25+
HK$1.230
50+
HK$1.120
More Pricing...
Min: 1 / Mult: 1
27µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
FS Series
-
175mA
-40°C
105°C
-
3235528

RoHS

Each
5+
HK$1.160
50+
HK$1.100
250+
HK$0.921
500+
HK$0.806
1000+
HK$0.666
More Pricing...
Min: 5 / Mult: 5
27µF
16V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
WCAP-ATLL Series
-
132mA
-55°C
105°C
-
2346413

RoHS

Each
5+
HK$2.020
50+
HK$0.898
250+
HK$0.789
500+
HK$0.596
1500+
HK$0.538
More Pricing...
Min: 5 / Mult: 5
27µF
50V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
ZLH Series
-
238mA
-40°C
105°C
-
2842036

RoHS

Each
1+
HK$2.800
10+
HK$1.430
100+
HK$1.290
500+
HK$1.040
1000+
HK$0.954
More Pricing...
Min: 1 / Mult: 1
27µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11.5mm
LXY Series
-
163mA
-55°C
105°C
AEC-Q200
2842024

RoHS

Each
1+
HK$2.960
10+
HK$1.510
100+
HK$1.220
500+
HK$1.040
1000+
HK$0.979
More Pricing...
Min: 1 / Mult: 1
27µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
KYB Series
-
238mA
-40°C
105°C
-
2480368

RoHS

Each
1+
HK$17.080
10+
HK$10.090
50+
HK$8.620
100+
HK$7.610
200+
HK$6.960
More Pricing...
Min: 1 / Mult: 1
27µF
420V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
BXW Series
-
850mA
-40°C
105°C
-
2480367

RoHS

Each
1+
HK$16.710
10+
HK$9.870
50+
HK$8.430
100+
HK$7.440
200+
HK$6.810
More Pricing...
Min: 1 / Mult: 1
27µF
420V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
BXW Series
-
750mA
-40°C
105°C
-
2480419

RoHS

Each
1+
HK$19.490
50+
HK$10.280
100+
HK$9.460
250+
HK$9.130
500+
HK$8.800
More Pricing...
Min: 1 / Mult: 1
27µF
450V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
35mm
BXW Series
-
800mA
-40°C
105°C
-
2480281

RoHS

Each
1+
HK$17.600
10+
HK$13.810
50+
HK$12.090
100+
HK$10.360
200+
HK$9.380
More Pricing...
Min: 1 / Mult: 1
27µF
350V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
16mm
BXW Series
-
775mA
-40°C
105°C
-
1-25 of 37 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY