3300µF Leaded Aluminium Electrolytic Capacitors:

136 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2346565

RoHS

Each
1+
HK$5.210
50+
HK$2.470
100+
HK$2.230
250+
HK$2.190
500+
HK$2.150
More Pricing...
Min: 1 / Mult: 1
3300µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
PX Series
-
1.1A
-55°C
105°C
-
1144695

RoHS

Each
1+
HK$8.760
10+
HK$6.290
50+
HK$5.410
100+
HK$5.170
Min: 1 / Mult: 1
3300µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
35mm
ZL Series
-
3.4A
-40°C
105°C
-
2313351

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$6.070
2500+
HK$5.480
5000+
HK$5.370
Min: 500 / Mult: 500
3300µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
25mm
FR Series
-
3.82A
-40°C
105°C
-
3235588

RoHS

Each
1+
HK$27.680
5+
HK$27.320
10+
HK$26.970
25+
HK$26.620
50+
HK$26.270
More Pricing...
Min: 1 / Mult: 1
3300µF
25V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
-
25mm
WCAP-ATLL Series
-
3.156A
-55°C
105°C
-
2346172

RoHS

Each
1+
HK$9.210
50+
HK$6.330
100+
HK$4.630
250+
HK$4.240
500+
HK$3.840
More Pricing...
Min: 1 / Mult: 1
3300µF
6.3V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
YXG Series
-
1.9A
-40°C
105°C
-
1902902

RoHS

Each
1+
HK$21.250
50+
HK$10.280
100+
HK$8.470
250+
HK$7.430
500+
HK$6.670
More Pricing...
Min: 1 / Mult: 1
3300µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
18mm
-
-
33mm
MCGPR Series
-
2.18A
-40°C
85°C
-
1219458

RoHS

Each
1+
HK$9.990
5+
HK$7.810
10+
HK$5.630
20+
HK$5.270
40+
HK$4.910
More Pricing...
Min: 1 / Mult: 1
3300µF
10V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
25mm
FM Series
-
3.19A
-40°C
105°C
-
1219450

RoHS

Each
1+
HK$9.320
5+
HK$7.380
10+
HK$5.430
20+
HK$4.900
40+
HK$4.360
More Pricing...
Min: 1 / Mult: 1
3300µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
FM Series
-
2.6A
-40°C
105°C
-
2508112

RoHS

Each
1+
HK$17.020
10+
HK$8.640
50+
HK$7.670
100+
HK$6.700
200+
HK$6.570
More Pricing...
Min: 1 / Mult: 1
3300µF
16V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
20mm
FR Series
-
3.3A
-40°C
105°C
-
9451790

RoHS

Each
1+
HK$9.820
5+
HK$7.300
10+
HK$6.470
25+
HK$5.180
50+
HK$4.600
More Pricing...
Min: 1 / Mult: 1
3300µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
-
26mm
MCRH Series
-
1.3A
-40°C
105°C
-
2610800

RoHS

Each
1+
HK$9.840
5+
HK$6.370
10+
HK$5.560
25+
HK$3.940
50+
HK$3.510
More Pricing...
Min: 1 / Mult: 1
3300µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
16mm
-
-
26mm
MCKSK Series
-
1.38A
-40°C
105°C
-
1800643

RoHS

Each
10+
HK$6.260
100+
HK$5.070
500+
HK$4.500
2500+
HK$4.350
Min: 10 / Mult: 10
3300µF
16V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
30mm
FR Series
-
3.63A
-40°C
105°C
-
1165387

RoHS

Each
1+
HK$37.910
5+
HK$33.470
10+
HK$29.020
25+
HK$27.090
50+
HK$25.160
More Pricing...
Min: 1 / Mult: 1
3300µF
25V
± 20%
Axial Leaded
5000 hours @ 85°C
Polar
Axial Leaded
-
18mm
30mm
-
-
021 ASM Series
0.099ohm
1.47A
-40°C
85°C
-
1848555

RoHS

Each
1+
HK$22.570
3+
HK$19.720
5+
HK$16.870
10+
HK$14.010
20+
HK$13.300
More Pricing...
Min: 1 / Mult: 1
3300µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
-
35.5mm
NHG-A Series
-
1.77A
-55°C
105°C
AEC-Q200
1165395

RoHS

Each
1+
HK$54.930
5+
HK$47.680
10+
HK$40.430
25+
HK$37.530
50+
HK$34.630
More Pricing...
Min: 1 / Mult: 1
3300µF
40V
± 20%
Axial Leaded
5000 hours @ 85°C
Polar
Axial Leaded
-
18mm
38mm
-
-
021 ASM Series
0.09ohm
1.81A
-40°C
85°C
-
9692096

RoHS

Each
1+
HK$10.690
5+
HK$9.810
10+
HK$8.930
20+
HK$8.050
40+
HK$7.840
Min: 1 / Mult: 1
3300µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
35mm
FC Series
-
2.51A
-55°C
105°C
AEC-Q200
1902889

RoHS

Each
1+
HK$8.660
5+
HK$6.430
10+
HK$5.700
25+
HK$4.570
50+
HK$4.060
More Pricing...
Min: 1 / Mult: 1
3300µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
13mm
-
-
26mm
MCGPR Series
0.1155ohm
1.62A
-40°C
85°C
-
2508124

RoHS

Each
10+
HK$8.270
100+
HK$7.890
500+
HK$7.810
1000+
HK$7.740
Min: 10 / Mult: 10
3300µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
25mm
FR Series
-
3.82A
-40°C
105°C
-
9692355

RoHS

Each
1+
HK$22.570
3+
HK$20.280
5+
HK$17.990
10+
HK$15.690
20+
HK$14.020
More Pricing...
Min: 1 / Mult: 1
3300µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
-
35.5mm
FC Series
-
3.68A
-55°C
105°C
AEC-Q200
1848528

RoHS

Each
1+
HK$6.040
50+
HK$3.770
100+
HK$3.170
250+
HK$3.050
500+
HK$2.930
More Pricing...
Min: 1 / Mult: 1
3300µF
6.3V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
NHG-A Series
-
840mA
-55°C
105°C
AEC-Q200
2508104

RoHS

Each
1+
HK$10.910
50+
HK$6.040
100+
HK$4.720
250+
HK$4.590
500+
HK$4.450
More Pricing...
Min: 1 / Mult: 1
3300µF
10V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
FR Series
-
2.6A
-40°C
105°C
-
2766942

RoHS

Each
1+
HK$10.150
10+
HK$5.450
50+
HK$5.320
100+
HK$5.190
200+
HK$5.060
More Pricing...
Min: 1 / Mult: 1
3300µF
16V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
25mm
FS Series
0.015ohm
3.19A
-40°C
105°C
-
1902962

RoHS

Each
1+
HK$4.370
5+
HK$3.780
10+
HK$2.970
25+
HK$2.690
50+
HK$2.350
More Pricing...
Min: 1 / Mult: 1
3300µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
-
25mm
MCGLR Series
-
1.2A
-55°C
105°C
-
1744878

RoHS

Each
1+
HK$13.570
10+
HK$7.100
50+
HK$6.770
100+
HK$6.440
200+
HK$6.130
More Pricing...
Min: 1 / Mult: 1
3300µF
6.3V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
30mm
FK Series
-
2.14A
-55°C
105°C
AEC-Q200
8126631

RoHS

Each
1+
HK$26.310
5+
HK$22.040
10+
HK$17.760
25+
HK$15.950
50+
HK$14.140
More Pricing...
Min: 1 / Mult: 1
3300µF
35V
± 20%
Radial Leaded
4000 hours @ 130°C
Polar
Radial Leaded
7.5mm
18mm
-
-
35.5mm
RX30 Series
-
2.8A
-40°C
130°C
-
1-25 of 136 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY