330µF Leaded Aluminium Electrolytic Capacitors:

268 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9451102

RoHS

Each
1+
HK$1.480
50+
HK$0.831
100+
HK$0.737
250+
HK$0.590
500+
HK$0.524
More Pricing...
Min: 1 / Mult: 1
330µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
11mm
MCGPR Series
-
360mA
-40°C
85°C
-
1902935

RoHS

Each
1+
HK$5.410
50+
HK$2.160
100+
HK$1.910
250+
HK$1.710
500+
HK$1.410
More Pricing...
Min: 1 / Mult: 1
330µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
21mm
MCRH Series
-
460mA
-40°C
105°C
-
1219474

RoHS

Each
10+
HK$2.590
100+
HK$1.800
500+
HK$1.770
1000+
HK$1.730
3300+
HK$1.700
More Pricing...
Min: 10 / Mult: 10
330µF
35V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
20mm
FM Series
-
1.56A
-40°C
105°C
-
9451960

RoHS

Each
1+
HK$4.230
10+
HK$2.750
50+
HK$1.700
100+
HK$1.440
200+
HK$1.350
More Pricing...
Min: 1 / Mult: 1
330µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
MCRH Series
-
400mA
-40°C
105°C
-
9692983

RoHS

Each
1+
HK$5.130
5+
HK$4.110
10+
HK$3.080
25+
HK$2.830
50+
HK$2.580
More Pricing...
Min: 1 / Mult: 1
330µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
NHG-A Series
-
410mA
-55°C
105°C
AEC-Q200
9693696

RoHS

Each
1+
HK$3.530
5+
HK$2.750
10+
HK$1.960
25+
HK$1.770
50+
HK$1.580
More Pricing...
Min: 1 / Mult: 1
330µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
M-A Series
-
440mA
-40°C
85°C
-
8126623

RoHS

Each
1+
HK$6.580
50+
HK$4.620
100+
HK$4.290
250+
HK$3.950
500+
HK$3.610
More Pricing...
Min: 1 / Mult: 1
330µF
35V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
5mm
10mm
-
16mm
RX30 Series
-
800mA
-40°C
130°C
-
9692150

RoHS

Each
1+
HK$3.870
5+
HK$3.050
10+
HK$2.230
25+
HK$2.050
50+
HK$1.860
More Pricing...
Min: 1 / Mult: 1
330µF
25V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
FC Series
-
755mA
-55°C
105°C
AEC-Q200
8126720

RoHS

Each
1+
HK$5.130
50+
HK$2.370
100+
HK$2.120
250+
HK$1.900
500+
HK$1.670
More Pricing...
Min: 1 / Mult: 1
330µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
ZLH Series
-
1.33A
-40°C
105°C
-
9693050

RoHS

Each
1+
HK$6.630
5+
HK$4.800
10+
HK$2.960
25+
HK$2.850
50+
HK$2.740
More Pricing...
Min: 1 / Mult: 1
330µF
63V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
NHG-A Series
-
510mA
-55°C
105°C
AEC-Q200
1855196

RoHS

Each
1+
HK$9.620
5+
HK$7.470
10+
HK$5.320
20+
HK$5.000
40+
HK$4.680
More Pricing...
Min: 1 / Mult: 1
330µF
63V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
30mm
FC Series
-
1.3A
-55°C
105°C
AEC-Q200
2346224

RoHS

Each
1+
HK$6.020
50+
HK$3.560
100+
HK$3.040
250+
HK$2.160
500+
HK$1.970
More Pricing...
Min: 1 / Mult: 1
330µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
YXG Series
-
-
-40°C
105°C
-
2068749

RoHS

Each
10+
HK$1.250
100+
HK$0.920
500+
HK$0.755
1000+
HK$0.640
2000+
HK$0.560
More Pricing...
Min: 10 / Mult: 10
330µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12mm
ESH Series
-
285mA
-25°C
105°C
-
2313300

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$0.785
10000+
HK$0.685
20000+
HK$0.620
Min: 2000 / Mult: 2000
330µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
6.3mm
-
11.2mm
FR Series
-
455mA
-40°C
105°C
-
3132102

RoHS

Each
1+
HK$7.540
10+
HK$7.170
25+
HK$6.800
50+
HK$6.440
100+
HK$5.620
More Pricing...
Min: 1 / Mult: 1
330µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
20mm
WCAP-AT1H Series
-
1.035A
-40°C
105°C
-
2079118

RoHS

Each
1+
HK$8.720
5+
HK$7.920
10+
HK$7.120
20+
HK$6.320
40+
HK$5.520
More Pricing...
Min: 1 / Mult: 1
330µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
EB Series
-
381mA
-40°C
105°C
-
1848465

RoHS

Each
1+
HK$8.980
5+
HK$6.780
10+
HK$4.570
20+
HK$4.160
40+
HK$3.980
Min: 1 / Mult: 1
330µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
FC Series
-
1.48A
-55°C
105°C
AEC-Q200
1219482

RoHS

Each
10+
HK$4.540
100+
HK$3.970
500+
HK$3.290
1000+
HK$2.950
3100+
HK$2.730
More Pricing...
Min: 10 / Mult: 10
330µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
25mm
FM Series
-
2.15A
-40°C
105°C
-
9451307

RoHS

Each
1+
HK$3.750
10+
HK$2.420
50+
HK$1.870
100+
HK$1.500
200+
HK$1.330
More Pricing...
Min: 1 / Mult: 1
330µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
16mm
MCGPR Series
-
480mA
-40°C
85°C
-
1831281

RoHS

Each
1+
HK$5.800
50+
HK$2.810
100+
HK$2.510
250+
HK$2.260
500+
HK$2.000
More Pricing...
Min: 1 / Mult: 1
330µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
20mm
ZLJ Series
-
1.96A
-40°C
105°C
-
1712579

RoHS

Each
5+
HK$3.700
50+
HK$1.710
250+
HK$1.510
500+
HK$1.190
1000+
HK$1.030
More Pricing...
Min: 5 / Mult: 5
330µF
25V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
ZLH Series
-
945mA
-40°C
105°C
-
1902911

RoHS

Each
1+
HK$1.810
50+
HK$1.020
100+
HK$0.901
250+
HK$0.721
500+
HK$0.640
More Pricing...
Min: 1 / Mult: 1
330µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11mm
MCRH Series
-
245mA
-40°C
105°C
-
2313372

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$3.860
2500+
HK$3.450
5000+
HK$3.160
Min: 500 / Mult: 500
330µF
50V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
5mm
10mm
-
25mm
FR Series
-
2.15A
-40°C
105°C
-
1973517

RoHS

Each
1+
HK$12.080
5+
HK$9.440
10+
HK$6.790
25+
HK$6.340
50+
HK$5.880
More Pricing...
Min: 1 / Mult: 1
330µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
HD Series
-
410mA
-55°C
105°C
AEC-Q200
9692290

RoHS

Each
1+
HK$6.040
5+
HK$4.520
10+
HK$3.000
25+
HK$2.800
50+
HK$2.600
More Pricing...
Min: 1 / Mult: 1
330µF
35V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
FC Series
-
1.05A
-55°C
105°C
AEC-Q200
1-25 of 268 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY