390µF Leaded Aluminium Electrolytic Capacitors:

50 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2766962

RoHS

Each
1+
HK$5.020
50+
HK$3.720
Min: 1 / Mult: 1
390µF
50V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
25mm
FS Series
0.022ohm
2.15A
-40°C
105°C
-
2760336

RoHS

Each
1+
HK$5.180
50+
HK$2.410
100+
HK$1.940
250+
HK$1.840
500+
HK$1.740
More Pricing...
Min: 1 / Mult: 1
390µF
25V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
15mm
FR Series
-
1.24A
-40°C
105°C
-
1744935

RoHS

Each
1+
HK$5.550
10+
HK$3.920
100+
HK$2.580
1000+
HK$2.580
Min: 1 / Mult: 1
390µF
25V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
15mm
FK Series
-
860mA
-55°C
105°C
AEC-Q200
2102462

RoHS

Each
1+
HK$6.660
50+
HK$3.500
100+
HK$2.730
250+
HK$2.440
500+
HK$2.140
More Pricing...
Min: 1 / Mult: 1
390µF
25V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
12.5mm
ZLK Series
-
2.19A
-40°C
105°C
-
2326257

RoHS

Each
1+
HK$3.630
50+
HK$2.210
100+
HK$1.580
250+
HK$1.440
500+
HK$1.310
More Pricing...
Min: 1 / Mult: 1
390µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
FC Series
-
555mA
-55°C
105°C
AEC-Q200
2469438

RoHS

Each
1+
HK$6.010
50+
HK$2.860
100+
HK$2.560
250+
HK$2.390
500+
HK$2.220
More Pricing...
Min: 1 / Mult: 1
390µF
35V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
20mm
ZLS Series
-
1.41A
-40°C
105°C
-
2346472

RoHS

Each
1+
HK$8.390
10+
HK$5.330
50+
HK$4.050
100+
HK$3.650
200+
HK$3.580
More Pricing...
Min: 1 / Mult: 1
390µF
50V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
25mm
ZLJ Series
-
2.42A
-40°C
105°C
-
9692444

RoHS

Each
1+
HK$8.880
5+
HK$6.680
10+
HK$4.480
20+
HK$4.340
40+
HK$4.200
More Pricing...
Min: 1 / Mult: 1
390µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
FC Series
-
1.48A
-55°C
105°C
AEC-Q200
1848451

RoHS

Each
1+
HK$9.130
5+
HK$7.050
10+
HK$4.960
25+
HK$4.670
50+
HK$4.380
More Pricing...
Min: 1 / Mult: 1
390µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
15mm
FC Series
-
1.205A
-55°C
105°C
AEC-Q200
2326269

RoHS

Each
1+
HK$4.940
5+
HK$3.690
10+
HK$2.430
25+
HK$2.250
50+
HK$2.070
More Pricing...
Min: 1 / Mult: 1
390µF
16V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
12.5mm
FC Series
-
755mA
-55°C
105°C
AEC-Q200
2900585

RoHS

Each
1+
HK$20.640
5+
HK$17.640
10+
HK$14.640
20+
HK$13.410
40+
HK$12.180
More Pricing...
Min: 1 / Mult: 1
390µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
FS Series
-
2.5A
-40°C
105°C
-
1744912

RoHS

Each
1+
HK$3.870
50+
HK$1.990
100+
HK$1.980
250+
HK$1.970
500+
HK$1.960
More Pricing...
Min: 1 / Mult: 1
390µF
16V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
FK Series
-
630mA
-55°C
105°C
AEC-Q200
2760351

RoHS

Each
1+
HK$5.840
5+
HK$4.290
10+
HK$2.730
25+
HK$2.560
50+
HK$2.390
More Pricing...
Min: 1 / Mult: 1
390µF
35V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
20mm
FR Series
-
1.56A
-40°C
105°C
-
2900563

RoHS

Each
1+
HK$13.570
5+
HK$10.620
10+
HK$7.670
25+
HK$7.210
50+
HK$6.750
More Pricing...
Min: 1 / Mult: 1
390µF
80V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
FS Series
-
1.8A
-40°C
105°C
-
2900617

RoHS

Each
1+
HK$21.130
10+
HK$13.650
25+
HK$12.910
50+
HK$12.170
100+
HK$11.100
More Pricing...
Min: 1 / Mult: 1
390µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
FS Series
-
2.5A
-40°C
105°C
-
2313392

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
HK$6.180
5000+
HK$5.410
10000+
HK$4.670
Min: 1000 / Mult: 1000
390µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
FR Series
-
1.995A
-40°C
105°C
-
9692541

RoHS

Each
1+
HK$9.380
5+
HK$7.340
10+
HK$5.300
20+
HK$5.170
40+
HK$5.110
Min: 1 / Mult: 1
390µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
FC Series
-
1.72A
-55°C
105°C
AEC-Q200
2313353

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
HK$1.750
5000+
HK$1.440
10000+
HK$1.390
Min: 1000 / Mult: 1000
390µF
25V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
15mm
FR Series
-
1.24A
-40°C
105°C
-
1800649

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$5.180
50+
HK$2.410
100+
HK$1.940
250+
HK$1.910
500+
HK$1.870
Min: 1 / Mult: 1
390µF
25V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
15mm
FR Series
-
1.24A
-40°C
105°C
-
2326319

RoHS

Each
1+
HK$6.750
50+
HK$3.620
100+
HK$3.030
250+
HK$2.950
500+
HK$2.890
Min: 1 / Mult: 1
390µF
35V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
FC Series
-
1.22A
-55°C
105°C
AEC-Q200
2079307

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$15.100
50+
HK$7.880
100+
HK$7.400
250+
HK$6.910
500+
HK$6.410
Min: 1 / Mult: 1
390µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
FR Series
0.027ohm
1.995A
-40°C
105°C
-
2480214

RoHS

Each
1+
HK$30.170
5+
HK$26.390
10+
HK$22.610
25+
HK$20.390
50+
HK$18.170
More Pricing...
Min: 1 / Mult: 1
390µF
200V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
45mm
BXW Series
-
3.1A
-40°C
105°C
-
2750206

RoHS

Each
1+
HK$12.630
50+
HK$11.050
100+
HK$10.770
250+
HK$10.490
500+
HK$10.350
Min: 1 / Mult: 1
390µF
100V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
31.5mm
B41858 Series
0.072ohm
1.9A
-55°C
105°C
AEC-Q200
2817524

RoHS

Each
1+
HK$11.920
50+
HK$7.290
100+
HK$6.050
250+
HK$5.730
500+
HK$5.400
More Pricing...
Min: 1 / Mult: 1
390µF
63V
-
PC Pin
-
-
Radial Leaded
5mm
12.5mm
20mm
GXF Series
-
-
-40°C
125°C
-
3254139

RoHS

Each
1+
HK$12.010
5+
HK$9.370
10+
HK$6.730
25+
HK$6.390
50+
HK$6.050
More Pricing...
Min: 1 / Mult: 1
390µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
FS Series
-
1.582A
-40°C
105°C
-
1-25 of 50 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY