680µF Leaded Aluminium Electrolytic Capacitors:

166 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2760332

RoHS

Each
10+
HK$2.220
100+
HK$1.540
500+
HK$1.530
1000+
HK$1.520
2300+
HK$1.490
More Pricing...
Min: 10 / Mult: 10
680µF
16V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
15mm
FR Series
-
1.24A
-40°C
105°C
-
9692304

RoHS

Each
1+
HK$8.640
5+
HK$6.610
10+
HK$4.570
20+
HK$4.420
40+
HK$4.270
More Pricing...
Min: 1 / Mult: 1
680µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
FC Series
-
1.655A
-55°C
105°C
AEC-Q200
2068751

RoHS

Each
10+
HK$1.160
100+
HK$1.020
500+
HK$0.840
1000+
HK$0.755
3000+
HK$0.695
More Pricing...
Min: 10 / Mult: 10
680µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
15mm
ESH Series
-
530mA
-25°C
105°C
-
2508161

RoHS

Each
10+
HK$5.570
100+
HK$4.420
500+
HK$3.770
1000+
HK$3.110
2000+
HK$3.030
More Pricing...
Min: 10 / Mult: 10
680µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
25mm
FR Series
-
2.47A
-40°C
105°C
-
2063075

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$8.730
10+
HK$4.360
50+
HK$4.140
100+
HK$3.920
200+
HK$3.850
Min: 1 / Mult: 1
680µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
FR Series
-
2.18A
-40°C
105°C
-
1848397

RoHS

Each
1+
HK$8.560
5+
HK$6.640
10+
HK$4.720
20+
HK$4.430
40+
HK$4.140
More Pricing...
Min: 1 / Mult: 1
680µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
FM Series
-
2.6A
-40°C
105°C
-
2346399

RoHS

Each
5+
HK$3.450
50+
HK$1.570
250+
HK$1.390
500+
HK$1.100
Min: 5 / Mult: 5
680µF
10V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
ZLH Series
-
945mA
-40°C
105°C
-
2346464

RoHS

Each
1+
HK$8.640
10+
HK$4.200
50+
HK$3.990
100+
HK$3.780
200+
HK$3.420
More Pricing...
Min: 1 / Mult: 1
680µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
25mm
ZLJ Series
-
2.9A
-40°C
105°C
-
2469427

RoHS

Each
1+
HK$5.920
50+
HK$2.940
100+
HK$2.710
250+
HK$2.470
500+
HK$2.220
More Pricing...
Min: 1 / Mult: 1
680µF
25V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
ZLS Series
-
1.65A
-40°C
105°C
-
1800618

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$3.480
50+
HK$1.990
100+
HK$1.720
250+
HK$1.690
500+
HK$1.660
Min: 1 / Mult: 1
680µF
10V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
FR Series
-
950mA
-40°C
105°C
-
1744868

RoHS

Each
1+
HK$2.820
50+
HK$2.060
100+
HK$2.060
Min: 1 / Mult: 1
680µF
6.3V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
FK Series
-
630mA
-55°C
105°C
AEC-Q200
1855175

RoHS

Each
1+
HK$8.640
5+
HK$6.430
10+
HK$4.210
20+
HK$4.110
40+
HK$4.010
More Pricing...
Min: 1 / Mult: 1
680µF
35V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
30mm
FC Series
-
1.815A
-55°C
105°C
AEC-Q200
2346623

RoHS

Each
1+
HK$25.490
10+
HK$17.430
50+
HK$13.900
100+
HK$12.420
200+
HK$11.160
Min: 1 / Mult: 1
680µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
PX Series
-
900mA
-55°C
105°C
-
1855215

RoHS

Each
1+
HK$4.770
5+
HK$3.680
10+
HK$2.590
25+
HK$2.390
50+
HK$2.180
More Pricing...
Min: 1 / Mult: 1
680µF
16V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
20mm
FM Series
-
1.56A
-40°C
105°C
-
9692452

RoHS

Each
1+
HK$12.080
5+
HK$9.490
10+
HK$6.890
20+
HK$6.530
Min: 1 / Mult: 1
680µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
20mm
FC Series
-
1.835A
-55°C
105°C
AEC-Q200
2346405

RoHS

Each
1+
HK$4.360
50+
HK$1.990
100+
HK$1.770
250+
HK$1.690
500+
HK$1.600
More Pricing...
Min: 1 / Mult: 1
680µF
16V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
ZLH Series
-
1.33A
-40°C
105°C
-
2465650

RoHS

Each
1+
HK$3.380
10+
HK$3.290
50+
HK$2.800
200+
HK$2.470
400+
HK$2.130
More Pricing...
Min: 1 / Mult: 1
680µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
16mm
WCAP-ATG8 Series
-
640mA
-40°C
85°C
-
1281846

RoHS

Each
1+
HK$38.800
5+
HK$22.920
10+
HK$19.570
25+
HK$17.270
50+
HK$15.810
More Pricing...
Min: 1 / Mult: 1
680µF
100V
20%
Radial Leaded
5000 hours @ 105C
Polar
Radial Leaded
7.5mm
18mm
-
40mm
ZL Series
-
2.57A
-40°C
105°C
-
2346509

RoHS

Each
1+
HK$4.280
50+
HK$1.950
100+
HK$1.740
250+
HK$1.660
500+
HK$1.580
More Pricing...
Min: 1 / Mult: 1
680µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
PK Series
-
780mA
-40°C
85°C
-
2326259

RoHS

Each
1+
HK$4.370
5+
HK$3.260
10+
HK$2.150
25+
HK$1.990
50+
HK$1.830
More Pricing...
Min: 1 / Mult: 1
680µF
10V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
FC Series
-
755mA
-55°C
105°C
AEC-Q200
1848377

RoHS

Each
1+
HK$4.690
5+
HK$3.530
10+
HK$2.360
25+
HK$2.100
50+
HK$1.840
More Pricing...
Min: 1 / Mult: 1
680µF
10V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
15mm
FM Series
-
1.29A
-40°C
105°C
-
2346494

RoHS

Each
5+
HK$2.390
50+
HK$1.080
250+
HK$0.946
500+
HK$0.724
1000+
HK$0.632
More Pricing...
Min: 5 / Mult: 5
680µF
6.3V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
PK Series
-
460mA
-40°C
85°C
-
1855155

RoHS

Each
1+
HK$4.440
50+
HK$2.420
100+
HK$1.980
250+
HK$1.820
500+
HK$1.650
More Pricing...
Min: 1 / Mult: 1
680µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
15mm
FC Series
-
730mA
-55°C
105°C
AEC-Q200
1744913

RoHS

Each
1+
HK$7.320
5+
HK$5.510
10+
HK$3.700
25+
HK$3.470
50+
HK$3.240
More Pricing...
Min: 1 / Mult: 1
680µF
16V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
FK Series
-
900mA
-55°C
105°C
AEC-Q200
2911616

RoHS

Each
1+
HK$9.700
5+
HK$7.700
10+
HK$5.690
25+
HK$5.390
50+
HK$5.090
More Pricing...
Min: 1 / Mult: 1
680µF
25V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
FP Series
0.068ohm
2.5A
-55°C
105°C
AEC-Q200
1-25 of 166 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY