68µF Leaded Aluminium Electrolytic Capacitors:

114 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2326273

RoHS

Each
1+
HK$2.310
5+
HK$1.730
10+
HK$1.150
25+
HK$0.893
50+
HK$0.806
More Pricing...
Min: 1 / Mult: 1
68µF
16V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
FC Series
-
175mA
-55°C
105°C
AEC-Q200
2465813

RoHS

Each
1+
HK$1.570
50+
HK$1.310
100+
HK$1.150
250+
HK$1.020
500+
HK$0.888
More Pricing...
Min: 1 / Mult: 1
68µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
WCAP-ATG5 Series
-
130mA
-40°C
105°C
-
1673483

RoHS

Each
1+
HK$11.640
3+
HK$10.580
Min: 1 / Mult: 1
68µF
350V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
EE Series
-
1.53A
-25°C
105°C
-
3132085

RoHS

Each
5+
HK$1.240
50+
HK$1.070
250+
HK$0.822
500+
HK$0.724
1000+
HK$0.683
More Pricing...
Min: 5 / Mult: 5
68µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
WCAP-AT1H Series
-
130mA
-40°C
105°C
-
1848382

RoHS

Each
5+
HK$2.220
50+
HK$1.310
250+
HK$0.850
500+
HK$0.715
1000+
HK$0.580
More Pricing...
Min: 5 / Mult: 5
68µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
FM Series
-
280mA
-40°C
105°C
-
4061490

RoHS

Each
1+
HK$21.290
5+
HK$20.930
10+
HK$20.560
25+
HK$20.190
50+
HK$19.820
More Pricing...
Min: 1 / Mult: 1
68µF
200V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
WCAP-AT1H Series
-
1.19A
-25°C
105°C
-
2480446

RoHS

Each
1+
HK$31.570
5+
HK$26.600
10+
HK$21.620
25+
HK$19.490
50+
HK$17.350
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
30mm
BXW Series
-
1.525A
-40°C
105°C
-
1689508

RoHS

Each
1+
HK$21.710
10+
HK$15.540
100+
HK$11.760
500+
HK$10.770
1000+
HK$10.560
More Pricing...
Min: 1 / Mult: 1
68µF
400V
20%
Radial Leaded
8000 hours @ 105C
Polar
Radial Leaded
7.5mm
18mm
-
25mm
KXG Series
-
1.465A
-40°C
105°C
-
2342114

RoHS

Each
1+
HK$34.330
10+
HK$20.280
50+
HK$17.320
100+
HK$15.290
200+
HK$13.990
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
40mm
QXW Series
-
560mA
-25°C
105°C
-
2805607

RoHS

Each
1+
HK$8.660
5+
HK$6.800
10+
HK$4.950
25+
HK$4.660
50+
HK$4.370
More Pricing...
Min: 1 / Mult: 1
68µF
100V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
15mm
FC Series
-
511mA
-55°C
105°C
AEC-Q200
2063070

RoHS

Each
Packaging Options
5+
HK$2.270
50+
HK$1.110
250+
HK$0.781
500+
HK$0.739
1000+
HK$0.697
More Pricing...
Min: 5 / Mult: 5
68µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
5mm
-
11mm
FR Series
-
280mA
-40°C
105°C
-
1673496

RoHS

Each
1+
HK$23.820
3+
HK$21.000
5+
HK$18.180
10+
HK$15.360
20+
HK$14.480
More Pricing...
Min: 1 / Mult: 1
68µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
25mm
EE Series
-
1.47A
-25°C
105°C
-
2480448

RoHS

Each
1+
HK$32.370
10+
HK$22.310
50+
HK$17.960
100+
HK$17.870
200+
HK$16.150
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
25mm
BXW Series
-
1.525A
-40°C
105°C
-
1855203

RoHS

Each
1+
HK$7.400
5+
HK$5.710
10+
HK$4.010
25+
HK$3.800
50+
HK$3.590
More Pricing...
Min: 1 / Mult: 1
68µF
100V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
25mm
FC Series
-
599mA
-55°C
105°C
AEC-Q200
2778018

RoHS

Each
1+
HK$21.980
50+
HK$11.750
100+
HK$10.830
250+
HK$9.990
500+
HK$9.140
More Pricing...
Min: 1 / Mult: 1
68µF
63V
± 20%
Axial Leaded
2500 hours @ 85°C
Polar
Axial Leaded
-
6.5mm
18mm
-
021 ASM Series
1.9ohm
170mA
-40°C
85°C
-
2063076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.700
50+
HK$1.310
250+
HK$0.999
500+
HK$0.898
1000+
HK$0.797
More Pricing...
Min: 5 / Mult: 5
68µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
6.3mm
-
11.2mm
FR Series
-
455mA
-40°C
105°C
-
2326299

RoHS

Each
1+
HK$3.450
50+
HK$1.840
100+
HK$1.380
250+
HK$1.310
500+
HK$1.240
More Pricing...
Min: 1 / Mult: 1
68µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
FC Series
-
485mA
-55°C
105°C
AEC-Q200
1165416

RoHS

Each
1+
HK$16.450
50+
HK$8.480
100+
HK$7.680
250+
HK$7.040
500+
HK$6.400
More Pricing...
Min: 1 / Mult: 1
68µF
16V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
-
6mm
10mm
-
030 AS Series
3.75ohm
110mA
-40°C
85°C
-
1695318

RoHS

Each
1+
HK$69.870
5+
HK$59.760
10+
HK$49.650
25+
HK$45.500
50+
HK$41.350
More Pricing...
Min: 1 / Mult: 1
68µF
200V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
18mm
38mm
-
118 AHT Series
1.02ohm
500mA
-55°C
125°C
-
2900575

RoHS

Each
1+
HK$7.900
5+
HK$5.960
10+
HK$4.020
25+
HK$3.780
50+
HK$3.530
More Pricing...
Min: 1 / Mult: 1
68µF
100V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
FS Series
-
930mA
-40°C
105°C
-
2480445

RoHS

Each
1+
HK$21.150
10+
HK$18.500
50+
HK$15.330
100+
HK$13.750
200+
HK$12.690
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
14.5mm
-
40mm
BXW Series
-
1.65A
-40°C
105°C
-
2835169

RoHS

Each
10+
HK$0.689
100+
HK$0.555
500+
HK$0.452
1000+
HK$0.422
2000+
HK$0.415
More Pricing...
Min: 10 / Mult: 10
68µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
0
-
300mA
-40°C
105°C
-
1848472

RoHS

Each
10+
HK$1.430
100+
HK$1.400
500+
HK$1.370
1000+
HK$1.340
2000+
HK$1.310
More Pricing...
Min: 10 / Mult: 10
68µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
FC Series
-
405mA
-55°C
105°C
AEC-Q200
9696210

RoHS

Each
1+
HK$9.950
50+
HK$5.590
100+
HK$4.720
250+
HK$4.370
500+
HK$4.010
More Pricing...
Min: 1 / Mult: 1
68µF
160V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
ED Series
-
950mA
-25°C
105°C
-
2760331

RoHS

Each
5+
HK$2.270
50+
HK$1.130
250+
HK$0.906
500+
HK$0.819
1000+
HK$0.731
More Pricing...
Min: 5 / Mult: 5
68µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
FR Series
-
280mA
-40°C
105°C
-
1-25 of 114 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY