Leaded Aluminium Electrolytic Capacitors:

7,446 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2313342

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$2.490
Total:HK$4,980.00
Min: 2000 / Mult: 2000
1000µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
5mm
10mm
-
-
20mm
FR Series
-
2.18A
-40°C
105°C
-
9692312

RoHS

Each
1+
HK$11.040
10+
HK$5.870
100+
HK$5.840
500+
HK$5.800
1000+
HK$5.760
More Pricing...
Total:HK$11.04
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
25mm
FC Series
-
1.945A
-55°C
105°C
AEC-Q200
2508155

RoHS

Each
1+
HK$19.750
5+
HK$13.750
10+
HK$7.750
20+
HK$7.470
40+
HK$7.190
More Pricing...
Total:HK$19.75
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
7.5mm
16mm
-
-
25mm
FR Series
-
3.82A
-40°C
105°C
-
1907240

RoHS

Each
1+
HK$17.450
5+
HK$15.320
10+
HK$13.190
20+
HK$11.050
40+
HK$8.920
More Pricing...
Total:HK$17.45
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
35mm
FR Series
-
3.75A
-40°C
105°C
-
1744870

RoHS

Each
1+
HK$6.470
5+
HK$5.610
10+
HK$4.740
25+
HK$4.500
50+
HK$4.260
More Pricing...
Total:HK$6.47
Min: 1 / Mult: 1
1000µF
6.3V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
-
15mm
FK Series
-
860mA
-55°C
105°C
AEC-Q200
2465774

RoHS

Each
1+
HK$4.540
10+
HK$4.510
50+
HK$3.840
100+
HK$3.350
200+
HK$2.990
More Pricing...
Total:HK$4.54
Min: 1 / Mult: 1
220µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
WCAP-ATG8 Series
-
550mA
-40°C
85°C
-
3131974

RoHS

Each
1+
HK$15.280
5+
HK$14.720
10+
HK$14.150
25+
HK$13.580
50+
HK$13.010
More Pricing...
Total:HK$15.28
Min: 1 / Mult: 1
6800µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
25mm
WCAP-ATG5 Series
-
1.67A
-40°C
105°C
-
1236667

RoHS

Each
5+
HK$1.030
50+
HK$0.734
250+
HK$0.596
500+
HK$0.528
1000+
HK$0.478
More Pricing...
Total:HK$5.15
Min: 5 / Mult: 5
2.2µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2mm
5mm
-
-
11mm
MCNP Series
-
20mA
-40°C
85°C
-
9451439

RoHS

Each
1+
HK$7.420
5+
HK$5.310
10+
HK$4.310
25+
HK$3.810
50+
HK$3.460
More Pricing...
Total:HK$7.42
Min: 1 / Mult: 1
470µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
13mm
-
-
21mm
MCGPR Series
-
750mA
-40°C
85°C
-
2079293

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.520
50+
HK$1.640
250+
HK$1.450
500+
HK$1.130
1000+
HK$1.020
More Pricing...
Total:HK$17.60
Min: 5 / Mult: 5
47µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
6.3mm
-
-
11.2mm
FR Series
0.21ohm
284mA
-40°C
105°C
-
9451862

RoHS

Each
1+
HK$3.880
10+
HK$2.790
50+
HK$2.250
100+
HK$2.000
200+
HK$1.810
More Pricing...
Total:HK$3.88
Min: 1 / Mult: 1
470µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
MCRH Series
-
440mA
-40°C
105°C
-
1902924

RoHS

MULTICOMP PRO
Each
1+
HK$0.798
50+
HK$0.572
100+
HK$0.464
250+
HK$0.410
500+
HK$0.372
More Pricing...
Total:HK$0.80
Min: 1 / Mult: 1
1µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCRH Series
-
12mA
-40°C
105°C
-
9451293

RoHS

Each
1+
HK$3.650
10+
HK$2.610
50+
HK$2.130
100+
HK$1.870
200+
HK$1.710
More Pricing...
Total:HK$3.65
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
-
13mm
MCGPR Series
-
380mA
-40°C
85°C
-
8766754

RoHS

Each
1+
HK$1.280
10+
HK$0.841
100+
HK$0.682
500+
HK$0.629
1000+
HK$0.582
More Pricing...
Total:HK$1.28
Min: 1 / Mult: 1
10µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
4mm
-
-
7mm
AK Series
-
28mA
-40°C
85°C
-
1848503

RoHS

Each
1+
HK$5.570
5+
HK$4.060
10+
HK$2.550
25+
HK$2.460
50+
HK$2.360
More Pricing...
Total:HK$5.57
Min: 1 / Mult: 1
1000µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
M-A Series
-
850mA
-40°C
85°C
-
9692789

RoHS

Each
1+
HK$4.620
10+
HK$2.050
100+
HK$1.840
500+
HK$1.630
1000+
HK$1.420
More Pricing...
Total:HK$4.62
Min: 1 / Mult: 1
470µF
16V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
-
11.5mm
NHG-A Series
-
310mA
-55°C
105°C
AEC-Q200
2079142

RoHS

Each
1+
HK$2.570
5+
HK$1.840
10+
HK$1.100
25+
HK$0.945
50+
HK$0.885
More Pricing...
Total:HK$2.57
Min: 1 / Mult: 1
22µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
EB Series
-
39mA
-40°C
105°C
-
8766940

RoHS

Each
1+
HK$1.880
10+
HK$1.240
100+
HK$1.000
500+
HK$0.922
1000+
HK$0.853
More Pricing...
Total:HK$1.88
Min: 1 / Mult: 1
10µF
35V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
2.5mm
5mm
-
-
5mm
AD Series
-
28mA
-40°C
85°C
-
1902947

RoHS

MULTICOMP PRO
Each
1+
HK$1.370
50+
HK$0.979
100+
HK$0.794
250+
HK$0.702
500+
HK$0.639
More Pricing...
Total:HK$1.37
Min: 1 / Mult: 1
10µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.54mm
6.3mm
-
-
11mm
MCRH Series
-
56mA
-40°C
105°C
-
2346595

RoHS

Each
1+
HK$7.270
50+
HK$3.470
100+
HK$3.100
250+
HK$2.790
500+
HK$2.480
More Pricing...
Total:HK$7.27
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
PX Series
-
865mA
-55°C
105°C
-
1870964

RoHS

MULTICOMP PRO
Each
1+
HK$2.510
50+
HK$1.800
100+
HK$1.460
250+
HK$1.300
500+
HK$1.170
More Pricing...
Total:HK$2.51
Min: 1 / Mult: 1
100µF
35V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
5mm
8mm
-
-
7mm
MCMR Series
-
-
-40°C
85°C
-
9451366

RoHS

Each
1+
HK$0.798
50+
HK$0.572
100+
HK$0.464
250+
HK$0.410
500+
HK$0.372
More Pricing...
Total:HK$0.80
Min: 1 / Mult: 1
2.2µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCGPR Series
75.358ohm
21mA
-40°C
85°C
-
9693130

RoHS

Each
1+
HK$3.000
10+
HK$1.210
100+
HK$0.855
500+
HK$0.833
1000+
HK$0.811
More Pricing...
Total:HK$3.00
Min: 1 / Mult: 1
10µF
100V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11.2mm
NHG-A Series
-
54mA
-55°C
105°C
AEC-Q200
1871003

RoHS

MULTICOMP PRO
Each
1+
HK$0.912
50+
HK$0.654
100+
HK$0.530
250+
HK$0.469
500+
HK$0.426
More Pricing...
Total:HK$0.91
Min: 1 / Mult: 1
4.7µF
25V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
1.5mm
4mm
-
-
7mm
MCMHR Series
-
-
-40°C
105°C
-
9451188

RoHS

Each
1+
HK$1.370
50+
HK$0.979
100+
HK$0.794
250+
HK$0.702
500+
HK$0.639
More Pricing...
Total:HK$1.37
Min: 1 / Mult: 1
100µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11mm
MCGPR Series
-
180mA
-40°C
85°C
-
1-25 of 7446 items
of 298 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY