Leaded Aluminium Electrolytic Capacitors:

7,012 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
9451447

RoHS

Each
1+
HK$5.400
5+
HK$3.630
10+
HK$3.040
20+
HK$2.580
40+
HK$2.360
More Pricing...
Min: 1 / Mult: 1
1000µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
-
26mm
MCGPR Series
0.1658ohm
1.26A
-40°C
85°C
-
9451242

RoHS

Each
1+
HK$0.333
50+
HK$0.213
100+
HK$0.188
250+
HK$0.138
500+
HK$0.129
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCGPR Series
-
50mA
-40°C
85°C
-
9451102

RoHS

Each
1+
HK$1.780
50+
HK$1.280
100+
HK$1.030
250+
HK$0.908
500+
HK$0.826
More Pricing...
Min: 1 / Mult: 1
330µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
8mm
-
-
11mm
MCGPR Series
-
360mA
-40°C
85°C
-
1236669

RoHS

Each
5+
HK$0.996
50+
HK$0.713
250+
HK$0.578
500+
HK$0.512
1000+
HK$0.464
More Pricing...
Min: 5 / Mult: 5
10µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2mm
5mm
-
-
11mm
MCNP Series
-
40mA
-40°C
105°C
-
2346402

RoHS

Each
1+
HK$5.310
50+
HK$2.490
100+
HK$2.220
250+
HK$1.990
500+
HK$1.750
More Pricing...
Min: 1 / Mult: 1
1500µF
10V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
ZLH Series
-
1.76A
-40°C
105°C
-
9451110

RoHS

Each
1+
HK$2.330
50+
HK$1.670
100+
HK$1.350
250+
HK$1.200
500+
HK$1.090
More Pricing...
Min: 1 / Mult: 1
470µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
8mm
-
-
11mm
MCGPR Series
-
460mA
-40°C
85°C
-
1219483

RoHS

Each
1+
HK$9.500
5+
HK$6.800
10+
HK$4.090
20+
HK$3.910
40+
HK$3.730
More Pricing...
Min: 1 / Mult: 1
470µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
FM Series
-
2.26A
-40°C
105°C
-
9693033

RoHS

Each
1+
HK$2.230
5+
HK$1.620
10+
HK$1.010
25+
HK$0.950
50+
HK$0.890
More Pricing...
Min: 1 / Mult: 1
47µF
63V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11.2mm
NHG-A Series
-
120mA
-55°C
105°C
AEC-Q200
1902931

RoHS

Each
1+
HK$1.330
50+
HK$0.950
100+
HK$0.771
250+
HK$0.681
500+
HK$0.620
More Pricing...
Min: 1 / Mult: 1
47µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.54mm
6.3mm
-
-
11mm
MCRH Series
-
110mA
-40°C
105°C
-
1831279

RoHS

Each
5+
HK$3.180
50+
HK$1.430
250+
HK$1.230
500+
HK$0.804
1000+
HK$0.775
More Pricing...
Min: 5 / Mult: 5
100µF
35V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11mm
ZLJ Series
-
700mA
-40°C
105°C
-
1219466

RoHS

Each
1+
HK$2.920
5+
HK$2.140
10+
HK$1.360
25+
HK$1.190
50+
HK$1.020
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11.2mm
FM Series
-
455mA
-40°C
105°C
-
1902938

RoHS

Each
1+
HK$0.775
50+
HK$0.555
100+
HK$0.450
250+
HK$0.398
500+
HK$0.361
More Pricing...
Min: 1 / Mult: 1
0.1µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
-
2mm
5mm
-
-
11mm
MCRH Series
-
8mA
-40°C
105°C
-
1219468

RoHS

Each
1+
HK$3.850
5+
HK$2.800
10+
HK$1.740
25+
HK$1.650
50+
HK$1.560
More Pricing...
Min: 1 / Mult: 1
220µF
25V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
-
11.5mm
FM Series
-
950mA
-40°C
105°C
-
9451846

RoHS

Each
1+
HK$2.800
50+
HK$2.000
100+
HK$1.630
250+
HK$1.200
500+
HK$1.090
More Pricing...
Min: 1 / Mult: 1
220µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
-
11mm
MCRH Series
-
230mA
-40°C
105°C
-
1800650

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.350
10+
HK$3.700
50+
HK$2.910
100+
HK$2.680
200+
HK$2.480
Min: 1 / Mult: 1
470µF
25V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
12.5mm
FR Series
-
1.29A
-40°C
105°C
-
8126690

RoHS

Each
5+
HK$3.850
50+
HK$1.740
250+
HK$1.500
500+
HK$1.210
1000+
HK$1.110
More Pricing...
Min: 5 / Mult: 5
220µF
35V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
-
11.5mm
ZLH Series
-
945mA
-40°C
105°C
-
9452036

RoHS

Each
1+
HK$0.885
50+
HK$0.634
100+
HK$0.514
250+
HK$0.455
500+
HK$0.413
More Pricing...
Min: 1 / Mult: 1
10µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCRH Series
-
50mA
-40°C
105°C
-
2217564

RoHS

Each
1+
HK$5.310
5+
HK$3.910
10+
HK$2.500
25+
HK$2.290
50+
HK$2.080
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
-
11.5mm
FR Series
-
950mA
-40°C
105°C
-
9451382

RoHS

Each
1+
HK$0.775
50+
HK$0.555
100+
HK$0.450
250+
HK$0.398
500+
HK$0.361
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCGPR Series
16.579ohm
60mA
-40°C
85°C
-
9451552

RoHS

Each
1+
HK$0.885
50+
HK$0.634
100+
HK$0.514
250+
HK$0.455
500+
HK$0.413
More Pricing...
Min: 1 / Mult: 1
1µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCGPR Series
-
16mA
-40°C
85°C
-
9451340

RoHS

Each
1+
HK$0.775
50+
HK$0.555
100+
HK$0.450
250+
HK$0.398
500+
HK$0.361
More Pricing...
Min: 1 / Mult: 1
0.47µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCGPR Series
-
8mA
-40°C
85°C
-
1673487

RoHS

Each
1+
HK$8.990
5+
HK$6.680
10+
HK$4.360
25+
HK$4.130
50+
HK$3.890
More Pricing...
Min: 1 / Mult: 1
10µF
400V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
EE Series
-
430mA
-25°C
105°C
-
9451510

RoHS

Each
1+
HK$4.880
10+
HK$3.490
50+
HK$2.830
100+
HK$2.500
200+
HK$2.270
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
-
13mm
MCGPR Series
1.658ohm
280mA
-40°C
85°C
-
9692827

RoHS

Each
1+
HK$3.180
5+
HK$2.280
10+
HK$1.370
25+
HK$1.300
50+
HK$1.230
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11.2mm
NHG-A Series
-
130mA
-55°C
105°C
AEC-Q200
1800666

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.660
10+
HK$3.920
50+
HK$3.090
100+
HK$2.860
200+
HK$2.640
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
FR Series
-
1.79A
-40°C
105°C
-
1-25 of 7012 items
of 281 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY