100µF 35V Leaded Aluminium Electrolytic Capacitors:

529 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9451285

RoHS

Each
1+
HK$1.470
50+
HK$0.827
100+
HK$0.734
250+
HK$0.587
500+
HK$0.521
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
11mm
MCGPR Series
1.989ohm
220mA
-40°C
85°C
-
9451510

RoHS

Each
1+
HK$4.460
10+
HK$2.900
50+
HK$1.790
100+
HK$1.690
200+
HK$1.580
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
13mm
MCGPR Series
1.658ohm
280mA
-40°C
85°C
-
9692827

RoHS

Each
1+
HK$2.780
5+
HK$2.090
10+
HK$1.400
25+
HK$1.240
50+
HK$1.070
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
NHG-A Series
-
130mA
-55°C
105°C
AEC-Q200
9692517

RoHS

Each
1+
HK$4.630
5+
HK$3.510
10+
HK$2.390
25+
HK$2.240
50+
HK$2.080
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
FC Series
-
535mA
-55°C
105°C
AEC-Q200
9451188

RoHS

Each
1+
HK$1.150
50+
HK$0.643
100+
HK$0.570
250+
HK$0.411
500+
HK$0.365
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
MCGPR Series
-
180mA
-40°C
85°C
-
2346578

RoHS

Each
5+
HK$1.690
50+
HK$0.755
250+
HK$0.663
500+
HK$0.495
1500+
HK$0.445
More Pricing...
Min: 5 / Mult: 5
100µF
25V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
PX Series
-
135mA
-55°C
105°C
-
1848464

RoHS

Each
1+
HK$3.700
5+
HK$2.860
10+
HK$2.010
25+
HK$1.850
50+
HK$1.690
More Pricing...
Min: 1 / Mult: 1
100µF
50V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
FC Series
-
615mA
-55°C
105°C
AEC-Q200
1219478

RoHS

Each
1+
HK$3.200
5+
HK$2.530
10+
HK$1.850
25+
HK$1.670
50+
HK$1.490
More Pricing...
Min: 1 / Mult: 1
100µF
50V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
FM Series
-
870mA
-40°C
105°C
-
1870964

RoHS

Each
1+
HK$2.260
50+
HK$1.140
100+
HK$0.903
250+
HK$0.801
500+
HK$0.709
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
7mm
MCMR Series
-
-
-40°C
85°C
-
1695293

RoHS

Each
1+
HK$33.300
10+
HK$19.550
50+
HK$17.370
100+
HK$16.270
200+
HK$15.520
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
-
10mm
25mm
-
118 AHT Series
1.1ohm
243mA
-40°C
125°C
-
1902932

RoHS

Each
1+
HK$2.380
50+
HK$1.190
100+
HK$0.953
250+
HK$0.845
500+
HK$0.748
More Pricing...
Min: 1 / Mult: 1
100µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11mm
MCRH Series
-
180mA
-40°C
105°C
-
8126283

RoHS

Each
5+
HK$1.690
50+
HK$0.823
250+
HK$0.722
500+
HK$0.546
1500+
HK$0.495
More Pricing...
Min: 5 / Mult: 5
100µF
16V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
ZLH Series
-
345mA
-40°C
105°C
-
9452648

RoHS

Each
1+
HK$1.140
50+
HK$0.639
100+
HK$0.566
250+
HK$0.453
500+
HK$0.402
More Pricing...
Min: 1 / Mult: 1
100µF
16V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
7mm
MCMHR Series
-
-
-40°C
105°C
-
1831279

RoHS

Each
5+
HK$3.020
50+
HK$1.370
250+
HK$1.170
500+
HK$0.789
1000+
HK$0.726
More Pricing...
Min: 5 / Mult: 5
100µF
35V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
ZLJ Series
-
700mA
-40°C
105°C
-
9451412

RoHS

Each
1+
HK$1.600
50+
HK$0.903
100+
HK$0.800
250+
HK$0.640
500+
HK$0.568
More Pricing...
Min: 1 / Mult: 1
100µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
11mm
MCGPR Series
1.658ohm
250mA
-40°C
85°C
-
2495084

RoHS

Each
1+
HK$1.270
50+
HK$1.060
100+
HK$0.924
250+
HK$0.814
500+
HK$0.713
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
WCAP-ATG5 Series
-
160mA
-40°C
105°C
-
9693793

RoHS

Each
1+
HK$2.520
5+
HK$1.930
10+
HK$1.330
25+
HK$1.190
50+
HK$1.050
More Pricing...
Min: 1 / Mult: 1
100µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
M-A Series
-
250mA
-40°C
85°C
-
9693670

RoHS

Each
1+
HK$1.770
5+
HK$1.390
10+
HK$1.010
25+
HK$0.886
50+
HK$0.762
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
M-A Series
-
210mA
-40°C
85°C
-
9451838

RoHS

Each
1+
HK$1.320
50+
HK$0.737
100+
HK$0.654
250+
HK$0.471
500+
HK$0.418
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.54mm
6.3mm
-
11mm
MCRH Series
-
135mA
-40°C
105°C
-
2610814

RoHS

Each
1+
HK$19.750
50+
HK$9.590
100+
HK$7.890
250+
HK$6.230
500+
HK$5.600
More Pricing...
Min: 1 / Mult: 1
100µF
400V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
32mm
MCKSK Series
-
484mA
-25°C
105°C
-
1848546

RoHS

Each
1+
HK$2.440
5+
HK$1.880
10+
HK$1.310
25+
HK$1.200
50+
HK$1.080
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
NHG-A Series
-
150mA
-55°C
105°C
AEC-Q200
1848428

RoHS

Each
1+
HK$2.440
5+
HK$1.870
10+
HK$1.290
25+
HK$1.180
50+
HK$1.060
More Pricing...
Min: 1 / Mult: 1
100µF
16V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
FC Series
-
290mA
-55°C
105°C
AEC-Q200
9452478

RoHS

Each
1+
HK$1.160
50+
HK$0.651
100+
HK$0.578
250+
HK$0.461
500+
HK$0.409
More Pricing...
Min: 1 / Mult: 1
100µF
16V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
7mm
MCMR Series
-
98A
-40°C
85°C
-
9451943

RoHS

Each
1+
HK$1.600
50+
HK$0.900
100+
HK$0.799
250+
HK$0.638
500+
HK$0.566
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11mm
MCRH Series
-
170mA
-40°C
105°C
-
9451080

RoHS

Each
1+
HK$1.110
50+
HK$0.623
100+
HK$0.553
250+
HK$0.442
500+
HK$0.392
More Pricing...
Min: 1 / Mult: 1
100µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.6mm
6.3mm
-
11mm
MCGPR Series
-
170mA
-40°C
85°C
-
1-25 of 529 items
of 22 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY