18000µF Leaded Aluminium Electrolytic Capacitors:

4 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3584543

RoHS

Each
1+
HK$87.130
5+
HK$74.430
10+
HK$61.730
20+
HK$58.630
40+
HK$55.520
More Pricing...
Total:HK$87.13
Min: 1 / Mult: 1
18000µF
10V
± 20%
Axial Leaded
10000 hours @ 105°C
Polar
Axial Leaded
-
21mm
38mm
-
125 ALS Series
0.041ohm
2.2A
-40°C
105°C
4061507

RoHS

Each
1+
HK$49.470
5+
HK$47.670
10+
HK$45.860
25+
HK$44.060
50+
HK$42.240
More Pricing...
Total:HK$49.47
Min: 1 / Mult: 1
18000µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Can
7.5mm
18mm
-
35.5mm
WCAP-ATG5 Series
-
2.205A
-40°C
105°C
4631230

RoHS

Each
1+
HK$19.160
10+
HK$9.930
25+
HK$9.330
50+
HK$8.730
100+
HK$8.120
More Pricing...
Total:HK$19.16
Min: 1 / Mult: 1
18000µF
6.3V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
-
7.5mm
18mm
-
40mm
KY Series
-
4.28A
-40°C
105°C
2465635

RoHS

Each
1+
HK$40.190
5+
HK$38.720
10+
HK$37.240
25+
HK$35.770
50+
HK$34.290
More Pricing...
Total:HK$40.19
Min: 1 / Mult: 1
18000µF
10V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
18mm
-
41mm
WCAP-ATG8 Series
-
3.41A
-40°C
85°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY