Leaded Aluminium Electrolytic Capacitors:

7,063 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2610810

RoHS

Each
1+
HK$2.560
50+
HK$1.270
100+
HK$1.020
250+
HK$0.907
500+
HK$0.797
More Pricing...
Min: 1 / Mult: 1
47µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
17mm
MCKSK Series
-
170mA
-40°C
105°C
-
9452192

RoHS

Each
1+
HK$0.955
50+
HK$0.619
100+
HK$0.539
250+
HK$0.317
500+
HK$0.300
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
1.5mm
4mm
-
-
5mm
MCUMR Series
-
-
-40°C
85°C
-
2068762

RoHS

Each
10+
HK$0.533
100+
HK$0.474
500+
HK$0.348
1000+
HK$0.311
2000+
HK$0.278
More Pricing...
Min: 10 / Mult: 10
47µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
ESH Series
-
90mA
-25°C
105°C
-
2326273

RoHS

Each
1+
HK$2.310
5+
HK$1.730
10+
HK$1.150
25+
HK$0.893
50+
HK$0.806
More Pricing...
Min: 1 / Mult: 1
68µF
16V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
FC Series
-
175mA
-55°C
105°C
AEC-Q200
1744903

RoHS

Each
1+
HK$12.060
5+
HK$10.690
10+
HK$9.320
20+
HK$8.850
40+
HK$8.370
More Pricing...
Min: 1 / Mult: 1
3900µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
25mm
FK Series
-
2.28A
-55°C
105°C
AEC-Q200
2900583

RoHS

Each
1+
HK$15.390
5+
HK$13.060
10+
HK$10.730
20+
HK$9.790
40+
HK$8.950
Min: 1 / Mult: 1
270µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
20mm
FS Series
-
1.45A
-40°C
105°C
-
1744966

RoHS

Each
1+
HK$12.810
5+
HK$11.250
10+
HK$9.690
20+
HK$9.030
40+
HK$8.360
More Pricing...
Min: 1 / Mult: 1
820µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
FK Series
-
1.89A
-55°C
105°C
AEC-Q200
2508161

RoHS

Each
10+
HK$5.570
100+
HK$4.420
500+
HK$3.770
1000+
HK$3.110
2000+
HK$3.030
More Pricing...
Min: 10 / Mult: 10
680µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
25mm
FR Series
-
2.47A
-40°C
105°C
-
2841998

RoHS

Each
1+
HK$3.410
10+
HK$2.210
100+
HK$1.870
500+
HK$1.670
1000+
HK$1.630
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
12.5mm
KMG Series
-
215mA
-55°C
105°C
-
2917939

RoHS

Each
1+
HK$2.450
5+
HK$1.850
10+
HK$1.230
25+
HK$1.130
50+
HK$1.020
More Pricing...
Min: 1 / Mult: 1
120µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11.2mm
FR Series
-
455mA
-40°C
105°C
-
1744935

RoHS

Each
1+
HK$5.550
10+
HK$3.920
100+
HK$2.580
1000+
HK$2.580
Min: 1 / Mult: 1
390µF
25V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
15mm
FK Series
-
860mA
-55°C
105°C
AEC-Q200
1855164

RoHS

Each
1+
HK$7.180
5+
HK$5.700
10+
HK$4.200
20+
HK$4.090
40+
HK$3.970
More Pricing...
Min: 1 / Mult: 1
1500µF
16V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
30mm
FC Series
-
1.815A
-55°C
105°C
AEC-Q200
9452397

RoHS

Each
1+
HK$0.765
50+
HK$0.645
100+
HK$0.510
250+
HK$0.470
500+
HK$0.402
More Pricing...
Min: 1 / Mult: 1
22µF
35V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
5mm
MCUMHR Series
-
42mA
-40°C
85°C
-
1744924

RoHS

Each
1+
HK$9.250
5+
HK$8.930
10+
HK$8.600
20+
HK$8.260
40+
HK$7.940
More Pricing...
Min: 1 / Mult: 1
2700µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
25mm
FK Series
-
2.28A
-55°C
105°C
AEC-Q200
3346415

RoHS

Each
5+
HK$1.910
50+
HK$0.887
250+
HK$0.536
500+
HK$0.503
1000+
HK$0.470
More Pricing...
Min: 5 / Mult: 5
2.2µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
5mm
-
-
11mm
NHG-A Series
-
18mA
-55°C
105°C
AEC-Q200
2901342

RoHS

Each
5+
HK$1.030
50+
HK$0.605
250+
HK$0.394
500+
HK$0.330
1000+
HK$0.286
More Pricing...
Min: 5 / Mult: 5
47µF
6.3V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
-
2mm
5mm
-
-
11mm
SS Series
-
55mA
-40°C
85°C
-
4071365

RoHS

Each
10+
HK$1.530
100+
HK$1.260
500+
HK$1.010
1000+
HK$0.913
2000+
HK$0.860
More Pricing...
Min: 10 / Mult: 10
100µF
35V
± 20%
PC Pin
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
11mm
0
-
620mA
-40°C
105°C
-
4138484

RoHS

Each
10+
HK$1.760
100+
HK$1.330
500+
HK$1.160
1000+
HK$1.070
2500+
HK$0.980
More Pricing...
Min: 10 / Mult: 10
220µF
25V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
12mm
142 RHS Series
-
236mA
-40°C
105°C
-
9451102

RoHS

Each
1+
HK$1.560
50+
HK$0.878
100+
HK$0.780
250+
HK$0.624
500+
HK$0.553
More Pricing...
Min: 1 / Mult: 1
330µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
-
11mm
MCGPR Series
-
360mA
-40°C
85°C
-
9451552

RoHS

Each
1+
HK$0.780
50+
HK$0.504
100+
HK$0.441
250+
HK$0.389
500+
HK$0.311
More Pricing...
Min: 1 / Mult: 1
1µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCGPR Series
-
16mA
-40°C
85°C
-
9451340

RoHS

Each
1+
HK$0.693
50+
HK$0.449
100+
HK$0.392
250+
HK$0.347
500+
HK$0.277
More Pricing...
Min: 1 / Mult: 1
0.47µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCGPR Series
-
8mA
-40°C
85°C
-
1236666

RoHS

Each
5+
HK$0.728
50+
HK$0.471
250+
HK$0.365
500+
HK$0.291
1000+
HK$0.258
More Pricing...
Min: 5 / Mult: 5
1µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2mm
5mm
-
-
11mm
MCNP Series
-
15mA
-40°C
85°C
-
1673487

RoHS

Each
1+
HK$7.810
5+
HK$5.940
10+
HK$4.070
25+
HK$3.850
50+
HK$3.630
More Pricing...
Min: 1 / Mult: 1
10µF
400V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
EE Series
-
430mA
-25°C
105°C
-
9451510

RoHS

Each
1+
HK$4.350
10+
HK$2.810
50+
HK$1.750
100+
HK$1.660
200+
HK$1.550
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
-
13mm
MCGPR Series
1.658ohm
280mA
-40°C
85°C
-
1236655

RoHS

Each
5+
HK$0.728
50+
HK$0.471
250+
HK$0.365
500+
HK$0.291
1000+
HK$0.258
More Pricing...
Min: 5 / Mult: 5
1µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2mm
5mm
-
-
11mm
MCNP Series
-
15mA
-40°C
85°C
-
1-25 of 7063 items
of 283 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY