Leaded Aluminium Electrolytic Capacitors:

7,010 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
9451447

RoHS

Each
1+
HK$5.410
5+
HK$3.640
10+
HK$3.060
20+
HK$2.580
40+
HK$2.360
More Pricing...
Min: 1 / Mult: 1
1000µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
-
26mm
MCGPR Series
0.1658ohm
1.26A
-40°C
85°C
-
9451242

RoHS

Each
1+
HK$0.350
50+
HK$0.212
100+
HK$0.191
250+
HK$0.140
500+
HK$0.131
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCGPR Series
-
50mA
-40°C
85°C
-
9451102

RoHS

Each
1+
HK$1.800
50+
HK$1.290
100+
HK$1.040
250+
HK$0.919
500+
HK$0.834
More Pricing...
Min: 1 / Mult: 1
330µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
8mm
-
-
11mm
MCGPR Series
-
360mA
-40°C
85°C
-
1219483

RoHS

Each
1+
HK$9.130
5+
HK$8.170
10+
HK$7.200
20+
HK$6.240
40+
HK$5.270
More Pricing...
Min: 1 / Mult: 1
470µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
FM Series
-
2.26A
-40°C
105°C
-
9451110

RoHS

Each
1+
HK$2.350
50+
HK$1.690
100+
HK$1.370
250+
HK$1.210
500+
HK$1.100
More Pricing...
Min: 1 / Mult: 1
470µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
8mm
-
-
11mm
MCGPR Series
-
460mA
-40°C
85°C
-
1236669

RoHS

Each
5+
HK$1.010
50+
HK$0.720
250+
HK$0.584
500+
HK$0.517
1000+
HK$0.469
More Pricing...
Min: 5 / Mult: 5
10µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2mm
5mm
-
-
11mm
MCNP Series
-
40mA
-40°C
105°C
-
1902938

RoHS

Each
1+
HK$0.783
50+
HK$0.560
100+
HK$0.455
250+
HK$0.402
500+
HK$0.365
More Pricing...
Min: 1 / Mult: 1
0.1µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
-
2mm
5mm
-
-
11mm
MCRH Series
-
8mA
-40°C
105°C
-
1800650

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.060
10+
HK$3.510
50+
HK$2.760
100+
HK$2.560
200+
HK$2.370
Min: 1 / Mult: 1
470µF
25V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
12.5mm
FR Series
-
1.29A
-40°C
105°C
-
9451846

RoHS

Each
1+
HK$2.500
50+
HK$1.250
100+
HK$0.999
250+
HK$0.735
500+
HK$0.650
More Pricing...
Min: 1 / Mult: 1
220µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
-
11mm
MCRH Series
-
230mA
-40°C
105°C
-
8126690

RoHS

Each
5+
HK$3.700
50+
HK$1.670
250+
HK$1.440
500+
HK$1.160
1000+
HK$1.060
More Pricing...
Min: 5 / Mult: 5
220µF
35V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
-
11.5mm
ZLH Series
-
945mA
-40°C
105°C
-
9452036

RoHS

Each
1+
HK$0.895
50+
HK$0.640
100+
HK$0.520
250+
HK$0.459
500+
HK$0.418
More Pricing...
Min: 1 / Mult: 1
10µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCRH Series
-
50mA
-40°C
105°C
-
1219466

RoHS

Each
1+
HK$2.800
5+
HK$2.020
10+
HK$1.230
25+
HK$1.100
50+
HK$0.953
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11.2mm
FM Series
-
455mA
-40°C
105°C
-
1831279

RoHS

Each
5+
HK$3.050
50+
HK$1.370
250+
HK$1.160
500+
HK$0.773
1000+
HK$0.753
More Pricing...
Min: 5 / Mult: 5
100µF
35V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11mm
ZLJ Series
-
700mA
-40°C
105°C
-
9693033

RoHS

Each
1+
HK$1.730
5+
HK$1.350
10+
HK$0.962
25+
HK$0.887
50+
HK$0.811
More Pricing...
Min: 1 / Mult: 1
47µF
63V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11.2mm
NHG-A Series
-
120mA
-55°C
105°C
AEC-Q200
1902931

RoHS

Each
1+
HK$1.350
50+
HK$0.961
100+
HK$0.779
250+
HK$0.689
500+
HK$0.626
More Pricing...
Min: 1 / Mult: 1
47µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.54mm
6.3mm
-
-
11mm
MCRH Series
-
110mA
-40°C
105°C
-
2217564

RoHS

Each
1+
HK$5.100
5+
HK$3.750
10+
HK$2.400
25+
HK$2.200
50+
HK$1.990
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
-
11.5mm
FR Series
-
950mA
-40°C
105°C
-
9451382

RoHS

Each
1+
HK$0.783
50+
HK$0.560
100+
HK$0.455
250+
HK$0.402
500+
HK$0.365
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCGPR Series
16.579ohm
60mA
-40°C
85°C
-
9451340

RoHS

Each
1+
HK$0.783
50+
HK$0.560
100+
HK$0.455
250+
HK$0.402
500+
HK$0.365
More Pricing...
Min: 1 / Mult: 1
0.47µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCGPR Series
-
8mA
-40°C
85°C
-
9451552

RoHS

Each
1+
HK$0.895
50+
HK$0.640
100+
HK$0.520
250+
HK$0.459
500+
HK$0.418
More Pricing...
Min: 1 / Mult: 1
1µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCGPR Series
-
16mA
-40°C
85°C
-
1673487

RoHS

Each
1+
HK$8.550
5+
HK$6.370
10+
HK$4.190
25+
HK$4.030
50+
HK$3.870
More Pricing...
Min: 1 / Mult: 1
10µF
400V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
EE Series
-
430mA
-25°C
105°C
-
9451510

RoHS

Each
1+
HK$4.920
10+
HK$3.520
50+
HK$2.860
100+
HK$2.530
200+
HK$2.290
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
-
13mm
MCGPR Series
1.658ohm
280mA
-40°C
85°C
-
9692827

RoHS

Each
1+
HK$2.960
5+
HK$2.150
10+
HK$1.340
25+
HK$1.160
50+
HK$0.974
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11.2mm
NHG-A Series
-
130mA
-55°C
105°C
AEC-Q200
1800666

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.660
10+
HK$3.920
50+
HK$3.090
100+
HK$2.860
200+
HK$2.640
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
FR Series
-
1.79A
-40°C
105°C
-
1236655

RoHS

Each
5+
HK$1.010
50+
HK$0.720
250+
HK$0.584
500+
HK$0.517
1000+
HK$0.469
More Pricing...
Min: 5 / Mult: 5
1µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2mm
5mm
-
-
11mm
MCNP Series
-
15mA
-40°C
85°C
-
9693351

RoHS

Each
1+
HK$6.090
5+
HK$4.630
10+
HK$3.170
25+
HK$3.100
50+
HK$3.030
More Pricing...
Min: 1 / Mult: 1
10µF
400V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
NHG-A Series
-
80mA
-25°C
105°C
AEC-Q200
1-25 of 7010 items
of 281 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY