Leaded Aluminium Electrolytic Capacitors:

391 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Product Diameter
Product Length
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1165389

RoHS

Each
1+
HK$32.460
10+
HK$18.200
50+
HK$16.530
100+
HK$14.850
200+
HK$14.390
More Pricing...
Min: 1 / Mult: 1
470µF
40V
± 20%
Axial Leaded
5000 hours @ 85°C
Polar
Axial Leaded
10mm
30mm
021 ASM Series
0.404ohm
590mA
-40°C
85°C
-
1165423

RoHS

Each
1+
HK$20.130
10+
HK$13.670
50+
HK$10.750
100+
HK$9.820
200+
HK$9.110
More Pricing...
Min: 1 / Mult: 1
100µF
25V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
8mm
11mm
030 AS Series
2.23ohm
160mA
-40°C
85°C
-
1165470

RoHS

Each
1+
HK$8.350
50+
HK$5.960
100+
HK$4.900
250+
HK$4.530
500+
HK$4.160
More Pricing...
Min: 1 / Mult: 1
22µF
40V
± 20%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
4.5mm
10mm
021 ASM Series
8ohm
60mA
-40°C
85°C
-
2309053

RoHS

Each
1+
HK$35.640
5+
HK$31.160
10+
HK$26.670
25+
HK$24.530
50+
HK$22.390
More Pricing...
Min: 1 / Mult: 1
470µF
63V
± 20%
Axial Leaded
5000 hours @ 105°C
Polar
Axial Leaded
15mm
30mm
138 AML Series
0.26ohm
860mA
-40°C
105°C
-
1695539

RoHS

Each
1+
HK$5.970
2+
HK$4.020
3+
HK$3.450
5+
HK$2.910
10+
HK$2.570
More Pricing...
Min: 1 / Mult: 1
-
-
-
Axial Leaded
-
-
-
-
-
-
-
-
-
-
-
1165427

RoHS

Each
1+
HK$16.530
50+
HK$8.560
100+
HK$7.780
250+
HK$7.180
500+
HK$6.580
More Pricing...
Min: 1 / Mult: 1
33µF
40V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
6mm
10mm
030 AS Series
5.31ohm
95mA
-40°C
85°C
-
1165420

RoHS

Each
1+
HK$15.270
50+
HK$8.900
100+
HK$8.180
250+
HK$7.580
500+
HK$6.980
More Pricing...
Min: 1 / Mult: 1
22µF
25V
-10%, +50%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
4.5mm
10mm
030 AS Series
10.2ohm
60mA
-40°C
85°C
-
1695275

RoHS

Each
1+
HK$29.860
10+
HK$22.150
50+
HK$17.870
100+
HK$16.450
200+
HK$15.230
More Pricing...
Min: 1 / Mult: 1
100µF
40V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
8mm
18mm
118 AHT Series
1.75ohm
147mA
-40°C
125°C
-
3289256

RoHS

Each
1+
HK$27.380
50+
HK$17.350
100+
HK$14.800
250+
HK$13.820
500+
HK$12.830
More Pricing...
Min: 1 / Mult: 1
2.2µF
100V
± 20%
Axial Leaded
1000 hours @ 105°C
Polar
Axial Leaded
6.3mm
12.7mm
138 AML Series
65ohm
24mA
-40°C
105°C
-
1165632

RoHS

Each
1+
HK$32.250
5+
HK$28.510
10+
HK$24.780
25+
HK$23.590
50+
HK$22.400
More Pricing...
Min: 1 / Mult: 1
47µF
160V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
15mm
30mm
042 ASH Series
3.2ohm
350mA
-40°C
85°C
-
2750168

RoHS

Each
1+
HK$75.120
10+
HK$56.660
50+
HK$47.110
100+
HK$42.760
200+
HK$42.340
More Pricing...
Min: 1 / Mult: 1
2000µF
40V
-10%, +30%
Axial Leaded
10000 hours @ 125°C
Polar
Radial Leaded
21mm
39mm
B41789 Series
0.016ohm
8A
-55°C
125°C
-
3442975

RoHS

Each
1+
HK$61.780
10+
HK$54.890
50+
HK$48.030
Min: 1 / Mult: 1
12000µF
10V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
21mm
38mm
126 ALX Series
0.047ohm
2.2A
-40°C
125°C
-
1692347

RoHS

Each
1+
HK$33.460
10+
HK$24.320
50+
HK$21.140
100+
HK$19.720
200+
HK$18.300
More Pricing...
Min: 1 / Mult: 1
470µF
25V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
10mm
30mm
118 AHT Series
0.61ohm
490mA
-55°C
125°C
-
1165560

RoHS

Each
1+
HK$37.830
10+
HK$28.510
50+
HK$23.990
100+
HK$23.490
200+
HK$22.990
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
10mm
30mm
120 ATC Series
0.092ohm
1.56A
-40°C
125°C
AEC-Q200
1600774

RoHS

Each
1+
HK$5.260
2+
HK$3.540
3+
HK$3.040
5+
HK$2.570
10+
HK$2.270
More Pricing...
Min: 1 / Mult: 1
-
-
-
Axial Leaded
-
-
-
-
-
-
-
-
-
-
-
1695293

RoHS

Each
1+
HK$31.370
10+
HK$18.120
50+
HK$15.770
100+
HK$15.100
200+
HK$14.520
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
10mm
25mm
118 AHT Series
1.1ohm
243mA
-40°C
125°C
-
1600803

RoHS

Each
1+
HK$5.820
2+
HK$3.920
3+
HK$3.370
5+
HK$2.840
10+
HK$2.510
More Pricing...
Min: 1 / Mult: 1
-
-
-
Axial Leaded
-
-
-
-
-
-
-
-
-
-
-
1165469

RoHS

Each
1+
HK$22.390
10+
HK$17.620
50+
HK$14.850
100+
HK$13.590
200+
HK$12.420
More Pricing...
Min: 1 / Mult: 1
470µF
25V
± 20%
Axial Leaded
1000 hours @ 85°C
Polar
Axial Leaded
10mm
18mm
021 ASM Series
0.48ohm
450mA
-40°C
85°C
-
1695278

RoHS

Each
1+
HK$35.310
10+
HK$24.660
50+
HK$19.880
100+
HK$18.380
200+
HK$17.210
More Pricing...
Min: 1 / Mult: 1
220µF
40V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
10mm
25mm
118 AHT Series
0.8ohm
287mA
-40°C
125°C
-
1600960

RoHS

Each
1+
HK$4.240
2+
HK$2.860
3+
HK$2.450
5+
HK$2.070
10+
HK$1.830
More Pricing...
Min: 1 / Mult: 1
-
-
-
Axial Leaded
-
-
-
-
-
-
-
-
-
-
-
1695295

RoHS

Each
1+
HK$45.710
10+
HK$33.050
50+
HK$26.970
100+
HK$25.080
200+
HK$23.270
More Pricing...
Min: 1 / Mult: 1
220µF
63V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
12.5mm
30mm
118 AHT Series
0.94ohm
550mA
-55°C
125°C
-
1165566

RoHS

Each
1+
HK$53.670
10+
HK$37.830
25+
HK$34.430
50+
HK$31.030
100+
HK$29.730
More Pricing...
Min: 1 / Mult: 1
100µF
100V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
12.5mm
30mm
120 ATC Series
0.196ohm
1.14A
-40°C
125°C
AEC-Q200
1600942

RoHS

Each
1+
HK$6.250
2+
HK$4.210
3+
HK$3.620
5+
HK$3.050
10+
HK$2.690
More Pricing...
Min: 1 / Mult: 1
-
-
-
Axial Leaded
-
-
-
-
-
-
-
-
-
-
-
1600950

RoHS

Each
1+
HK$14.030
2+
HK$9.450
3+
HK$8.120
5+
HK$6.840
10+
HK$6.040
More Pricing...
Min: 1 / Mult: 1
-
-
-
Axial Leaded
-
-
-
-
-
-
-
-
-
-
-
1165440

RoHS

Each
1+
HK$17.280
10+
HK$9.240
50+
HK$8.810
100+
HK$8.370
200+
HK$7.550
More Pricing...
Min: 1 / Mult: 1
47µF
63V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
8mm
18mm
031 AS Series
2.71ohm
190mA
-40°C
85°C
-
1-25 of 391 items
of 16 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY