Leaded Aluminium Electrolytic Capacitors:

22 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1823819

RoHS

Each
1+
HK$4.030
10+
HK$2.940
100+
HK$2.800
500+
HK$2.650
1000+
HK$2.500
More Pricing...
Min: 1 / Mult: 1
33µF
25V
20%
Radial Leaded
1000 hours @ 85C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
KZ Series
-
-
-40°C
85°C
1666111

RoHS

Each
1+
HK$2.550
10+
HK$1.250
100+
HK$1.090
500+
HK$0.847
1000+
HK$0.814
More Pricing...
Min: 1 / Mult: 1
22µF
35V
20%
Radial Leaded
1000 hours @ 85C
Polar
Radial Leaded
2.5mm
6.3mm
-
7mm
RSS Series
9.043ohm
70mA
-40°C
85°C
1144598

RoHS

Each
5+
HK$1.550
50+
HK$0.895
250+
HK$0.767
500+
HK$0.678
1500+
HK$0.626
More Pricing...
Min: 5 / Mult: 5
22µF
35V
20%
Radial Leaded
1000 hours @ 85C
Polar
Radial Leaded
2.5mm
6.3mm
-
5mm
MS5 Series
8.44ohm
46mA
-40°C
85°C
1144597

RoHS

Each
5+
HK$1.540
50+
HK$0.890
250+
HK$0.763
500+
HK$0.674
1500+
HK$0.622
More Pricing...
Min: 5 / Mult: 5
47µF
16V
20%
Radial Leaded
1000 hours @ 85C
Polar
Radial Leaded
2.5mm
6.3mm
-
5mm
MS5 Series
5.08ohm
65mA
-40°C
85°C
1144602

RoHS

Each
10+
HK$1.580
100+
HK$0.905
500+
HK$0.716
1000+
HK$0.658
2500+
HK$0.625
More Pricing...
Min: 10 / Mult: 10
4.7µF
50V
20%
Radial Leaded
1000 hours @ 85C
Polar
Radial Leaded
2mm
5mm
-
5mm
MS5 Series
33.8ohm
20mA
-40°C
85°C
3464370

RoHS

Each
1+
HK$10.120
10+
HK$4.990
100+
HK$4.500
500+
HK$4.300
1000+
HK$3.260
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
20%
PC Pin
1000 hours @ 85C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
HE Series
0.089ohm
2.23A
-40°C
105°C
2982248

RoHS

Each
1+
HK$1.400
10+
HK$0.781
100+
HK$0.527
500+
HK$0.465
1000+
HK$0.403
More Pricing...
Min: 1 / Mult: 1
10µF
16V
20%
Radial Leaded
1000 hours @ 85C
Polar
Radial Leaded
1.5mm
4mm
-
7mm
KA Series
-
28mA
-40°C
85°C
1895646

RoHS

Each
1+
HK$18.340
10+
HK$10.280
25+
HK$9.710
50+
HK$9.130
100+
HK$8.800
More Pricing...
Min: 1 / Mult: 1
470µF
100V
20%
PC Pin
1000 hours @ 85C
Polar
Radial Leaded
7.5mm
16mm
-
35.5mm
HE Series
0.17ohm
1.9A
-40°C
105°C
1823653

RoHS

Each (Cut from Ammo Pack)
1+
HK$13.400
10+
HK$7.130
25+
HK$6.420
50+
HK$5.700
100+
HK$4.980
More Pricing...
Min: 1 / Mult: 1
1000µF
50V
20%
PC Pin
1000 hours @ 85C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
0
0.075ohm
2.555A
-40°C
105°C
1823709

RoHS

Each (Cut from Ammo Pack)
1+
HK$1.130
10+
HK$0.696
100+
HK$0.569
500+
HK$0.496
1000+
HK$0.452
More Pricing...
Min: 1 / Mult: 1
1µF
50V
20%
PC Pin
1000 hours @ 85C
Polar
Radial Leaded
1.5mm
4mm
-
7mm
0
-
10mA
-40°C
85°C
5405920

RoHS

Each
1+
HK$17.430
50+
HK$9.460
100+
HK$8.640
250+
HK$7.920
500+
HK$7.200
More Pricing...
Min: 1 / Mult: 1
150µF
16V
20%
PC Pin
1000 hours @ 85C
Polar
Axial Leaded
-
6mm
10mm
-
021 ASM Series
1.7ohm
140mA
-40°C
105°C
1144604

RoHS

Each
1+
HK$1.910
10+
HK$1.110
100+
HK$0.945
500+
HK$0.835
1000+
HK$0.771
More Pricing...
Min: 1 / Mult: 1
10µF
50V
20%
Radial Leaded
1000 hours @ 85C
Polar
Radial Leaded
2.5mm
6.3mm
-
5mm
MS5 Series
15.9ohm
31mA
-40°C
85°C
1823649

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.070
10+
HK$3.440
50+
HK$3.270
100+
HK$3.090
200+
HK$2.790
More Pricing...
Min: 1 / Mult: 1
680µF
25V
20%
PC Pin
1000 hours @ 85C
Polar
Radial Leaded
5mm
10mm
-
20mm
0
0.24ohm
1.4A
-40°C
105°C
1874126

RoHS

Each
1+
HK$14.540
10+
HK$9.460
50+
HK$7.350
100+
HK$6.690
200+
HK$6.120
More Pricing...
Min: 1 / Mult: 1
4700µF
10V
20%
PC Pin
1000 hours @ 85C
Polar
Radial Leaded
5mm
12.5mm
-
35.5mm
HE Series
0.065ohm
2.88A
-40°C
105°C
1823627

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.430
10+
HK$1.500
100+
HK$1.230
500+
HK$1.070
1000+
HK$0.971
More Pricing...
Min: 1 / Mult: 1
220µF
10V
20%
PC Pin
1000 hours @ 85C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
0
0.87ohm
340mA
-40°C
105°C
1899704

RoHS

Each (Cut from Ammo Pack)
1+
HK$3.050
10+
HK$1.860
100+
HK$1.210
500+
HK$0.932
1000+
HK$0.845
More Pricing...
Min: 1 / Mult: 1
56µF
35V
20%
PC Pin
1000 hours @ 85C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
HE Series
0.87ohm
340mA
-40°C
105°C
3464257

RoHS

Each
5+
HK$4.200
50+
HK$2.100
250+
HK$1.830
500+
HK$1.530
1500+
HK$1.390
More Pricing...
Min: 5 / Mult: 5
100µF
50V
20%
PC Pin
1000 hours @ 85C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
HE Series
0.68ohm
555mA
-40°C
105°C
1899696

RoHS

Each (Cut from Ammo Pack)
1+
HK$3.540
10+
HK$2.170
100+
HK$1.420
500+
HK$1.100
1000+
HK$1.000
More Pricing...
Min: 1 / Mult: 1
33µF
63V
20%
PC Pin
1000 hours @ 85C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
HE Series
5ohm
126mA
-40°C
105°C
3464361

RoHS

Each
1+
HK$2.880
10+
HK$1.200
100+
HK$0.790
500+
HK$0.741
1000+
HK$0.691
More Pricing...
Min: 1 / Mult: 1
100µF
25V
20%
PC Pin
1000 hours @ 85C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
HE Series
0.87ohm
340mA
-40°C
105°C
1899692

RoHS

Each (Cut from Ammo Pack)
1+
HK$3.870
10+
HK$2.730
100+
HK$1.640
500+
HK$1.340
1000+
HK$1.040
More Pricing...
Min: 1 / Mult: 1
56µF
50V
20%
PC Pin
1000 hours @ 85C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
0
1.2ohm
295mA
-40°C
105°C
1823624

RoHS

Each (Cut from Ammo Pack)
1+
HK$1.900
10+
HK$0.954
100+
HK$0.740
500+
HK$0.609
1000+
HK$0.576
More Pricing...
Min: 1 / Mult: 1
0
10V
20%
PC Pin
1000 hours @ 85C
Polar
Radial Leaded
2mm
5mm
-
11mm
0
2.3ohm
210mA
-40°C
105°C
1823639

RoHS

Each (Cut from Ammo Pack)
1+
HK$2.800
10+
HK$1.750
100+
HK$1.140
500+
HK$0.913
1000+
HK$0.905
More Pricing...
Min: 1 / Mult: 1
0
25V
20%
PC Pin
1000 hours @ 85C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
0
0.87ohm
340mA
-40°C
105°C
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY