Leaded Aluminium Electrolytic Capacitors:

52 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2533700

RoHS

Each
1+
HK$1.850
10+
HK$1.840
50+
HK$1.580
100+
HK$1.380
Min: 1 / Mult: 1
100µF
50V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
16mm
WCAP-ATET Series
-
250mA
-40°C
125°C
-
3132062

RoHS

Each
1+
HK$3.500
10+
HK$3.240
50+
HK$2.990
100+
HK$2.600
200+
HK$2.520
Min: 1 / Mult: 1
33µF
100V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
16mm
WCAP-ATET Series
-
140mA
-40°C
125°C
-
3132046

RoHS

Each
1+
HK$7.730
10+
HK$7.570
25+
HK$7.080
50+
HK$6.590
100+
HK$5.730
More Pricing...
Min: 1 / Mult: 1
470µF
25V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
5mm
13mm
20mm
WCAP-ATET Series
-
810mA
-40°C
125°C
-
2533699

RoHS

Each
1+
HK$3.290
10+
HK$3.280
50+
HK$2.800
100+
HK$2.450
200+
HK$2.080
More Pricing...
Min: 1 / Mult: 1
47µF
50V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
12.5mm
WCAP-ATET Series
-
164mA
-40°C
125°C
-
3132045

RoHS

Each
1+
HK$7.810
10+
HK$7.310
50+
HK$6.810
100+
HK$5.930
200+
HK$5.230
More Pricing...
Min: 1 / Mult: 1
470µF
25V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
25mm
WCAP-ATET Series
-
770mA
-40°C
125°C
-
3132051

RoHS

Each
1+
HK$7.700
10+
HK$7.330
25+
HK$6.950
50+
HK$6.570
100+
HK$5.290
More Pricing...
Min: 1 / Mult: 1
330µF
35V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
5mm
13mm
20mm
WCAP-ATET Series
-
718mA
-40°C
125°C
-
1973465

RoHS

Each
1+
HK$6.910
5+
HK$5.200
10+
HK$3.480
25+
HK$3.260
50+
HK$3.040
More Pricing...
Min: 1 / Mult: 1
220µF
16V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
2.5mm
6.3mm
11.2mm
HD Series
-
180mA
-55°C
105°C
-
2533692

RoHS

Each
1+
HK$3.210
10+
HK$3.000
50+
HK$2.780
100+
HK$2.420
200+
HK$2.060
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
12.5mm
WCAP-ATET Series
-
250mA
-40°C
125°C
-
2533694

RoHS

Each
1+
HK$10.440
10+
HK$9.930
25+
HK$9.410
50+
HK$8.880
100+
HK$7.780
More Pricing...
Min: 1 / Mult: 1
1000µF
25V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
5mm
13mm
25mm
WCAP-ATET Series
-
970mA
-40°C
125°C
-
2533695

RoHS

Each
1+
HK$4.200
10+
HK$4.180
50+
HK$3.560
100+
HK$3.100
200+
HK$2.760
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
12.5mm
WCAP-ATET Series
-
230mA
-40°C
125°C
-
3132037

RoHS

Each
1+
HK$4.360
10+
HK$4.210
50+
HK$3.670
100+
HK$3.190
200+
HK$2.820
More Pricing...
Min: 1 / Mult: 1
470µF
16V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
16mm
WCAP-ATET Series
-
650mA
-40°C
125°C
-
3132036

RoHS

Each
1+
HK$3.870
10+
HK$3.600
50+
HK$3.320
100+
HK$2.900
200+
HK$2.470
More Pricing...
Min: 1 / Mult: 1
330µF
16V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
12.5mm
WCAP-ATET Series
-
470mA
-40°C
125°C
-
3132059

RoHS

Each
1+
HK$8.640
10+
HK$8.550
25+
HK$8.470
50+
HK$7.340
100+
HK$6.400
More Pricing...
Min: 1 / Mult: 1
330µF
50V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
5mm
13mm
20mm
WCAP-ATET Series
-
810mA
-40°C
125°C
-
2533703

RoHS

Each
1+
HK$6.750
10+
HK$6.270
50+
HK$5.780
100+
HK$5.040
200+
HK$4.530
More Pricing...
Min: 1 / Mult: 1
22µF
100V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
12.5mm
WCAP-ATET Series
-
90mA
-40°C
125°C
-
2533707

RoHS

Each
1+
HK$28.640
10+
HK$27.230
25+
HK$25.830
50+
HK$24.420
100+
HK$21.090
More Pricing...
Min: 1 / Mult: 1
47µF
350V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
31.5mm
WCAP-ATET Series
-
230mA
-25°C
125°C
-
2533697

RoHS

Each
1+
HK$4.770
10+
HK$4.750
50+
HK$4.050
100+
HK$3.520
200+
HK$3.140
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
16mm
WCAP-ATET Series
-
480mA
-40°C
125°C
-
2495099

RoHS

Each
1+
HK$5.350
10+
HK$4.960
50+
HK$4.570
100+
HK$3.980
200+
HK$3.570
More Pricing...
Min: 1 / Mult: 1
4.7µF
350V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
16mm
WCAP-ATET Series
-
68mA
-25°C
125°C
-
2533705

RoHS

Each
1+
HK$15.050
10+
HK$14.310
25+
HK$13.570
50+
HK$12.830
100+
HK$11.180
More Pricing...
Min: 1 / Mult: 1
100µF
100V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
5mm
13mm
25mm
WCAP-ATET Series
-
270mA
-40°C
125°C
-
2533690

RoHS

Each
1+
HK$3.290
10+
HK$3.280
50+
HK$2.800
100+
HK$2.450
200+
HK$2.080
More Pricing...
Min: 1 / Mult: 1
220µF
16V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
12.5mm
WCAP-ATET Series
-
400mA
-40°C
125°C
-
3132052

RoHS

Each
1+
HK$10.070
10+
HK$9.600
25+
HK$9.120
50+
HK$8.640
100+
HK$7.500
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
5mm
13mm
20mm
WCAP-ATET Series
-
810mA
-40°C
125°C
-
3132039

RoHS

Each
1+
HK$7.730
10+
HK$7.720
25+
HK$7.140
50+
HK$6.560
100+
HK$5.710
More Pricing...
Min: 1 / Mult: 1
1000µF
16V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
5mm
13mm
20mm
WCAP-ATET Series
-
1A
-40°C
125°C
-
3132074

RoHS

Each
1+
HK$4.740
10+
HK$4.400
50+
HK$4.060
100+
HK$3.540
200+
HK$3.140
More Pricing...
Min: 1 / Mult: 1
3.3µF
350V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
12.5mm
WCAP-ATET Series
-
55mA
-25°C
125°C
-
3132030

RoHS

Each
1+
HK$5.180
10+
HK$4.820
50+
HK$4.450
100+
HK$3.880
200+
HK$3.300
More Pricing...
Min: 1 / Mult: 1
1000µF
10V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
16mm
WCAP-ATET Series
-
870mA
-40°C
125°C
-
3132078

RoHS

Each
1+
HK$27.460
5+
HK$26.460
10+
HK$25.450
25+
HK$24.440
50+
HK$23.430
More Pricing...
Min: 1 / Mult: 1
33µF
350V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
25mm
WCAP-ATET Series
-
180mA
-25°C
125°C
-
3132058

RoHS

Each
1+
HK$7.570
10+
HK$7.530
25+
HK$6.980
50+
HK$6.430
100+
HK$5.590
More Pricing...
Min: 1 / Mult: 1
220µF
50V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
5mm
13mm
20mm
WCAP-ATET Series
-
587mA
-40°C
125°C
-
1-25 of 52 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY