Leaded Aluminium Electrolytic Capacitors:

64 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4138488

RoHS

Each
1+
HK$27.020
10+
HK$14.890
50+
HK$14.290
100+
HK$13.690
200+
HK$12.580
More Pricing...
Min: 1 / Mult: 1
470µF
100V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
31mm
142 RHS Series
715mA
-40°C
105°C
4138513

RoHS

Each
10+
HK$1.470
100+
HK$1.300
500+
HK$1.020
1000+
HK$0.823
2500+
HK$0.819
More Pricing...
Min: 10 / Mult: 10
47µF
50V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11mm
142 RHS Series
120mA
-40°C
105°C
4138500

RoHS

Each
10+
HK$1.430
100+
HK$1.270
500+
HK$0.990
1000+
HK$0.806
2500+
HK$0.773
More Pricing...
Min: 10 / Mult: 10
33µF
63V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11mm
142 RHS Series
100mA
-40°C
105°C
4138505

RoHS

Each
10+
HK$1.470
100+
HK$1.300
500+
HK$1.020
1000+
HK$0.823
2500+
HK$0.789
More Pricing...
Min: 10 / Mult: 10
220µF
16V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11mm
142 RHS Series
190mA
-40°C
105°C
4138519

RoHS

Each
10+
HK$1.070
100+
HK$0.945
500+
HK$0.725
1000+
HK$0.585
2500+
HK$0.559
More Pricing...
Min: 10 / Mult: 10
33µF
50V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
142 RHS Series
90mA
-40°C
105°C
4138473

RoHS

Each
1+
HK$10.950
50+
HK$5.570
100+
HK$5.050
250+
HK$4.610
500+
HK$4.160
More Pricing...
Min: 1 / Mult: 1
2200µF
16V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
142 RHS Series
920mA
-40°C
105°C
4138518

RoHS

Each
10+
HK$1.770
100+
HK$1.580
500+
HK$1.240
1000+
HK$1.020
2500+
HK$0.981
More Pricing...
Min: 10 / Mult: 10
330µF
25V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
12mm
142 RHS Series
310mA
-40°C
105°C
4138487

RoHS

Each
10+
HK$1.100
100+
HK$0.972
500+
HK$0.741
1000+
HK$0.597
2500+
HK$0.571
More Pricing...
Min: 10 / Mult: 10
22µF
50V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
142 RHS Series
78mA
-40°C
105°C
4138477

RoHS

Each
1+
HK$21.020
10+
HK$14.060
50+
HK$11.180
200+
HK$10.290
400+
HK$9.070
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
142 RHS Series
1.26A
-40°C
105°C
4138526

RoHS

Each
5+
HK$6.150
50+
HK$3.020
250+
HK$2.710
500+
HK$2.170
1000+
HK$2.010
More Pricing...
Min: 5 / Mult: 5
47µF
100V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
142 RHS Series
180mA
-40°C
105°C
4138525

RoHS

Each
10+
HK$1.100
100+
HK$0.972
500+
HK$0.741
1000+
HK$0.597
2500+
HK$0.571
More Pricing...
Min: 10 / Mult: 10
2.2µF
100V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
142 RHS Series
30mA
-40°C
105°C
4138514

RoHS

Each
10+
HK$1.070
100+
HK$0.945
500+
HK$0.725
1000+
HK$0.585
2500+
HK$0.559
More Pricing...
Min: 10 / Mult: 10
3.3µF
63V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
142 RHS Series
30mA
-40°C
105°C
4138463

RoHS

Each
1+
HK$38.920
10+
HK$26.940
50+
HK$21.980
100+
HK$20.630
200+
HK$19.270
More Pricing...
Min: 1 / Mult: 1
2200µF
63V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
40mm
142 RHS Series
2.34A
-40°C
105°C
4138522

RoHS

Each
1+
HK$7.400
10+
HK$3.580
50+
HK$3.400
100+
HK$3.210
200+
HK$2.620
More Pricing...
Min: 1 / Mult: 1
220µF
63V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
142 RHS Series
335mA
-40°C
105°C
4138494

RoHS

Each
10+
HK$1.340
100+
HK$0.999
500+
HK$0.860
1000+
HK$0.790
2500+
HK$0.729
More Pricing...
Min: 10 / Mult: 10
470µF
10V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11mm
142 RHS Series
204mA
-40°C
105°C
4138470

RoHS

Each
5+
HK$2.550
50+
HK$1.890
250+
HK$1.640
500+
HK$1.500
1500+
HK$1.390
More Pricing...
Min: 5 / Mult: 5
1000µF
10V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
12mm
142 RHS Series
460mA
-40°C
105°C
4138461

RoHS

Each
1+
HK$12.920
50+
HK$6.750
100+
HK$6.120
250+
HK$5.590
500+
HK$5.050
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
142 RHS Series
810mA
-40°C
105°C
4138484

RoHS

Each
10+
HK$1.720
100+
HK$1.270
500+
HK$1.090
1000+
HK$1.010
2500+
HK$0.931
More Pricing...
Min: 10 / Mult: 10
220µF
25V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
12mm
142 RHS Series
236mA
-40°C
105°C
4138496

RoHS

Each
10+
HK$1.610
100+
HK$1.420
500+
HK$1.160
1000+
HK$0.985
2500+
HK$0.942
More Pricing...
Min: 10 / Mult: 10
100µF
35V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11mm
142 RHS Series
150mA
-40°C
105°C
4138472

RoHS

Each
5+
HK$7.030
50+
HK$3.570
250+
HK$3.080
500+
HK$2.590
1000+
HK$2.390
More Pricing...
Min: 5 / Mult: 5
220µF
63V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
142 RHS Series
335mA
-40°C
105°C
4138468

RoHS

Each
10+
HK$2.300
100+
HK$2.050
500+
HK$1.630
1000+
HK$1.360
2500+
HK$1.310
More Pricing...
Min: 10 / Mult: 10
220µF
35V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
12mm
142 RHS Series
270mA
-40°C
105°C
4138471

RoHS

Each
10+
HK$1.300
100+
HK$1.140
500+
HK$0.881
1000+
HK$0.796
2500+
HK$0.711
More Pricing...
Min: 10 / Mult: 10
10µF
63V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
142 RHS Series
54mA
-40°C
105°C
4138462

RoHS

Each
1+
HK$14.720
50+
HK$7.620
100+
HK$6.940
250+
HK$6.360
500+
HK$5.790
More Pricing...
Min: 1 / Mult: 1
330µF
100V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
142 RHS Series
400mA
-40°C
105°C
4138512

RoHS

Each
1+
HK$15.950
10+
HK$11.790
50+
HK$10.230
100+
HK$9.400
200+
HK$8.670
More Pricing...
Min: 1 / Mult: 1
6800µF
16V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
31mm
142 RHS Series
1.93A
-40°C
105°C
4138476

RoHS

Each
5+
HK$6.760
50+
HK$3.260
250+
HK$2.930
500+
HK$2.330
1500+
HK$2.160
More Pricing...
Min: 5 / Mult: 5
470µF
25V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
12mm
142 RHS Series
380mA
-40°C
105°C
1-25 of 64 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY