Leaded Aluminium Electrolytic Capacitors:

9 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2982063

RoHS

Each
1+
HK$9.540
10+
HK$5.450
100+
HK$4.260
500+
HK$3.600
1000+
HK$3.080
More Pricing...
Min: 1 / Mult: 1
1500µF
16V
20%
Radial Leaded
3000 hours @ 105C
Polar
Radial Leaded
5mm
10mm
30mm
FC Series
-
1.815A
-55°C
105°C
AEC-Q200
1690868

RoHS

Each
1+
HK$4.830
10+
HK$2.950
100+
HK$2.530
500+
HK$2.290
1000+
HK$2.110
More Pricing...
Min: 1 / Mult: 1
470µF
10V
20%
PC Pin
3000 hours @ 105C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
KZE Series
-
760mA
-40°C
105°C
-
1818629

RoHS

Each (Cut from Ammo Pack)
1+
HK$3.870
10+
HK$1.990
100+
HK$1.810
500+
HK$1.470
1000+
HK$1.280
More Pricing...
Min: 1 / Mult: 1
220µF
25V
20%
Radial Leaded
3000 hours @ 105C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
UPW Series
0.234ohm
555mA
-55°C
105°C
-
1690870

RoHS

Each
1+
HK$5.830
10+
HK$3.560
100+
HK$3.060
500+
HK$2.760
1000+
HK$2.540
More Pricing...
Min: 1 / Mult: 1
680µF
16V
20%
PC Pin
3000 hours @ 105C
Polar
Radial Leaded
3.5mm
8mm
20mm
KZE Series
-
1.25A
-40°C
105°C
-
1690776

RoHS

Each
1+
HK$4.200
50+
HK$1.840
100+
HK$1.290
250+
HK$1.280
500+
HK$1.270
More Pricing...
Min: 1 / Mult: 1
100µF
50V
20%
Radial Leaded
3000 hours @ 105C
Polar
Radial Leaded
8mm
8mm
12mm
LXZ Series
0.22ohm
485mA
-55°C
105°C
-
1168015

RoHS

Each
10+
HK$1.900
250+
HK$1.600
1000+
HK$1.550
5000+
HK$1.520
10000+
HK$1.490
More Pricing...
Min: 10 / Mult: 10
120µF
50V
20%
PC Pin
3000 hours @ 105C
Polar
Radial Leaded
3.5mm
8mm
15mm
KXM Series
1.382ohm
950mA
-55°C
105°C
-
1690757

RoHS

Each
1+
HK$4.990
50+
HK$3.050
100+
HK$2.620
250+
HK$2.360
500+
HK$2.180
More Pricing...
Min: 1 / Mult: 1
27µF
100V
20%
PC Pin
3000 hours @ 105C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
KZE Series
-
355mA
-40°C
105°C
-
1690766

RoHS

Each
1+
HK$6.010
50+
HK$3.210
100+
HK$2.930
250+
HK$2.670
500+
HK$2.410
More Pricing...
Min: 1 / Mult: 1
470µF
16V
20%
PC Pin
3000 hours @ 105C
Polar
Radial Leaded
3.5mm
8mm
20mm
LXY Series
-
740mA
-55°C
105°C
-
1854009

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.210
50+
HK$1.620
100+
HK$1.460
250+
HK$1.320
500+
HK$1.180
More Pricing...
Min: 1 / Mult: 1
470µF
6.3V
20%
PC Pin
3000 hours @ 105C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
UPW Series
0.234ohm
555mA
-55°C
105°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY