Leaded Aluminium Electrolytic Capacitors:

8 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2817483

RoHS

Each
1+
HK$12.330
10+
HK$7.510
100+
HK$6.110
500+
HK$5.270
1000+
HK$4.610
More Pricing...
Min: 1 / Mult: 1
16µF
400V
20%
PC Pin
3000 hours @ 125C
Polar
Radial Leaded
5mm
10mm
25mm
GXF Series
-
610mA
-40°C
125°C
AEC-Q200
2817489

RoHS

Each
1+
HK$14.820
50+
HK$7.490
100+
HK$6.820
250+
HK$6.760
500+
HK$6.700
More Pricing...
Min: 1 / Mult: 1
30µF
400V
20%
PC Pin
3000 hours @ 125C
Polar
Radial Leaded
5mm
10mm
40mm
GXF Series
-
940mA
-40°C
125°C
AEC-Q200
2817453

RoHS

Each
1+
HK$11.920
50+
HK$6.660
100+
HK$6.120
250+
HK$5.920
500+
HK$5.720
More Pricing...
Min: 1 / Mult: 1
51µF
250V
20%
PC Pin
3000 hours @ 125C
Polar
Radial Leaded
5mm
12.5mm
25mm
GXF Series
-
1.51A
-40°C
125°C
AEC-Q200
2817488

RoHS

Each
1+
HK$12.660
50+
HK$7.120
100+
HK$6.540
250+
HK$6.320
500+
HK$6.090
More Pricing...
Min: 1 / Mult: 1
27µF
400V
20%
PC Pin
3000 hours @ 125C
Polar
Radial Leaded
5mm
12.5mm
25mm
GXF Series
-
980mA
-40°C
125°C
AEC-Q200
2817517

RoHS

Each
1+
HK$16.440
10+
HK$9.290
50+
HK$8.920
100+
HK$8.550
200+
HK$7.550
More Pricing...
Min: 1 / Mult: 1
750µF
50V
20%
PC Pin
3000 hours @ 125C
Polar
Radial Leaded
7.5mm
18mm
15mm
GXF Series
0.085ohm
1.37A
-40°C
125°C
AEC-Q200
2817425

RoHS

Each
1+
HK$19.820
10+
HK$13.160
50+
HK$10.360
100+
HK$10.170
200+
HK$9.980
More Pricing...
Min: 1 / Mult: 1
330µF
100V
20%
PC Pin
3000 hours @ 125C
Polar
Radial Leaded
5mm
12.5mm
35mm
GXF Series
0.051ohm
2.68A
-40°C
125°C
-
2817458

RoHS

Each
1+
HK$17.350
10+
HK$11.430
50+
HK$8.960
100+
HK$8.880
200+
HK$8.800
More Pricing...
Min: 1 / Mult: 1
82µF
250V
20%
PC Pin
3000 hours @ 125C
Polar
Radial Leaded
7.5mm
18mm
20mm
GXF Series
-
1.73A
-40°C
125°C
AEC-Q200
2817525

RoHS

Each
1+
HK$15.460
50+
HK$9.620
100+
HK$8.030
250+
HK$7.390
500+
HK$6.750
More Pricing...
Min: 1 / Mult: 1
510µF
63V
20%
PC Pin
3000 hours @ 125C
Polar
Radial Leaded
5mm
12.5mm
25mm
GXF Series
0.072ohm
1.88A
-40°C
125°C
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY