Leaded Aluminium Electrolytic Capacitors:

12 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2750256

RoHS

Each
1+
HK$9.070
10+
HK$5.930
50+
HK$5.180
100+
HK$4.730
200+
HK$4.360
More Pricing...
Min: 1 / Mult: 1
330µF
35V
± 20%
Radial Leaded
7000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
20mm
B41896 Series
0.074ohm
1.2A
-55°C
125°C
AEC-Q200
2750260

RoHS

Each
1+
HK$14.540
10+
HK$11.400
Min: 1 / Mult: 1
1800µF
25V
± 20%
Radial Leaded
7000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
25mm
B41896 Series
0.03ohm
2.86A
-55°C
125°C
AEC-Q200
2750253

RoHS

Each
1+
HK$21.540
10+
HK$14.430
50+
HK$13.900
100+
HK$13.270
200+
HK$13.080
Min: 1 / Mult: 1
1800µF
35V
± 20%
Radial Leaded
7000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
31.5mm
B41896 Series
0.023ohm
3.16A
-55°C
125°C
AEC-Q200
2750263

RoHS

Each
1+
HK$15.870
10+
HK$8.180
25+
HK$7.690
50+
HK$7.200
100+
HK$6.700
More Pricing...
Min: 1 / Mult: 1
470µF
50V
± 20%
Radial Leaded
7000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
25mm
B41896 Series
0.044ohm
2.28A
-55°C
125°C
AEC-Q200
2750257

RoHS

Each
1+
HK$12.010
10+
HK$6.020
50+
HK$5.580
100+
HK$5.140
200+
HK$4.920
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
7000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
20mm
B41896 Series
0.061ohm
1.82A
-55°C
125°C
AEC-Q200
2750262

RoHS

Each
1+
HK$24.200
10+
HK$16.240
50+
HK$12.950
200+
HK$11.890
400+
HK$10.720
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
7000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
25mm
B41896 Series
0.03ohm
2.86A
-55°C
125°C
AEC-Q200
2750261

RoHS

Each
1+
HK$23.900
5+
HK$20.060
10+
HK$16.210
25+
HK$14.580
50+
HK$12.950
More Pricing...
Min: 1 / Mult: 1
2200µF
25V
± 20%
Radial Leaded
7000 hours @ 125°C
Polar
Radial Leaded
7.5mm
18mm
25mm
B41896 Series
0.029ohm
3.01A
-55°C
125°C
AEC-Q200
4685182

RoHS

Each
1+
HK$20.880
10+
HK$13.980
25+
HK$12.540
50+
HK$11.100
100+
HK$10.080
More Pricing...
Min: 1 / Mult: 1
1000µF
25V
± 20%
Radial Leaded
7000 hours @ 125°C
Polar
-
7.5mm
16mm
20mm
B41896 Series
0
2.28A
-55°C
125°C
AEC-Q200
4685200

RoHS

Each
1+
HK$32.390
5+
HK$27.300
10+
HK$22.200
25+
HK$20.060
50+
HK$17.920
More Pricing...
Min: 1 / Mult: 1
1800µF
50V
± 20%
Radial Leaded
7000 hours @ 125°C
Polar
-
7.5mm
18mm
40mm
B41896 Series
0.019ohm
4.23A
-55°C
125°C
AEC-Q200
2750254

RoHS

Each
1+
HK$20.880
5+
HK$18.660
10+
HK$16.440
20+
HK$15.800
40+
HK$15.160
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
7000 hours @ 125°C
Polar
Radial Leaded
7.5mm
18mm
35mm
B41896 Series
0.022ohm
3.84A
-55°C
125°C
AEC-Q200
2750255

RoHS

Each
1+
HK$32.800
5+
HK$25.490
10+
HK$18.170
25+
HK$17.600
50+
HK$17.020
More Pricing...
Min: 1 / Mult: 1
2700µF
35V
± 20%
Radial Leaded
7000 hours @ 125°C
Polar
Radial Leaded
7.5mm
18mm
40mm
B41896 Series
0.019ohm
4.23A
-55°C
125°C
AEC-Q200
2750258

RoHS

Each
1+
HK$13.900
10+
HK$6.840
100+
HK$5.810
500+
HK$5.680
1000+
HK$5.540
More Pricing...
Min: 1 / Mult: 1
680µF
35V
± 20%
Radial Leaded
7000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
25mm
B41896 Series
0.041ohm
2.28A
-55°C
125°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY