Leaded Aluminium Electrolytic Capacitors:

17 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2309053

RoHS

Each
1+
HK$35.640
5+
HK$31.160
10+
HK$26.670
25+
HK$24.530
50+
HK$22.390
More Pricing...
Min: 1 / Mult: 1
470µF
63V
± 20%
Axial Leaded
5000 hours @ 105°C
Polar
Axial Leaded
-
15mm
30mm
-
138 AML Series
0.26ohm
860mA
-40°C
105°C
2929975

RoHS

Each (Cut from Ammo Pack)
1+
HK$38.060
5+
HK$30.300
10+
HK$22.530
25+
HK$18.300
50+
HK$17.440
More Pricing...
Min: 1 / Mult: 1
4700µF
10V
± 20%
-
8000 hours @ 85°C
-
Axial Leaded
-
15mm
-
-
021 ASM Series
-
1.32A
-
85°C
1165632

RoHS

Each
1+
HK$32.250
5+
HK$28.510
10+
HK$24.780
25+
HK$23.590
50+
HK$22.400
More Pricing...
Min: 1 / Mult: 1
47µF
160V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
-
15mm
30mm
-
042 ASH Series
3.2ohm
350mA
-40°C
85°C
1165643

RoHS

Each
1+
HK$42.340
5+
HK$35.810
10+
HK$29.270
25+
HK$26.520
50+
HK$23.760
More Pricing...
Min: 1 / Mult: 1
22µF
350V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
-
15mm
30mm
-
042 ASH Series
6.8ohm
250mA
-40°C
85°C
3289239

RoHS

Each
1+
HK$39.420
5+
HK$33.420
10+
HK$27.420
25+
HK$24.830
50+
HK$22.230
More Pricing...
Min: 1 / Mult: 1
2200µF
16V
± 20%
Axial Leaded
10000 hours @ 105°C
Polar
Axial Leaded
-
15mm
30mm
-
138 AML Series
0.17ohm
1.09A
-40°C
105°C
1165652

RoHS

Each
1+
HK$58.610
5+
HK$50.940
10+
HK$43.270
25+
HK$39.920
50+
HK$36.560
More Pricing...
Min: 1 / Mult: 1
22µF
450V
-10%, +50%
Axial Leaded
5000 hours @ 85°C
Polar
Axial Leaded
-
15mm
30mm
-
042 ASH Series
6.8ohm
240mA
-40°C
85°C
1702699

RoHS

Each
1+
HK$37.650
5+
HK$31.830
10+
HK$26.000
25+
HK$24.160
50+
HK$22.310
More Pricing...
Min: 1 / Mult: 1
1000µF
40V
± 20%
Axial Leaded
10000 hours @ 105°C
Polar
Axial Leaded
-
15mm
30mm
-
138 AML Series
0.17ohm
970mA
-40°C
105°C
1165386

RoHS

Each
1+
HK$39.580
5+
HK$33.420
10+
HK$27.260
25+
HK$24.710
50+
HK$22.150
More Pricing...
Min: 1 / Mult: 1
2200µF
25V
± 20%
Axial Leaded
5000 hours @ 85°C
Polar
Axial Leaded
-
15mm
30mm
-
021 ASM Series
0.132ohm
1.18A
-40°C
85°C
3289195

RoHS

Each
1+
HK$34.360
5+
HK$30.420
10+
HK$26.470
25+
HK$23.970
50+
HK$21.460
More Pricing...
Min: 1 / Mult: 1
4700µF
10V
± 20%
Axial Leaded
5000 hours @ 85°C
Polar
Axial Leaded
-
15mm
30mm
-
021 ASM Series
0.1ohm
1.32A
-40°C
105°C
2346561

RoHS

Each
5+
HK$2.420
50+
HK$1.090
250+
HK$0.943
500+
HK$0.722
1500+
HK$0.651
More Pricing...
Min: 5 / Mult: 5
220µF
10V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
15mm
-
11mm
PX Series
-
165mA
-55°C
105°C
1692345

RoHS

Each
1+
HK$52.860
5+
HK$45.960
10+
HK$39.050
25+
HK$36.010
50+
HK$32.970
More Pricing...
Min: 1 / Mult: 1
2200µF
16V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
15mm
30mm
-
118 AHT Series
0.205ohm
1.01A
-55°C
125°C
1165393

RoHS

Each
1+
HK$39.460
5+
HK$33.710
10+
HK$27.950
25+
HK$25.360
50+
HK$22.770
More Pricing...
Min: 1 / Mult: 1
1500µF
40V
± 20%
Axial Leaded
5000 hours @ 85°C
Polar
Axial Leaded
-
15mm
30mm
-
021 ASM Series
0.159ohm
1.12A
-40°C
85°C
1165398

RoHS

Each
1+
HK$37.900
5+
HK$32.440
10+
HK$26.970
25+
HK$24.500
50+
HK$22.030
More Pricing...
Min: 1 / Mult: 1
680µF
63V
± 20%
Axial Leaded
5000 hours @ 85°C
Polar
Axial Leaded
-
15mm
30mm
-
021 ASM Series
0.199ohm
890mA
-40°C
85°C
3584545

RoHS

Each
1+
HK$37.650
5+
HK$31.370
10+
HK$25.080
25+
HK$23.070
50+
HK$21.050
More Pricing...
Min: 1 / Mult: 1
3300µF
16V
± 20%
Axial Leaded
10000 hours @ 105°C
Polar
Axial Leaded
-
15mm
30mm
-
125 ALS Series
0.088ohm
1.09A
-40°C
105°C
4144487

RoHS

Each
1+
HK$38.150
5+
HK$32.560
10+
HK$26.970
25+
HK$25.200
50+
HK$23.430
More Pricing...
Min: 1 / Mult: 1
220µF
100V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Axial Leaded
-
15mm
30mm
-
138 AML Series
0.54ohm
650mA
-40°C
105°C
1695281

RoHS

Each
1+
HK$55.060
2+
HK$40.720
3+
HK$35.340
5+
HK$32.430
10+
HK$29.930
More Pricing...
Min: 1 / Mult: 1
680µF
40V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
15mm
30mm
-
118 AHT Series
0.255ohm
810mA
-55°C
125°C
5387115

RoHS

Each
Pricing is unavailable. Please contact customer services.
470µF
63V
20%
Axial Leaded
5000 hours @ 105C
Polar
Axial Leaded
-
15mm
30mm
-
138 AML Series
0.26ohm
860mA
-40°C
105°C
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY