Leaded Aluminium Electrolytic Capacitors:

21 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2610814

RoHS

Each
1+
HK$19.750
50+
HK$9.590
100+
HK$7.890
250+
HK$6.230
500+
HK$5.600
More Pricing...
Min: 1 / Mult: 1
100µF
400V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
32mm
MCKSK Series
-
484mA
-25°C
105°C
2627679

RoHS

Each
1+
HK$14.790
50+
HK$6.930
100+
HK$6.140
250+
HK$5.070
500+
HK$4.430
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
32mm
MCKSK Series
-
1.61A
-40°C
105°C
2610802

RoHS

Each
1+
HK$16.950
50+
HK$7.020
100+
HK$5.790
250+
HK$5.070
500+
HK$4.550
More Pricing...
Min: 1 / Mult: 1
4700µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
32mm
MCKSK Series
-
1.95A
-40°C
105°C
9451544

RoHS

Each
1+
HK$14.170
2+
HK$9.540
3+
HK$8.190
5+
HK$6.910
10+
HK$6.100
More Pricing...
Min: 1 / Mult: 1
1000µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
32mm
MCGPR Series
-
1.4A
-40°C
85°C
2610811

RoHS

Each
1+
HK$8.350
50+
HK$3.910
100+
HK$3.460
250+
HK$2.850
500+
HK$2.500
More Pricing...
Min: 1 / Mult: 1
470µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
32mm
MCKSK Series
-
968mA
-40°C
105°C
1902901

RoHS

Each
1+
HK$18.460
5+
HK$12.200
10+
HK$9.760
20+
HK$9.210
40+
HK$8.660
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
32mm
MCGPR Series
-
1.9A
-40°C
85°C
9452117

RoHS

Each
1+
HK$16.950
5+
HK$11.120
10+
HK$8.940
20+
HK$8.430
40+
HK$7.920
More Pricing...
Min: 1 / Mult: 1
1000µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
32mm
MCRH Series
-
1.21A
-40°C
105°C
9451331

RoHS

Each
1+
HK$11.230
5+
HK$8.370
10+
HK$7.410
20+
HK$5.930
40+
HK$5.260
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
32mm
MCGPR Series
0.1206ohm
1.7A
-40°C
85°C
3919509

RoHS

Each
1+
HK$15.050
10+
HK$7.750
100+
HK$6.490
500+
HK$5.990
1000+
HK$5.480
More Pricing...
Min: 1 / Mult: 1
470µF
100V
-
-
-
-
Radial Leaded
7.5mm
16mm
32mm
0
-
-
-
105°C
1902896

RoHS

Each
1+
HK$15.870
5+
HK$10.450
10+
HK$8.370
20+
HK$7.890
40+
HK$7.420
More Pricing...
Min: 1 / Mult: 1
3300µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
32mm
MCGPR Series
-
2.06A
-40°C
85°C
1903004

RoHS

Each
1+
HK$13.410
5+
HK$10.010
10+
HK$8.830
20+
HK$7.070
40+
HK$6.280
More Pricing...
Min: 1 / Mult: 1
1000µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
32mm
MCGLR Series
-
1.6A
-55°C
105°C
2610813

RoHS

Each
1+
HK$9.350
50+
HK$4.370
100+
HK$3.870
250+
HK$3.200
500+
HK$2.800
More Pricing...
Min: 1 / Mult: 1
100µF
250V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
32mm
MCKSK Series
-
393mA
-40°C
105°C
1902895

RoHS

Each
1+
HK$13.820
5+
HK$10.280
10+
HK$9.110
20+
HK$7.290
40+
HK$6.460
More Pricing...
Min: 1 / Mult: 1
4700µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
32mm
MCGPR Series
-
2.15A
-40°C
85°C
9451803

RoHS

Each
1+
HK$10.730
5+
HK$7.990
10+
HK$7.070
20+
HK$5.660
40+
HK$5.020
More Pricing...
Min: 1 / Mult: 1
4700µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
32mm
MCRH Series
-
1.6A
-40°C
105°C
9451897

RoHS

Each
1+
HK$12.850
5+
HK$9.550
10+
HK$8.480
20+
HK$6.770
40+
HK$6.020
More Pricing...
Min: 1 / Mult: 1
3300µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
32mm
MCRH Series
-
1.46A
-40°C
105°C
2800129

RoHS

Each
1+
HK$6.690
5+
HK$5.550
10+
HK$4.700
20+
HK$4.120
40+
HK$3.500
More Pricing...
Min: 1 / Mult: 1
4700µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
-
7.5mm
16mm
32mm
SH Series
-
-
-40°C
105°C
4200258

RoHS

Each
1+
HK$18.090
10+
HK$17.040
100+
HK$15.990
500+
HK$14.940
1000+
HK$13.890
More Pricing...
Min: 1 / Mult: 1
1000µF
50V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
32mm
0
0.021ohm
3.35A
-40°C
105°C
9451994

RoHS

Each
1+
HK$12.310
5+
HK$9.200
10+
HK$8.150
20+
HK$6.520
40+
HK$5.790
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
32mm
MCRH Series
-
1.34A
-40°C
105°C
9451617

RoHS

Each
1+
HK$9.900
30+
HK$5.040
80+
HK$3.730
250+
HK$3.310
500+
HK$2.990
More Pricing...
Min: 1 / Mult: 1
470µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
32mm
MCGPR Series
-
1A
-40°C
85°C
1133912

RoHS

Each
1+
HK$31.630
10+
HK$21.690
50+
HK$18.740
100+
HK$17.060
200+
HK$15.880
More Pricing...
Min: 1 / Mult: 1
3300µF
25V
20%
PC Pin
1000 hours @ 105C
Polar
Radial Leaded
7.5mm
16mm
32mm
SEK Series
0.08ohm
1.45A
-55°C
105°C
1902974

RoHS

Each
1+
HK$7.690
50+
HK$3.910
100+
HK$3.400
250+
HK$3.000
500+
HK$2.720
More Pricing...
Min: 1 / Mult: 1
3300µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
32mm
MCGLR Series
-
1.85A
-55°C
105°C
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY