Leaded Aluminium Electrolytic Capacitors:

9 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2610804

RoHS

Each
1+
HK$15.650
5+
HK$10.310
10+
HK$8.240
25+
HK$7.320
50+
HK$6.470
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
36mm
MCKSK Series
1.61A
-40°C
105°C
1902904

RoHS

Each
1+
HK$32.650
5+
HK$23.240
10+
HK$20.590
20+
HK$17.710
40+
HK$14.610
More Pricing...
Min: 1 / Mult: 1
2200µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
18mm
36mm
MCGPR Series
2.46A
-40°C
85°C
1902918

RoHS

Each
1+
HK$19.750
5+
HK$15.330
10+
HK$12.200
20+
HK$10.900
40+
HK$9.630
More Pricing...
Min: 1 / Mult: 1
4700µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
36mm
MCRH Series
1.9A
-40°C
105°C
1902897

RoHS

Each
1+
HK$17.380
5+
HK$13.380
10+
HK$10.700
20+
HK$9.500
40+
HK$8.410
More Pricing...
Min: 1 / Mult: 1
4700µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
18mm
36mm
MCGPR Series
2.28A
-40°C
85°C
1902975

RoHS

Each
1+
HK$15.970
5+
HK$10.580
10+
HK$8.460
20+
HK$7.990
40+
HK$7.500
More Pricing...
Min: 1 / Mult: 1
4700µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
36mm
MCGLR Series
2.07A
-55°C
105°C
2901354

RoHS

Each
1+
HK$12.290
5+
HK$10.200
10+
HK$8.630
20+
HK$7.550
40+
HK$6.430
More Pricing...
Min: 1 / Mult: 1
4700µF
25V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
-
7.5mm
18mm
36mm
SY Series
4.22A
-40°C
105°C
1902915

RoHS

Each
1+
HK$12.630
5+
HK$9.420
10+
HK$8.370
20+
HK$6.690
40+
HK$5.940
More Pricing...
Min: 1 / Mult: 1
4700µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
36mm
MCRH Series
1.78A
-40°C
105°C
2068793

RoHS

Each
1+
HK$21.380
10+
HK$11.430
50+
HK$10.940
100+
HK$10.440
500+
HK$8.800
More Pricing...
Min: 1 / Mult: 1
4700µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
36mm
ESH Series
1.92A
-40°C
105°C
1902917

RoHS

Each
1+
HK$10.620
50+
HK$5.390
100+
HK$4.700
250+
HK$4.160
500+
HK$3.770
More Pricing...
Min: 1 / Mult: 1
3300µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
36mm
MCRH Series
1.65A
-40°C
105°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY