Leaded Aluminium Electrolytic Capacitors:

9 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Product Diameter
Product Length
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1165654

RoHS

Each
1+
HK$94.000
5+
HK$82.390
10+
HK$70.770
25+
HK$65.580
50+
HK$60.380
More Pricing...
Min: 1 / Mult: 1
47µF
450V
-10%, +50%
Axial Leaded
5000 hours @ 85°C
Polar
Axial Leaded
18mm
40mm
043 ASH Series
3.2ohm
440mA
-40°C
85°C
-
1165564

RoHS

Each
1+
HK$96.510
5+
HK$78.100
10+
HK$59.680
20+
HK$59.330
40+
HK$58.970
More Pricing...
Min: 1 / Mult: 1
1000µF
63V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
21mm
40mm
120 ATC Series
0.025ohm
3.78A
-40°C
125°C
AEC-Q200
2841856

RoHS

Each
1+
HK$87.620
2+
HK$82.950
3+
HK$78.280
5+
HK$73.610
10+
HK$68.930
More Pricing...
Min: 1 / Mult: 1
47µF
500V
-10%, +50%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
18mm
40mm
TTA Series
8.818ohm
290mA
-25°C
85°C
-
2364856

RoHS

Each
1+
HK$85.900
2+
HK$81.320
3+
HK$76.740
5+
HK$72.160
10+
HK$67.570
More Pricing...
Min: 1 / Mult: 1
47µF
500V
20%
Axial Leaded
2000 hours @ 85C
Polar
Axial Leaded
18mm
40mm
TTA Series
0.007839ohm
290mA
-25°C
85°C
-
9682520

RoHS

Each
1+
HK$38.470
2+
HK$36.810
3+
HK$35.150
5+
HK$33.490
10+
HK$31.820
More Pricing...
Min: 1 / Mult: 1
4700µF
25V
20%
Axial Leaded
2000 hours @ 85C
Polar
Axial Leaded
16mm
40mm
TTA Series
0.081ohm
2.19A
-40°C
85°C
-
9682414

RoHS

Each
1+
HK$49.320
2+
HK$46.040
3+
HK$42.750
5+
HK$39.460
10+
HK$36.170
More Pricing...
Min: 1 / Mult: 1
47µF
350V
20%
Axial Leaded
2000 hours @ 85C
Polar
Axial Leaded
16mm
40mm
TTA Series
7.055ohm
290mA
-40°C
85°C
-
9681710

RoHS

Each
1+
HK$37.980
2+
HK$35.870
3+
HK$33.750
5+
HK$31.630
10+
HK$29.510
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
20%
Axial Leaded
2000 hours @ 85C
Polar
Axial Leaded
16mm
40mm
TTA Series
0.106ohm
1.93A
-40°C
85°C
-
9682538

RoHS

Each
1+
HK$55.900
2+
HK$52.040
3+
HK$48.180
5+
HK$44.320
10+
HK$40.450
More Pricing...
Min: 1 / Mult: 1
4700µF
35V
20%
Axial Leaded
2000 hours @ 85C
Polar
Axial Leaded
22mm
40mm
TTA Series
0.064ohm
2.47A
-40°C
85°C
-
9681655

RoHS

Each
1+
HK$94.210
5+
HK$87.260
10+
HK$80.310
25+
HK$76.740
50+
HK$73.160
More Pricing...
Min: 1 / Mult: 1
220µF
250V
20%
Axial Leaded
2000 hours @ 85C
Polar
Axial Leaded
22mm
40mm
TTA Series
1.507ohm
764mA
-40°C
85°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY