Leaded Aluminium Electrolytic Capacitors:

10 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1673493

RoHS

Each
1+
HK$16.870
5+
HK$15.240
10+
HK$13.610
20+
HK$11.970
40+
HK$10.340
More Pricing...
Min: 1 / Mult: 1
33µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
7.5mm
16mm
20mm
EE Series
-
1.02A
-25°C
105°C
-
1848485

RoHS

Each
1+
HK$5.680
5+
HK$4.280
10+
HK$2.880
25+
HK$2.680
50+
HK$2.480
More Pricing...
Min: 1 / Mult: 1
3300µF
6.3V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
20mm
M-A Series
-
1.02A
-40°C
85°C
-
2495110

RoHS

Each
1+
HK$5.180
10+
HK$5.140
50+
HK$4.390
100+
HK$3.820
200+
HK$3.400
More Pricing...
Min: 1 / Mult: 1
470µF
25V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
12.5mm
WCAP-ATLL Series
-
1.02A
-55°C
105°C
-
2533645

RoHS

Each
1+
HK$4.110
10+
HK$4.070
50+
HK$3.480
200+
HK$3.090
400+
HK$2.750
More Pricing...
Min: 1 / Mult: 1
470µF
25V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
20mm
WCAP-ATUL Series
-
1.02A
-40°C
105°C
-
3018036

RoHS

Each
10+
HK$1.580
100+
HK$1.400
500+
HK$1.090
1000+
HK$0.987
2000+
HK$0.934
More Pricing...
Min: 10 / Mult: 10
220µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
16mm
ESL Series
0.048ohm
1.02A
-40°C
105°C
-
3017952

RoHS

Each
1+
HK$70.780
10+
HK$41.760
50+
HK$40.410
300+
HK$39.050
600+
HK$36.170
More Pricing...
Min: 1 / Mult: 1
150µF
500V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
10mm
22mm
45mm
0
-
1.02A
-25°C
105°C
-
4625926

RoHS

Each
1+
HK$4.760
10+
HK$2.930
25+
HK$2.360
50+
HK$2.210
100+
HK$2.020
More Pricing...
Min: 1 / Mult: 1
270µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
5mm
10mm
16mm
REF Series
-
1.02A
-40°C
105°C
-
3253966

RoHS

Each
1+
HK$9.460
10+
HK$4.830
50+
HK$4.630
100+
HK$4.420
200+
HK$4.410
More Pricing...
Min: 1 / Mult: 1
180µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
15mm
FC Series
-
1.02A
-55°C
105°C
AEC-Q200
4257023

RoHS

Each
1+
HK$4.610
10+
HK$4.570
50+
HK$3.900
200+
HK$3.400
400+
HK$3.020
More Pricing...
Min: 1 / Mult: 1
1000µF
10V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
-
3.5mm
8mm
16mm
WCAP-ATLL Series
-
1.02A
-55°C
105°C
-
4699230

RoHS

Each
1+
HK$10.940
5+
HK$8.240
10+
HK$5.540
25+
HK$5.120
50+
HK$4.700
More Pricing...
Min: 1 / Mult: 1
180µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
5mm
12.5mm
15mm
FC Series
-
1.02A
-55°C
105°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY