Leaded Aluminium Electrolytic Capacitors:

8 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3131990

RoHS

Each
1+
HK$8.720
10+
HK$8.290
25+
HK$7.860
50+
HK$7.430
100+
HK$6.470
More Pricing...
Min: 1 / Mult: 1
2700µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
20mm
WCAP-ATG5 Series
-
1.08A
-40°C
105°C
1902937

RoHS

Each
1+
HK$9.320
5+
HK$6.930
10+
HK$6.160
20+
HK$4.910
40+
HK$4.390
More Pricing...
Min: 1 / Mult: 1
1000µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
26mm
MCRH Series
-
1.08A
-40°C
105°C
1902990

RoHS

Each
1+
HK$12.180
5+
HK$9.030
10+
HK$8.000
20+
HK$6.410
40+
HK$5.680
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
26mm
MCGLR Series
-
1.08A
-55°C
105°C
4625916

RoHS

Each
1+
HK$3.020
10+
HK$1.860
25+
HK$1.500
50+
HK$1.400
100+
HK$1.290
More Pricing...
Min: 1 / Mult: 1
470µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
5mm
10mm
13mm
REF Series
-
1.08A
-40°C
105°C
4625917

RoHS

Each
1+
HK$3.070
10+
HK$1.900
25+
HK$1.520
50+
HK$1.420
100+
HK$1.310
More Pricing...
Min: 1 / Mult: 1
680µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
5mm
10mm
13mm
REF Series
-
1.08A
-40°C
105°C
2841930

RoHS

Each
1+
HK$14.470
10+
HK$9.950
25+
HK$9.130
50+
HK$8.310
100+
HK$7.480
More Pricing...
Min: 1 / Mult: 1
330µF
100V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
UPW Series
-
1.08A
-55°C
105°C
1899908

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.470
10+
HK$9.950
25+
HK$9.130
50+
HK$8.310
100+
HK$7.480
More Pricing...
Min: 1 / Mult: 1
330µF
100V
20%
Radial Leaded
8000 hours @ 105C
Polar
Radial Leaded
7.5mm
16mm
25mm
UPW Series
0.18ohm
1.08A
-55°C
105°C
4625914

RoHS

Each
1+
HK$3.230
10+
HK$2.000
25+
HK$1.590
50+
HK$1.500
100+
HK$1.380
More Pricing...
Min: 1 / Mult: 1
330µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
5mm
10mm
13mm
REF Series
-
1.08A
-40°C
105°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY